LED Indication - Discrete

Results: 16
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0
In Stock
2 000 : 0,18591 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Blue
Standard
-
-
70mcd
Round with Flat Top
2.40mm Dia
3.3V
20mA
-
Surface Mount
470nm
468nm
-
2-PLCC
SMD
3.20mm L x 2.80mm W
2.10mm
0
In Stock
2 000 : 0,25266 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Blue
Standard
-
-
7mcd
Round with Flat Top
2.40mm Dia
3.7V
10mA
-
Surface Mount
465nm
428nm
-
2-PLCC
SMD
3.20mm L x 2.80mm W
2.10mm
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Blue
Standard
-
-
300mcd
Oval with Flat Top
-
3.2V
20mA
-
Surface Mount
470nm
468nm
-
2-SMD, J-Lead
SMD
3.20mm L x 2.90mm W
2.40mm
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Blue
Standard
-
-
560mcd
Oval with Flat Top
-
3.5V
40mA
-
Surface Mount
470nm
468nm
-
4-SMD, J-Lead
-
3.20mm L x 2.90mm W
2.10mm
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
White
Standard
-
-
3200mcd
Oval with Flat Top
-
3.5V
40mA
-
Surface Mount
-
-
-
2-SMD, J-Lead
SMD
3.20mm L x 2.90mm W
2.40mm
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
White, Warm
Standard
-
-
2500mcd
Oval with Flat Top
-
3.5V
40mA
-
Surface Mount
-
-
-
4-SMD, J-Lead
-
3.20mm L x 2.90mm W
2.10mm
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
White
Standard
-
-
3200mcd
Oval with Flat Top
-
3.5V
40mA
-
Surface Mount
-
-
-
4-SMD, J-Lead
-
3.20mm L x 2.90mm W
2.10mm
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
White
Standard
-
-
3200mcd
Oval with Flat Top
-
3.5V
40mA
-
Surface Mount
-
-
-
4-SMD, J-Lead
-
3.20mm L x 2.90mm W
2.10mm
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
Standard
-
-
2000mcd
Oval with Flat Top
-
3.5V
40mA
-
Surface Mount
528nm
518nm
-
4-SMD, J-Lead
-
3.20mm L x 2.90mm W
2.10mm
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Green
Standard
-
-
150mcd
Rectangle with Flat Top
-
3.3V
20mA
-
Surface Mount
528nm
518nm
-
2-Mini PLCC
2-MiniPLCC
2.00mm L x 1.40mm W
1.50mm
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Blue
Standard
-
-
60mcd
Rectangle with Flat Top
-
3.3V
20mA
-
Surface Mount
470nm
468nm
-
2-Mini PLCC
2-MiniPLCC
2.00mm L x 1.40mm W
1.50mm
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
White
Standard
-
-
90mcd
Rectangle with Flat Top
-
3V
10mA
-
Surface Mount
-
-
-
2-Mini PLCC
2-MiniPLCC
2.00mm L x 1.40mm W
1.50mm
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Ice Blue
Standard
-
-
90mcd
Rectangle with Flat Top
-
3V
10mA
-
Surface Mount
-
-
-
2-Mini PLCC
2-MiniPLCC
2.00mm L x 1.40mm W
1.50mm
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Green
Standard
-
-
700mcd
Oval with Flat Top
-
3.2V
20mA
-
Surface Mount
528nm
518nm
-
2-SMD, J-Lead
SMD
3.20mm L x 2.90mm W
2.40mm
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
White
Standard
-
-
3200mcd
Oval with Flat Top
-
3.5V
40mA
-
Surface Mount
-
-
-
4-SMD, J-Lead
-
3.20mm L x 2.90mm W
2.10mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White
Standard
-
-
220mcd
Rectangle with Flat Top
0.35mm x 0.65mm
2.6V
5mA
-
Surface Mount
-
-
-
0201 (0603 Metric)
0603
0.65mm L x 0.35mm W
0.39mm
Showing
of 16

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.