LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
503(x)-Rxx/Axx/Bxx/Gxx/Wxx
C503B-GCS-CY0C0792
LED GREEN CLEAR 5MM ROUND T/H
Cree LED
5 803
In Stock
2 500 : 0,21635 €
Tape & Box (TB)
1 : 0,28000 €
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Green
Standard
Colorless
Clear
19380mcd
Round with Domed Top
5.00mm Dia
3.2V
20mA
30°
Through Hole
527nm
-
-
Radial
5mm Round
-
12.70mm
C513A-MSS^MSN
C513A-MSS-CW0Z0132
LED WARM WHITE CLEAR 5MM T/H
Cree LED
989
In Stock
2 500 : 0,21252 €
Tape & Box (TB)
1 : 0,28000 €
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
White, Warm
Standard
Colorless
Clear
7500mcd
Round with Domed Top
5mm, T-1 3/4
3.2V
20mA
55°
Through Hole
2800K
-
-
Radial
5mm
-
12.20mm
C513A-MSS^MSN
C513A-MSN-CW0Z0132
LED WARM WHITE CLEAR 5MM T/H
Cree LED
0
In Stock
Check Lead Time
2 500 : 0,21252 €
Tape & Box (TB)
1 : 0,28000 €
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
White, Warm
Standard
Colorless
Clear
7500mcd
Round with Domed Top
5mm, T-1 3/4
3.2V
20mA
55°
Through Hole
2800K
-
-
Radial
5mm
-
9.10mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.