LED Emitters - Infrared, UV, Visible
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 544 In Stock | 1 : 1,90000 € Cut Tape (CT) 3 000 : 0,80236 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR), Visible | 25mA | 2mW/sr @ 20mA (Typ) | 525nm, 660nm, 950nm | 1.3V, 1.9V, 2.6V | 120° | Top View | -40°C ~ 85°C | Surface Mount | 8-SMD, No Lead | |||
2 947 In Stock | 1 : 2,13000 € Cut Tape (CT) 3 000 : 0,91615 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Infrared (IR), Visible | 60mA | 1.4mW/sr @ 20mA (Typ) | 530nm, 660nm, 950nm | 1.3V, 2.1V, 3.2V | 120° | Top View | -40°C ~ 85°C | Surface Mount | 12-SMD, No Lead |