LED Drivers

Results: 2
Product Status
ActiveNot For New Designs
Current - Output (Max)
300mA500mA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Dimming
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
LDD-LS
LDD-300LS
LED DRIVER CC BUCK 2-28V 300MA
MEAN WELL USA Inc.
3
In Stock
1 : 6,04000 €
Tube
Tube
Not For New Designs
Constant Current
Buck
1
9V
32V
2 ~ 28V
300mA
PWM
Remote On/Off, OTP, SCP
-40°C ~ 85°C
95%
Surface Mount
16-SMD Module
1.00" L x 0.41" W x 0.37" H (25.4mm x 10.5mm x 9.3mm)
CE
LDD-LS
LDD-500LS
LED DRIVER CC BUCK 2-28V 500MA
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : 6,04000 €
Tube
Tube
Active
Constant Current
Buck
1
9V
32V
2 ~ 28V
500mA
PWM
Remote On/Off, OTP, SCP
-40°C ~ 85°C
95%
Surface Mount
16-SMD Module
1.00" L x 0.41" W x 0.37" H (25.4mm x 10.5mm x 9.3mm)
CE
Showing
of 2

LED Drivers


An LED Driver is a device designed to provide a steady flow of electrical charge (current) despite variances in the electrical potential (electro-motive force [EMF], voltage).