Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
LED DRIVER CC AC/DC 8-25V 350MA
2154092-1
LED DRIVER CC AC/DC 8-25V 350MA
TE Connectivity AMP Connectors
0
In Stock
20
Marketplace
1 : 67,97000 €
Bulk
Bulk
Box
ObsoleteConstant CurrentAC DC Converter1108VAC132VAC8 ~ 25V350mA10 WAnalogOCP, OVP, SCP--20°C ~ 60°C-Wire Leads5.16" L x 2.42" W x 1.22" H (131.0mm x 61.5mm x 31.0mm)cUL, UL
LED DRIVER CC AC/DC 8-25V 700MA
2154095-1
LED DRIVER CC AC/DC 8-25V 700MA
TE Connectivity AMP Connectors
0
In Stock
20
Marketplace
1 : 71,61000 €
Bulk
Bulk
Box
ObsoleteConstant CurrentAC DC Converter1108VAC132VAC8 ~ 25V700mA18 WAnalogOCP, OVP, SCP--20°C ~ 60°C-Wire Leads5.16" L x 2.42" W x 1.22" H (131.0mm x 61.5mm x 31.0mm)cUL, UL
LED DRIVER CC AC/DC 8-25V 1A
2154096-1
LED DRIVER CC AC/DC 8-25V 1A
TE Connectivity AMP Connectors
0
In Stock
19
Marketplace
1 : 75,31000 €
Bulk
Bulk
Box
ObsoleteConstant CurrentAC DC Converter1108VAC132VAC8 ~ 25V1A25 WAnalogOCP, OVP, SCP--20°C ~ 60°C-Wire Leads5.16" L x 2.42" W x 1.22" H (131.0mm x 61.5mm x 31.0mm)cUL, UL
LED DRIVER CC AC/DC 18-36V 2.1A
2154208-1
LED DRIVER CC AC/DC 18-36V 2.1A
TE Connectivity AMP Connectors
0
In Stock
8
Marketplace
1 : 206,42000 €
Bulk
Bulk
Box
ObsoleteConstant CurrentAC DC Converter1108VAC132VAC18 ~ 36V2.1A75 WAnalogOCP, OVP, SCP--20°C ~ 60°C-Wire Leads7.56" L x 2.36" W x 1.46" H (192.0mm x 60.0mm x 37.0mm)cUL, UL
Showing
1 - 4
of 4

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.