LED Character and Numeric

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Color
GreenOrangeRedYellow
Millicandela Rating
0.5mcd0.65mcd1.6mcd
Wavelength - Peak
572nm587nm605nm631nm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Size / Dimension
Digit/Alpha Size
Display Type
Common Pin
Color
Voltage - Forward (Vf) (Typ)
Current - Test
Millicandela Rating
Wavelength - Peak
Power Dissipation (Max)
Package / Case
VDM.10A1 Series
VDMR10A1
DISPLAY 7SEG 0.39" SGL RED 10SMD
Vishay Semiconductor Opto Division
15 371
In Stock
1 : 2,09000 €
Cut Tape (CT)
800 : 0,87901 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10.630" H x 0.386" W x 0.059" D (16.00mm x 9.80mm x 1.50mm)0.39" (10.00mm)7-SegmentCommon AnodeRed2V20mA1.6mcd631nm70mW10-SMD, No Lead
VDM.10A1 Series
VDMY10A1
DISPLAY 7SEG 0.39" SGL YLW 10SMD
Vishay Semiconductor Opto Division
860
In Stock
1 : 2,09000 €
Cut Tape (CT)
800 : 0,87901 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10.630" H x 0.386" W x 0.059" D (16.00mm x 9.80mm x 1.50mm)0.39" (10.00mm)7-SegmentCommon AnodeYellow2V20mA1.6mcd587nm70mW10-SMD, No Lead
VDM.10A1 Series
VDMG10A1
DISPLAY 7SEG 0.39" SGL GRN 10SMD
Vishay Semiconductor Opto Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete10.630" H x 0.386" W x 0.059" D (16.00mm x 9.80mm x 1.50mm)0.39" (10.00mm)7-SegmentCommon AnodeGreen2V20mA0.5mcd572nm70mW10-SMD, No Lead
VDM.10A1 Series
VDMO10A1
DISPLAY 7SEG 0.39" SGL ORG 10SMD
Vishay Semiconductor Opto Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete10.630" H x 0.386" W x 0.059" D (16.00mm x 9.80mm x 1.50mm)0.39" (10.00mm)7-SegmentCommon AnodeOrange2V20mA0.65mcd605nm70mW10-SMD, No Lead
Showing
of 4

LED Character and Numeric


Display Modules - LED Character and Numeric are devices that can display characters and numbers by individually illuminating segments of LEDs. Commonly referred to as “7 segment displays” they are most often used to display numbers either individually or with multiple displays joined together, units with more segments (14 or 16) can also display alphabetic characters as well.