LED Character and Numeric

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Common Pin
Common AnodeCommon Cathode
Color
RedYellow
Millicandela Rating
0.65mcd2.75mcd
Wavelength - Peak
588nm639nm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Size / Dimension
Digit/Alpha Size
Display Type
Common Pin
Color
Voltage - Forward (Vf) (Typ)
Current - Test
Millicandela Rating
Wavelength - Peak
Power Dissipation (Max)
Package / Case
VDMR10C0
VDMR10C0
DISPLAY 7SEG 0.39" SGL RED 10SMD
Vishay Semiconductor Opto Division
4 126
In Stock
1 : 1,61000 €
Cut Tape (CT)
800 : 0,67616 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm)0.39" (10.00mm)7-SegmentCommon CathodeRed2V20mA0.65mcd639nm70mW10-SMD, No Lead
VDMY10A0
VDMY10A0
DISPLAY 7SEG 0.39" SGL YLW 10SMD
Vishay Semiconductor Opto Division
2 346
In Stock
1 : 1,61000 €
Cut Tape (CT)
800 : 0,67616 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm)0.39" (10.00mm)7-SegmentCommon AnodeYellow2V20mA2.75mcd588nm70mW10-SMD, No Lead
VDMY10C0
VDMY10C0
DISPLAY 7SEG 0.39" SGL YLW 10SMD
Vishay Semiconductor Opto Division
6
In Stock
1 : 1,61000 €
Cut Tape (CT)
800 : 0,67616 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm)0.39" (10.00mm)7-SegmentCommon CathodeYellow2V20mA2.75mcd588nm70mW10-SMD, No Lead
Showing
of 3

LED Character and Numeric


Display Modules - LED Character and Numeric are devices that can display characters and numbers by individually illuminating segments of LEDs. Commonly referred to as “7 segment displays” they are most often used to display numbers either individually or with multiple displays joined together, units with more segments (14 or 16) can also display alphabetic characters as well.