LCD, OLED Character and Numeric

Results: 3
Display Mode
ReflectiveTransflective
Viewing Area
45.70mm L x 17.70mm W45.72mm L x 17.78mm W
Backlight
-Without Backlight
Voltage - Supply
3V-
Operating Temperature
-10°C ~ 60°C-10°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Display Format
Character Format
Display Type
Display Mode
Character Size
Outline L x W x H
Viewing Area
Backlight
Voltage - Supply
Dot Size
Interface
Operating Temperature
Text Color
Background Color
VI-402-DP-RC-S
VI-402-DP-RC-S
LCD MOD 4 DIG 4 X 1 REFLECTIVE
Varitronix
5 062
In Stock
1 : 5,65000 €
Box
Box
Active
4.0
4 x 1
7-Segment
TN - Twisted Nematic
Reflective
12.70mm H x 7.00mm W
50.80mm x 30.50mm x 2.80mm
45.72mm L x 17.78mm W
-
3V
-
-
-10°C ~ 60°C
-
-
VI-402-DP-FC-S
VI-402-DP-FC-S
LCD MOD 4DIG 4 X 1 TRANSFLECTIVE
Varitronix
2 049
In Stock
1 : 5,65000 €
Box
Box
Active
4.0
4 x 1
7-Segment
TN - Twisted Nematic
Transflective
12.70mm H x 7.00mm W
50.80mm x 30.50mm x 2.80mm
45.70mm L x 17.70mm W
Without Backlight
3V
-
-
-10°C ~ 60°C
-
-
vi-402-dp-fh-w.
VI-402-DP-FH-W
LCD MOD 4DIG 4 X 1 TRANSFLECTIVE
Varitronix
0
In Stock
Check Lead Time
1 : 5,79000 €
Box
Box
Active
4.0
4 x 1
7-Segment
TN - Twisted Nematic
Transflective
12.70mm H x 7.00mm W
50.80mm x 30.50mm x 2.80mm
45.72mm L x 17.78mm W
Without Backlight
-
-
-
-10°C ~ 70°C
-
-
Showing
of 3

LCD, OLED Character and Numeric


Products within this family are used for visual communication of text oriented information. Based on a variety of display technologies including liquid crystal, e-ink, and organic LEDs, they are distinguished from other display technologies by being conceptually divided into an array of addressable regions, each of which is capable of representing a single symbol, character, or digit. Though ill-suited for displaying images, video, or similar graphical information, their relative simplicity offers advantages in cost, design complexity, durability, etc. in circumstances where such capability is not required. Note that devices which use conventional LEDs to form luminous character segments are specifically excluded and grouped separately.