LCD, OLED Character and Numeric

Results: 4
Display Mode
ReflectiveTransflective
Outline L x W x H
69.80mm x 30.48mm x 2.70mm69.80mm x 30.48mm x 2.80mm
Voltage - Supply
3V-
Interface
-Parallel
Operating Temperature
-10°C ~ 60°C-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Display Format
Character Format
Display Type
Display Mode
Character Size
Outline L x W x H
Viewing Area
Backlight
Voltage - Supply
Dot Size
Interface
Operating Temperature
Text Color
Background Color
VI-602-DP-FC-S
VI-602-DP-FC-S
LCD MOD 6DIG 6 X 1 TRANSFLECTIVE
Varitronix
528
In Stock
1 : 9,54000 €
Bulk
Bulk
Active
6.0
6 x 1
7-Segment
TN - Twisted Nematic
Transflective
12.70mm H x 6.50mm W
69.80mm x 30.48mm x 2.80mm
62.20mm L x 17.78mm W
-
3V
-
-
-10°C ~ 60°C
-
-
VI-602-DP-RC-S
VI-602-DP-RC-S
LCD MOD 6 DIG 6 X 1 REFLECTIVE
Varitronix
2 303
In Stock
1 : 9,54000 €
Bulk
Bulk
Active
6.0
6 x 1
7-Segment
TN - Twisted Nematic
Reflective
12.70mm H x 6.50mm W
69.80mm x 30.48mm x 2.80mm
62.20mm L x 17.78mm W
-
-
-
-
-10°C ~ 60°C
-
-
LCD MOD 6 DIG 6 X 1 REFLECTIVE
VI-602-DP-RC-W-HV
LCD MOD 6 DIG 6 X 1 REFLECTIVE
Varitronix
0
In Stock
Check Lead Time
10 : 11,99800 €
Bulk
Bulk
Active
6.0
6 x 1
7-Segment
TN - Twisted Nematic
Reflective
12.70mm H x 6.50mm W
69.80mm x 30.48mm x 2.70mm
62.20mm L x 17.78mm W
-
-
-
Parallel
-
-
-
LCD MOD 6 DIG 6 X 1 REFLECTIVE
VI-602-DP-RH-W
LCD MOD 6 DIG 6 X 1 REFLECTIVE
Varitronix
0
In Stock
Check Lead Time
1 : 19,96000 €
Bulk
Bulk
Active
6.0
6 x 1
7-Segment
TN - Twisted Nematic
Reflective
12.70mm H x 6.50mm W
69.80mm x 30.48mm x 2.70mm
62.20mm L x 17.78mm W
-
-
-
Parallel
-10°C ~ 60°C
-
-
Showing
of 4

LCD, OLED Character and Numeric


Products within this family are used for visual communication of text oriented information. Based on a variety of display technologies including liquid crystal, e-ink, and organic LEDs, they are distinguished from other display technologies by being conceptually divided into an array of addressable regions, each of which is capable of representing a single symbol, character, or digit. Though ill-suited for displaying images, video, or similar graphical information, their relative simplicity offers advantages in cost, design complexity, durability, etc. in circumstances where such capability is not required. Note that devices which use conventional LEDs to form luminous character segments are specifically excluded and grouped separately.