if (Model.NotificationsEnabled) { }

Knobs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Shaft Size
Diameter
Height
Indicator
Material
Color
Features
JD-50
JD-50-4-7
KNOB KNURLED 0.236" METAL
Kilo International
755
In Stock
1 : 9,11000 €
Bulk
Bulk
Active
Cylindrical
Knurled, Straight
0.236" (6.00mm)
0.500" (12.70mm)
0.625" (15.88mm)
Line on Top and Side
Metal
Black Matte
6-32 Set Screw (2)
OEJK-50
OEJL-50-1-7
KNOB KNURLED 0.236" METAL
Kilo International
957
In Stock
1 : 10,36000 €
Bulk
Bulk
Active
Cylindrical
Knurled, Diamond
0.236" (6.00mm)
0.500" (12.70mm)
0.625" (15.88mm)
Line on Top
Metal
Clear Gloss
6-32 Set Screw
Showing
of 2

Knobs


Knobs are accessory attachments that provide visual and tactile features for HMI (Human-Machine Interface) controls or mechanical advantage and grip for adjustable fasteners. Knobs used for HMI interfaces such as rotary switches or potentiometers may be color coded, numbered, or include indicators such as arrows, dots, lines, and notches. They are selected by style, type, shaft size, diameter, material, and specific features.