Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
346 In Stock | 1 : 5,32000 € Tube | - | Tube | Active | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | - | - | - | 6.5V ~ 25V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, UR, VDE | ||
2 633 In Stock 10 000 Factory | 1 : 2,32000 € Cut Tape (CT) 1 000 : 1,14128 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | 4A, 6A | 4A, 6A | - | - | 6V ~ 18V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CQC, UL, VDE | |||
1 038 In Stock 3 750 Factory | 1 : 2,65000 € Tube | - | Tube | Active | Capacitive Coupling | 1 | 3000Vrms | 100kV/µs | 72ns, 75ns | 20ns | 12ns, 10ns | 2.4A, 2.2A | 4.3A | - | - | 13.2V ~ 33V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
17 560 In Stock 1 560 Factory | 1 : 4,00000 € Tube | - | Tube | Active | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 40ns, 40ns | 6.5ns | 8ns, 9ns | - | 1.5A, 2.5A | - | - | 9.2V ~ 18V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, UL, VDE | ||
507 In Stock | 1 : 4,81000 € Tube | - | Tube | Active | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | - | 4A, 6A | - | - | 9.2V ~ 18V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, UL, VDE | ||
8 271 In Stock | 1 : 6,49000 € Tube | - | Tube | Active | Capacitive Coupling | 1 | 5700Vrms | 100kV/µs | 110ns, 110ns | - | 20ns, 20ns | 1.5A, 3.4A | 2.7A, 5.5A | - | - | 15V ~ 30V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, UR, VDE | ||
240 In Stock 360 Factory | 1 : 6,79000 € Tube | Tube | Active | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 130ns, 130ns | 30ns | 28ns, 24ns (Max) | 10A, 10A | 10A | - | - | 13V ~ 33V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, TUV, UL, VDE | |||
845 In Stock | 1 : 7,81000 € Tube | Tube | Active | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 90ns, 90ns | 25ns | 28ns, 24ns (Max) | 10A, 10A | 10A | - | - | 13V ~ 33V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | |||
12 808 In Stock | 1 : 2,59000 € Tube | - | Tube | Active | Capacitive Coupling | 1 | 5700Vrms | 150kV/µs | 105ns, 105ns | 35ns | 28ns, 25ns | 1.5A, 2A | 2A, 1.5A | 2.1V | 16 mA | 14V ~ 33V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC | CQC, UL, VDE | ||
255 In Stock 9 975 Factory | 1 : 2,65000 € Tube | - | Tube | Active | Capacitive Coupling | 1 | 3000Vrms | 100kV/µs | 72ns, 75ns | 20ns | 12ns, 10ns | 2.4A, 2.2A | 4.3A | - | - | 13.2V ~ 33V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
1 278 In Stock 1 856 Factory | 1 : 2,79000 € Tube | - | Tube | Active | Capacitive Coupling | 1 | 5000Vrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | 4A, 6A | 4A, 6A | - | - | 6V ~ 18V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CQC, UL, VDE | ||
400 In Stock | 1 : 5,96000 € Tube | Tube | Active | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 30ns, 30ns | 5ns | 6ns, 7ns | 4A, 6A | - | - | - | 6.5V ~ 25V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | - | |||
3 900 In Stock | 1 : 4,40000 € Cut Tape (CT) 2 000 : 2,35057 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 1.85kVrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | 4A, 6A | 4A | - | - | 9.2V ~ 18V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | CQC, UL, VDE | ||
3 875 In Stock | 1 : 4,40000 € Cut Tape (CT) 2 000 : 2,35057 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 1.85kVrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | 4A, 6A | 4A | - | - | 6V ~ 18V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | CQC, UL, VDE | ||
184 In Stock | 1 : 2,70000 € Cut Tape (CT) 850 : 1,54171 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150kV/µs | 105ns, 105ns | 35ns | 28ns, 25ns (Max) | 3A, 3.5A | 4.5A, 5.3A | 2.1V | 25 mA | 10V ~ 33V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC | UL, VDE | |||
910 In Stock 8 500 Factory | 1 : 2,64000 € Cut Tape (CT) 850 : 1,56442 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150kV/µs | 105ns, 105ns | 35ns | 28ns, 25ns (Max) | 1A, 1A | 1.5A, 2A | 2.1V | 25 mA | 14V ~ 33V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC | CQC, UL, VDE | |||
11 In Stock | 1 : 1,92000 € Cut Tape (CT) 850 : 1,13967 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150kV/µs | 105ns, 105ns | 35ns | 28ns, 25ns | 1.5A, 2A | 2A, 1.5A | 2.1V | 16 mA | 14V ~ 33V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC | CQC, UL, VDE | ||
467 In Stock | 1 : 2,52000 € Cut Tape (CT) 1 000 : 1,23831 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 150kV/µs | 70ns, 70ns | 35ns | 28ns, 25ns (Max) | 3A, 3.5A | 4.5A | 2.1V | 16 mA | 14V ~ 33V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, UL, VDE | ||
98 In Stock | 1 : 5,99000 € Cut Tape (CT) 2 000 : 2,71807 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | - | - | - | 3V ~ 18V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, UR, VDE | |||
1 In Stock | 1 : 2,70000 € Cut Tape (CT) 850 : 1,54171 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150kV/µs | 105ns, 105ns | 35ns | 28ns, 25ns (Max) | 3A, 3.5A | 4.5A, 5.3A | 2.1V | 25 mA | 14V ~ 33V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC | UL, VDE | |||
0 In Stock | 1 : 4,02000 € Cut Tape (CT) 3 000 : 2,14986 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | - | - | - | 3V ~ 18V | -40°C ~ 125°C | Surface Mount | 13-VFLGA | 13-VLGA (5x5) | CQC, CSA, UR, VDE | |||
0 In Stock | 1 : 4,32000 € Cut Tape (CT) 2 000 : 2,30393 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | - | - | - | 6.5V ~ 25V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, UR, VDE | ||
0 In Stock 10 000 Factory | 1 : 2,41000 € Tube | - | Tube | Active | Capacitive Coupling | 1 | 5700Vrms | 150kV/µs | 105ns, 105ns | 35ns | 28ns, 25ns (Max) | 3A, 3.5A | 3A, 3.5A | 2.1V | 25 mA | 14V ~ 33V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC | CQC, UL, VDE | ||
12 900 In Stock 10 000 Factory | 1 : 2,41000 € Tube | - | Tube | Active | Optical Coupling | 1 | 5700Vrms | 150kV/µs | 105ns, 105ns | 35ns | 28ns, 25ns (Max) | 4.5A, 5.3A | 4.5A, 5.3A | 2.1V | 25 mA | 10V ~ 33V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC | CQC, UL, VDE | ||
0 In Stock | 1 : 4,83000 € Cut Tape (CT) 250 : 3,37236 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | - | - | - | 3V ~ 18V | -40°C ~ 125°C | Surface Mount | 13-VFLGA | 13-VLGA (5x5) | CQC, CSA, UR, VDE |