Isolation Transformers and Autotransformers, Step Up, Step Down

Results: 3
Power - Max
500VA1000VA1800VA
1st Connector
NEMA 5-15PNEMA 5-20P
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary
Power - Max
1st Connector
2nd Connector
XFRMR MED GRADE ISOL 500VA
240MG500
XFRMR MED GRADE ISOL 500VA
Hammond Manufacturing
0
In Stock
4
Factory
Check Lead Time
1 : 309,94000 €
Box
Box
Active
Isolation, Medical Grade
240V
240V
500VA
NEMA 5-15P
NEMA 6-15R
XFRMR MED GRADE ISOL 1000VA
240MG1000
XFRMR MED GRADE ISOL 1000VA
Hammond Manufacturing
2
In Stock
7
Factory
1 : 449,39000 €
Box
Box
Active
Isolation, Medical Grade
240V
240V
1000VA
NEMA 5-15P
NEMA 6-15R
XFRMR MED GRADE ISOL 1800VA
240MG1800
XFRMR MED GRADE ISOL 1800VA
Hammond Manufacturing
3
In Stock
7
Factory
1 : 683,49000 €
Box
Box
Active
Isolation, Medical Grade
240V
240V
1800VA
NEMA 5-20P
NEMA 6-15R
Showing
of 3

Isolation Transformers and Autotransformers, Step Up, Step Down


Products in this family are used in conjunction with AC utility power, for safety or functional reasons. Isolation transformers are used to transfer electrical power without the use of a galvanic electrical connection, and are commonly used in repair or product development environments to mitigate shock hazards. Autotransformers are used for scaling the voltage of an available source up or down to meet a functional requirement when isolation between input and output is not required.