Isolation Transformers and Autotransformers, Step Up, Step Down

Results: 5
Manufacturer
Hammond ManufacturingTriad MagneticsTripp Lite
Series
-240MGISMD
Packaging
BoxBulk
Type
IsolationIsolation, Medical Grade
Voltage - Primary
100V, 125V, 200V, 250V120V240V
Voltage - Secondary
115V, 230V120V240V
Power - Max
250VA600VA1800VA2400VA
1st Connector
C14NEMA 5-15PNEMA 5-20PNEMA 6-15P
2nd Connector
NEMA 5-15R (2)NEMA 5-15R (4)NEMA 5-20R (6)NEMA 6-15R
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary
Power - Max
1st Connector
2nd Connector
IS-250
IS-250
XFRMR ISOL 120V TO 120V 250VA
Tripp Lite
52
In Stock
80
Factory
1 : 171,82000 €
Bulk
Bulk
Active
Isolation
120V
120V
250VA
NEMA 5-15P
NEMA 5-15R (2)
IS600HGDV
IS600HGDV
TRANSFORMER MED GRADE ISOL
Tripp Lite
12
In Stock
93
Factory
1 : 736,96000 €
Bulk
-
Bulk
Active
Isolation, Medical Grade
100V, 125V, 200V, 250V
115V, 230V
600VA
C14
-
IS1800HG
IS1800HG
XFRMR MED GRADE ISOL 1800VA
Tripp Lite
18
In Stock
106
Factory
1 : 807,14000 €
Bulk
Bulk
Active
Isolation, Medical Grade
120V
120V
1800VA
NEMA 5-20P
NEMA 5-20R (6)
XFRMR MED GRADE ISOL 1800VA
240MG1800
XFRMR MED GRADE ISOL 1800VA
Hammond Manufacturing
3
In Stock
7
Factory
1 : 683,49000 €
Box
Box
Active
Isolation, Medical Grade
240V
240V
1800VA
NEMA 5-20P
NEMA 6-15R
MD-2400-E
MD-2400-E
XFRMR MED GRADE ISOL 2400VA
Triad Magnetics
0
In Stock
Check Lead Time
1 : 379,42000 €
Bulk
Bulk
Active
Isolation, Medical Grade
240V
120V
2400VA
NEMA 6-15P
NEMA 5-15R (4)
Showing
of 5

Isolation Transformers and Autotransformers, Step Up, Step Down


Products in this family are used in conjunction with AC utility power, for safety or functional reasons. Isolation transformers are used to transfer electrical power without the use of a galvanic electrical connection, and are commonly used in repair or product development environments to mitigate shock hazards. Autotransformers are used for scaling the voltage of an available source up or down to meet a functional requirement when isolation between input and output is not required.