Signal Buffers, Repeaters, Splitters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Input
Output
Data Rate (Max)
Number of Channels
Delay Time
Signal Conditioning
Capacitance - Input
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PCA9306DP,118
PCA9517ADP,118
IC REDRIVER I2C 1CH 8TSSOP
NXP USA Inc.
85 930
In Stock
1 : 1,25000 €
Cut Tape (CT)
2 500 : 0,61282 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, ReDriver
I2C
2-Wire Bus
2-Wire Bus
400kHz
2
-
-
6 pF
2.7V ~ 5.5V
5mA
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
PCA9306DP,118
PCA9511ADP,118
IC ACCELERATR I2C HOTSWAP 8TSSOP
NXP USA Inc.
106 999
In Stock
1 : 2,48000 €
Cut Tape (CT)
2 500 : 1,17640 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Accelerator
I2C - Hotswap
2-Wire Bus
2-Wire Bus
400kHz
1
-
-
7 pF
2.7V ~ 5.5V
6mA
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
Showing
of 2

Signal Buffers, Repeaters, Splitters


Products within the signal buffer, repeater, and splitter family are used in context of transmitting digital information over electrically long interconnects or cable systems. Primarily used to address the analog considerations imposed on this task by the non-ideal nature of all real-world interconnect systems, they may also provide functions such as translation between different physical interface styles and multiplexing.