Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 587 In Stock | 1 : 2,22000 € Cut Tape (CT) 2 000 : 1,73102 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB | Bridge, USB to UART | UART | USB 2.0 | 3.3V ~ 5V | 8mA | -40°C ~ 85°C | 20-SSOP (0.154", 3.90mm Width) | 20-SSOP | |||
44 496 In Stock | 1 : 4,42000 € Cut Tape (CT) 1 500 : 2,68635 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB | Bridge, USB to UART | UART | USB 2.0 | 3V ~ 3.6V | 9.5mA | -40°C ~ 85°C (TA) | 28-WFQFN Exposed Pad | 28-QFN (5x5) | |||
507 In Stock | 1 : 3,86000 € Tube | Tube | Active | Not Verified | USB | Bridge, USB to UART | UART | USB 2.0 | 3V ~ 3.6V | 9.5mA | -40°C ~ 85°C (TA) | 28-WFQFN Exposed Pad | 28-QFN (5x5) | |||
3 737 In Stock | 1 : 4,30000 € Tube | Tube | Active | Not Verified | USB | Bridge, USB to UART | UART | USB 2.0 | 3V ~ 3.6V | 9.5mA | -40°C ~ 85°C (TA) | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock Check Lead Time | 1 : 4,21000 € Cut Tape (CT) 1 500 : 2,51903 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB | Bridge, USB to UART | UART | USB 2.0 | 3V ~ 3.6V | 9.5mA | -40°C ~ 85°C (TA) | 24-VFQFN Exposed Pad | 24-QFN (4x4) |