Showing
1 - 25
of 5 480
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-UDFN
NCP114AMX330TCG
IC REG LINEAR 3.3V 300MA 4UDFN
onsemi
62 630
In Stock
1 : 0,48000 €
Cut Tape (CT)
3 000 : 0,09009 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.2V @ 300mA300mA95 µA-75dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount4-UDFN Exposed Pad4-UDFN (1.0x1.0)
SOT−89(3−LEAD)
MC78L05ACHT1G
IC REG LINEAR 5V 100MA SOT89-3
onsemi
105 656
In Stock
1 : 0,52000 €
Cut Tape (CT)
2 500 : 0,18691 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V--100mA6 mA-49dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-243AASOT-89-3
TSOT-23-5
NCP718ASN330T1G
IC REG LIN 3.3V 300MA TSOT23-5
onsemi
88 954
In Stock
1 : 0,70000 €
Cut Tape (CT)
3 000 : 0,24727 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V3.3V-0.44V @ 300mA300mA8 µA300 µA60dB (1kHz)Soft StartOver Current, Over Temperature-40°C ~ 125°C (TJ)Surface MountSOT-23-5 Thin, TSOT-23-5TSOT-23-5
TSOT-23-5
NCP718ASNADJT1G
IC REG LIN POS ADJ 300MA TSOT23
onsemi
61 387
In Stock
1 : 0,70000 €
Cut Tape (CT)
3 000 : 0,24727 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable124V1.2V5V0.49V @ 300mA300mA8 µA300 µA60dB (1kHz)Soft StartOver Current, Over Temperature-40°C ~ 125°C (TJ)Surface MountSOT-23-5 Thin, TSOT-23-5TSOT-23-5
TSOT-23-5
NCP718ASN500T1G
IC REG LINEAR 5V 300MA TSOT23-5
onsemi
23 051
In Stock
1 : 0,70000 €
Cut Tape (CT)
3 000 : 0,24727 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V5V-0.49V @ 300mA300mA8 µA300 µA60dB (1kHz)Soft StartOver Current, Over Temperature-40°C ~ 125°C (TJ)Surface MountSOT-23-5 Thin, TSOT-23-5TSOT-23-5
8-SOIC
LM2931CDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
16 989
In Stock
1 : 0,67000 €
Cut Tape (CT)
2 500 : 0,25909 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable126V2.7V29.5V0.6V @ 100mA100mA1 mA6 mA--Over Current, Over Temperature-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
DPAK_369C
NCP1117DT33T5G
IC REG LINEAR 3.3V 1A DPAK
onsemi
5 188
In Stock
1 : 0,68000 €
Cut Tape (CT)
2 500 : 0,26313 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed120V3.3V-1.2V @ 800mA1A10 mA-64dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
DPAK_369C
NCV7805BDTRKG
IC REG LINEAR 5V 1A DPAK
onsemi
117 726
In Stock
1 : 0,72000 €
Cut Tape (CT)
2 500 : 0,27647 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-2V @ 1A (Typ)1A8 mA-83dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
SOT223-3L
NCV1117ST50T3G
IC REG LINEAR 5V 1A SOT223
onsemi
5 188
In Stock
1 : 0,72000 €
Cut Tape (CT)
4 000 : 0,27802 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed120V5V-1.2V @ 800mA1A10 mA-61dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C (TA)Surface MountTO-261-4, TO-261AASOT-223
DPAK_369C
MC7812BDTRKG
IC REG LINEAR 12V 1A DPAK
onsemi
2 856
In Stock
1 : 0,82000 €
Cut Tape (CT)
2 500 : 0,31758 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V12V-2V @ 1A (Typ)1A8 mA-60dB (1kHz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
DPAK_369C
NCP5501DT33RKG
IC REG LINEAR 3.3V 500MA DPAK
onsemi
6 309
In Stock
1 : 0,90000 €
Cut Tape (CT)
2 500 : 0,34737 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.7V @ 500mA500mA500 µA20 mA75dB ~ 70dB (120hZ ~ 10kHz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
SOT-23-5
FAN2558S33X
IC REG LINEAR 3.3V 180MA SOT23-5
onsemi
36 000
In Stock
1 : 0,95000 €
Cut Tape (CT)
3 000 : 0,40295 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyPositiveFixed15.5V3.3V--180mA150 µA-50dB (100kHz)Enable, Power GoodOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
5-TSOP
NCP164CSN300T1G
IC REG LINEAR 3V 300MA 5TSOP
onsemi
25 470
In Stock
6 000
Factory
1 : 1,01000 €
Cut Tape (CT)
3 000 : 0,42811 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15V3V-0.177V @ 300mA300mA40 µA-83dB ~ 61dB (100Hz ~ 100kHz)EnableOver Current, Over Temperature-40°C ~ 150°C (TJ)Surface MountSOT-23-5 Thin, TSOT-23-55-TSOP
SOT223-3L
NCV4264-2ST50T3G
IC REG LINEAR 5V 100MA SOT223
onsemi
0
In Stock
1 : 1,14000 €
Cut Tape (CT)
4 000 : 0,48594 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Not For New DesignsPositiveFixed145V5V-0.5V @ 100mA100mA55 µA70 µA67dB (100Hz)-Over Current, Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 150°CSurface MountTO-261-4, TO-261AASOT-223 (TO-261)
5-TSOP
NCV8161ASN330T1G
IC REG LINEAR 3.3V 450MA 5TSOP
onsemi
10 979
In Stock
1 : 1,18000 €
Cut Tape (CT)
3 000 : 0,49986 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.305V @ 450mA450mA23 µA-91dB ~ 48dB (100Hz ~ 100kHz)EnableOver Current, Over Temperature-40°C ~ 125°C (TA)Surface MountSOT-23-5 Thin, TSOT-23-55-TSOP
DPAK_369C
NCV4274ADT50RKG
IC REG LINEAR 5V 400MA DPAK
onsemi
1 154
In Stock
1 : 1,22000 €
Cut Tape (CT)
2 500 : 0,51679 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed140V5V-0.5V @ 250mA400mA250 µA35 mA60dB (100Hz)-Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 150°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
LM317BD2TR4G
IC REG LIN POS ADJ 1.5A D2PAK-3
onsemi
8 147
In Stock
1 : 0,96000 €
Cut Tape (CT)
800 : 0,55011 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable140V1.2V37V-1.5A10 mA-80dB ~ 65dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK-3
DPAK_369C
NCV4274ADT33RKG
IC REG LINEAR 3.3V 400MA DPAK
onsemi
17 878
In Stock
1 : 1,67000 €
Cut Tape (CT)
2 500 : 0,70748 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyPositiveFixed140V3.3V-1.27V @ 250mA400mA250 µA45 mA60dB (100Hz)-Over Temperature, Reverse Polarity, Short Circuit-40°C ~ 150°C (TJ)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
TO-220-3
MC7812CTG
IC REG LINEAR 12V 1A TO220AB
onsemi
68 611
In Stock
1 : 0,76000 €
Tube
-
Tube
ActivePositiveFixed135V12V-2V @ 1A (Typ)1A6.5 mA-60dB (1kHz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-220-3TO-220
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
MC7805CD2TG
IC REG LINEAR 5V 1A D2PAK
onsemi
3 554
In Stock
1 : 0,83000 €
Tube
-
Tube
ActivePositiveFixed135V5V-2V @ 1A (Typ)1A6.5 mA-83dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK-3
10-DFN
NCP59744MN1ADJTBG
IC REG LINEAR POS ADJ 3A 10DFN
onsemi
22 600
In Stock
1 : 1,86000 €
Cut Tape (CT)
3 000 : 0,84847 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable15.5V0.8V3.6V0.16V @ 3A3A--72dB ~ 50dB (1kHz ~ 1MHz)Enable, Power Good, Soft StartOver Current, Over Temperature-40°C ~ 125°C (TJ)Surface Mount10-VFDFN Exposed Pad10-DFN (3x3)
10-DFN
NCP59748MN1ADJTBG
IC REG LINEAR POS ADJ 1.5A 10DFN
onsemi
43 135
In Stock
1 : 1,94000 €
Cut Tape (CT)
3 000 : 0,88848 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable15.5V0.8V3.6V0.165V @ 1.5A1.5A--50dB ~ 30dB (1kHz ~ 300kHz)Enable, Power Good, Soft StartOver Current, Over Temperature-40°C ~ 125°CSurface Mount10-VFDFN Exposed Pad10-DFN (3x3)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
NCV51460SN33T1G
IC REG LINEAR 3.3V 20MA SOT23-3
onsemi
3 930
In Stock
1 : 2,03000 €
Cut Tape (CT)
3 000 : 0,92633 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed128V3.3V-1.4V @ 10mA20mA200 µA220 µA--Reverse Polarity, Short Circuit-40°C ~ 125°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
8-SOIC-EP
NCV47711PDAJR2G
IC REG LIN POS ADJ 350MA 8SOIC
onsemi
15 390
In Stock
1 : 2,30000 €
Cut Tape (CT)
2 500 : 1,05445 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable140V5V20V0.5V @ 150mA350mA230 µA50 mA70dB (100Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 150°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC-EP
5-TSOP
NCP115ASN180T2G
IC REG LINEAR 1.8V 300MA 5TSOP
onsemi
68 694
In Stock
1 : 0,34000 €
Cut Tape (CT)
3 000 : 0,06420 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.58V @ 300mA300mA95 µA-70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TJ)Surface MountSOT-23-5 Thin, TSOT-23-55-TSOP
Showing
1 - 25
of 5 480

onsemi Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.