Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC(3.90mm Width)
AT25SF041B-SSHB-T
IC FLASH 4MBIT SPI/QUAD 8SOIC
Adesto Technologies
74 575
In Stock
1 : 0,41000 €
Cut Tape (CT)
4 000 : 0,28207 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR4Mbit512K x 8SPI - Quad I/O108 MHz50µs, 2.4ms2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-UDFN
AT25DF321A-MH-Y
IC FLASH 32MBIT SPI 100MHZ 8UDFN
Adesto Technologies
1 092
In Stock
1 : 3,29000 €
Tray
-
Tray
Not For New DesignsNot VerifiedNon-VolatileFLASHFLASH32Mbit256 Bytes x 16384 pagesSPI100 MHz7µs, 3ms2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-UDFN Exposed Pad8-UDFN (5x6)
8-SOIC(3.90mm Width)
AT25SF041B-SSHD-B
IC FLASH 4MBIT SPI/QUAD 8SOIC
Adesto Technologies
22 622
In Stock
1 : 0,39000 €
Tube
-
Tube
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR4Mbit512K x 8SPI - Quad I/O108 MHz5µs, 2.5ms2.5V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
AT25QF641-SUB-T
IC FLASH 64MBIT SPI/QUAD 8SOIC
Adesto Technologies
6 000
In Stock
1 : 1,22000 €
Cut Tape (CT)
2 000 : 0,87873 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteVerifiedNon-VolatileFLASHFLASH64Mbit8M x 8SPI - Quad I/O, QPI104 MHz150µs, 5ms2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
AT25DF081A-SH-T
IC FLASH 8MBIT SPI 100MHZ 8SOIC
Adesto Technologies
2 506
In Stock
1 : 1,67000 €
Cut Tape (CT)
2 000 : 1,19007 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH8Mbit256 Bytes x 4096 pagesSPI100 MHz7µs, 3ms2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
AT45DQ321-SHF-T
IC FLASH 32MBIT SPI 104MHZ 8SOIC
Adesto Technologies
3 344
In Stock
1 : 3,78000 €
Cut Tape (CT)
2 000 : 2,44165 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH32Mbit528 Bytes x 8192 pagesSPI104 MHz8µs, 4ms2.3V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC(3.90mm Width)
AT45DB041E-SSHN-B
IC FLASH 4MBIT SPI 85MHZ 8SOIC
Adesto Technologies
188
In Stock
1 : 1,27000 €
Tube
-
Tube
ActiveNot VerifiedNon-VolatileFLASHFLASH4Mbit264 Bytes x 2048 pagesSPI85 MHz8µs, 3ms1.65V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 7

Adesto Technologies Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.