Rohm Semiconductor Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 503 In Stock | 1 : 0,59000 € Cut Tape (CT) 3 000 : 0,20726 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 1.2V/µs | 2.3 MHz | 1 pA | 300 µV | 75µA | 120 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | 6-SSOP | ||
20 973 In Stock | 1 : 0,59000 € Cut Tape (CT) 3 000 : 0,22620 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 800 kHz | 20 nA | 1 mV | 600µA | 30 mA | 3 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
4 638 In Stock | 1 : 0,55000 € Cut Tape (CT) 2 500 : 0,21356 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 5V/µs | 10 MHz | 70 nA | 500 µV | 4.5mA | 160 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
4 931 In Stock | 1 : 0,59000 € Cut Tape (CT) 2 500 : 0,22620 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 800 kHz | 20 nA | 1 mV | 600µA | 30 mA | 3 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
2 500 In Stock | 1 : 0,59000 € Cut Tape (CT) 2 500 : 0,22620 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 800 kHz | 20 nA | 1 mV | 600µA | 30 mA | 3 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP-BJ | ||
32 396 In Stock | 1 : 0,60000 € Cut Tape (CT) 2 500 : 0,23323 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 5V/µs | 4 MHz | 70 nA | 500 µV | 4.5mA | 160 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP-BJ | ||
3 820 In Stock | 1 : 0,60000 € Cut Tape (CT) 2 500 : 0,23463 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 4V/µs | 10 MHz | 50 nA | 500 µV | - | 25 mA | 8 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
14 391 In Stock | 1 : 0,62000 € Cut Tape (CT) 2 500 : 0,24025 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.2V/µs | 500 kHz | 45 nA | 2 mV | 700µA | 20 mA | 3 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
17 915 In Stock | 1 : 0,73000 € Cut Tape (CT) 3 000 : 0,28240 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull | 0.2V/µs | 500 kHz | 20 nA | 2 mV | 500µA | 30 mA | 3 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | |||
7 486 In Stock | 1 : 0,87000 € Cut Tape (CT) 2 500 : 0,33438 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.2V/µs | 500 kHz | 20 nA | 2 mV | 600µA | 35 mA | 3 V | 32 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.173", 4.40mm Width) | 14-SOP | ||
131 467 In Stock | 1 : 0,87000 € Cut Tape (CT) 3 000 : 0,33719 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.0024V/µs | 4 kHz | 1 pA | 1 mV | 350nA | 4 mA | 1.6 V | 5.5 V | -40°C ~ 105°C | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
33 000 In Stock | 1 : 0,38000 € Cut Tape (CT) 3 000 : 0,13517 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 4V/µs | 10 MHz | 50 nA | 500 µV | 4mA | 25 mA | 8 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
5 990 In Stock | 1 : 0,53000 € Cut Tape (CT) 3 000 : 0,18623 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1V/µs | 3 MHz | 15 nA | 100 µV | 210µA | 60 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP-B | ||
2 500 In Stock | 1 : 0,53000 € Cut Tape (CT) 2 500 : 0,18623 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 1V/µs | 2 MHz | 1 pA | 250 µV | 200µA | 113 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP-BJ | ||
8 980 In Stock | 1 : 0,56000 € Cut Tape (CT) 3 000 : 0,21496 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 4V/µs | 4 MHz | 50 nA | 500 µV | 3mA | 25 mA | 8 V | 30 V | -40°C ~ 105°C | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
4 868 In Stock | 1 : 0,58000 € Cut Tape (CT) 2 500 : 0,22339 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.2V/µs | 500 kHz | 20 nA | 2 mV | 500µA | 30 mA | 3 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
14 996 In Stock | 1 : 0,59000 € Cut Tape (CT) 2 500 : 0,22760 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.2V/µs | 500 kHz | 45 nA | 2 mV | 700µA | 20 mA | 3 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-LSSOP (0.173", 4.40mm Width) | 8-SSOP-B | ||
14 951 In Stock | 1 : 0,60000 € Cut Tape (CT) 3 000 : 0,23323 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 5V/µs | 5 MHz | 100 nA | 300 µV | 6mA | 50 mA | 4 V | 32 V | -40°C ~ 105°C | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
5 766 In Stock | 1 : 0,69000 € Cut Tape (CT) 3 000 : 0,26835 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.2V/µs | 500 kHz | 20 nA | 2 mV | 500µA | 30 mA | 3 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
2 500 In Stock | 1 : 0,72000 € Cut Tape (CT) 2 500 : 0,27819 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.2V/µs | 500 kHz | 20 nA | 2 mV | 500µA | 30 mA | 3 V | 32 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
47 157 In Stock | 1 : 0,73000 € Cut Tape (CT) 2 500 : 0,28240 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 5V/µs | 10 MHz | 100 nA | 300 µV | 6mA | - | 4 V | 32 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | |||
8 785 In Stock | 1 : 0,75000 € Cut Tape (CT) 2 500 : 0,28943 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 4V/µs | 5 MHz | 100 nA | 500 µV | 6mA | - | 4 V | 32 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | ||
5 644 In Stock | 1 : 0,87000 € Cut Tape (CT) 3 000 : 0,33719 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 2.5V/µs | 3.2 MHz | 1 pA | 100 µV | 650µA | 15 mA | 1.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
3 883 In Stock | 1 : 0,88000 € Cut Tape (CT) 2 500 : 0,37570 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.2V/µs | 500 kHz | 20 nA | 2 mV | 500µA | 30 mA | 3 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | |||
2 975 In Stock | 1 : 0,92000 € Cut Tape (CT) 3 000 : 0,39489 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.25V/µs | 400 kHz | 1 pA | 1 mV | 40µA | 18 mA | 1.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SOT-665 | 5-HVSOF |