J-FET Instrumentation, OP Amps, Buffer Amps

Results: 1 833
Manufacturer
Advanced Micro DevicesAnalog Devices Inc.Burr BrownDiodes IncorporatedHarris CorporationLinear TechnologyNational SemiconductorNisshinbo Micro Devices Inc.onsemiPrecision MonolithicsRenesas Electronics CorporationRochester Electronics, LLCSTMicroelectronicsTexas Instruments
Series
-BI-FET II™BI-FET™Difet®Excalibur™LinCMOS™LT®MC33282/284MicroAmplifier™OPAx132
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Number of Circuits
124
Output Type
-DifferentialPush-PullPush-Pull, Rail-to-RailRail-to-RailSingle-Ended
Slew Rate
0.13V/µs0.6V/µs0.8V/µs0.9V/µs1V/µs1.8V/µs2V/µs2.2V/µs2.8V/µs3V/µs3.3V/µs3.4V/µs
Gain Bandwidth Product
5 kHz5.7 kHz175 kHz350 kHz1 MHz1.1 MHz1.4 MHz1.7 MHz1.8 MHz1.9 MHz2 MHz2.2 MHz
-3db Bandwidth
50 kHz200 kHz1 MHz1.5 MHz1.6 MHz1.9 MHz2 MHz3 MHz4 MHz4.5 MHz9.5 MHz10.3 MHz
Current - Input Bias
0.003 pA0.075 pA0.15 pA0.2 pA0.25 pA0.3 pA0.4 pA0.5 pA0.9 pA1 pA1.3 pA2 pA
Voltage - Input Offset
15 µV25 µV30 µV35 µV40 µV45 µV50 µV70 µV75 µV80 µV85 µV100 µV
Current - Supply
28µA (x2 Channels)28µA (x4 Channels)80µA145µA (x2 Channels)145µA (x4 Channels)165µA (x2 Channels)165µA (x4 Channels)180µA (x4 Channels)200µA (x2 Channels)200µA (x4 Channels)200µA210µA (x2 Channels)
Current - Output / Channel
3.8 mA5 mA6.8 mA8 mA10 mA12 mA14 mA15 mA17 mA18 mA20 mA25 mA
Voltage - Supply Span (Min)
3 V3.1 V3.3 V4 V4.5 V4.75 V5 V6 V7 V8 V9 V9.5 V
Voltage - Supply Span (Max)
5.25 V10 V12.6 V13 V18 V26 V27 V30 V32 V36 V38 V40 V44 V60 V
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C-55°C ~ 150°C-40°C ~ 105°C (TA)-40°C ~ 105°C-40°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 80°C (TA)-40°C ~ 85°C (TA)-40°C ~ 85°C-25°C ~ 85°C-20°C ~ 75°C-20°C ~ 80°C (TA)-20°C ~ 80°C
Grade
AutomotiveMilitary
Qualification
AEC-Q100MIL-M-38510/114MIL-STD-883
Mounting Type
-Surface MountThrough Hole
Package / Case
5-TSSOP, SC-70-5, SOT-3538-CDIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-LSSOP, 8-MSOP (0.110", 2.80mm Width)8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC (0.154", 3.90mm Width)8-SOIC (0.173", 4.40mm Width)8-SOIC (0.197", 5.00mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-CDIP8-CERDIP8-DIP8-DMP8-EMP8-HVSSOP8-LFCSP (3x3)8-LFCSP-WD (3x3)8-MSOP8-MSOP-EP8-Mini DIP8-PDIP
Stocking Options
Environmental Options
Media
Marketplace Product
1 833Results
Applied FiltersRemove All

Showing
of 1 833
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TL072IDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
12 593
In Stock
1 : 0,37000 €
Cut Tape (CT)
2 500 : 0,13307 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-13V/µs5.25 MHz-65 pA3 mV1.4mA (x2 Channels)-10 V30 V-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TL072CDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
57 965
In Stock
1 : 0,39000 €
Cut Tape (CT)
2 500 : 0,11220 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-13V/µs5.25 MHz-65 pA3 mV1.4mA (x2 Channels)-10 V30 V0°C ~ 70°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TL082IDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
19 714
In Stock
1 : 0,40000 €
Cut Tape (CT)
2 500 : 0,14309 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-13V/µs3 MHz-30 pA3 mV1.4mA (x2 Channels)10 mA10 V30 V-40°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TL072CDT
IC OPAMP JFET 2 CIRCUIT 8SOIC
STMicroelectronics
115 253
In Stock
1 : 0,43000 €
Cut Tape (CT)
2 500 : 0,15268 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-16V/µs4 MHz-20 pA3 mV1.4mA40 mA6 V36 V0°C ~ 70°CAutomotiveAEC-Q100Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
TL074CDR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
100 915
In Stock
1 : 0,47000 €
Cut Tape (CT)
2 500 : 0,16595 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET4-13V/µs5.25 MHz-65 pA3 mV1.4mA (x4 Channels)-10 V30 V0°C ~ 70°C (TA)--Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
TL084IDT
IC OPAMP JFET 4 CIRCUIT 14SO
STMicroelectronics
49 811
In Stock
1 : 0,53000 €
Cut Tape (CT)
2 500 : 0,20614 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET4-16V/µs4 MHz-20 pA3 mV1.4mA (x4 Channels)40 mA6 V36 V-40°C ~ 125°CAutomotiveAEC-Q100Surface Mount14-SOIC (0.154", 3.90mm Width)14-SO
14-SOIC
TL084IDR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
28 898
In Stock
1 : 0,55000 €
Cut Tape (CT)
2 500 : 0,19460 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET4-13V/µs3 MHz-30 pA3 mV1.4mA (x4 Channels)10 mA10 V30 V-40°C ~ 85°C--Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
LF347DR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
33 332
In Stock
1 : 0,57000 €
Cut Tape (CT)
2 500 : 0,21828 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET4-13V/µs3 MHz-50 pA5 mV8mA (x4 Channels)40 mA7 V36 V0°C ~ 70°C (TA)--Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
TL064IDR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
5 154
In Stock
1 : 0,57000 €
Cut Tape (CT)
2 500 : 0,20032 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET4-3.5V/µs1 MHz-30 pA3 mV200µA (x4 Channels)20 mA10 V30 V-40°C ~ 85°C--Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
TL064IDT
IC OPAMP JFET 4 CIRCUIT 14SO
STMicroelectronics
14 397
In Stock
1 : 0,61000 €
Cut Tape (CT)
2 500 : 0,23558 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET4-3.5V/µs1 MHz-30 pA3 mV200µA (x4 Channels)20 mA6 V36 V-40°C ~ 105°C--Surface Mount14-SOIC (0.154", 3.90mm Width)14-SO
8-SOIC
TL082BIYDT
IC OPAMP JFET 2 CIRCUIT 8SOIC
STMicroelectronics
49 281
In Stock
1 : 0,75000 €
Cut Tape (CT)
2 500 : 0,29006 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-16V/µs4 MHz-20 pA1 mV1.4mA40 mA6 V36 V-40°C ~ 105°CAutomotiveAEC-Q100Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TL072BCDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
7 691
In Stock
1 : 0,80000 €
Cut Tape (CT)
2 500 : 0,33732 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-13V/µs5.25 MHz-65 pA2 mV1.4mA (x2 Channels)-10 V30 V0°C ~ 70°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TL082IDT
JFET inputs, low input bias curr
STMicroelectronics
9 318
In Stock
1 : 0,83000 €
Cut Tape (CT)
2 500 : 0,35166 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-16V/µs4 MHz-20 pA3 mV1.4mA40 mA6 V36 V-40°C ~ 105°CAutomotiveAEC-Q100Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DIP
TL082CP
IC OPAMP JFET 2 CIRCUIT 8DIP
Texas Instruments
4 223
In Stock
1 : 0,86000 €
Tube
-
Tube
ActiveJ-FET2-13V/µs3 MHz-50 pA5 mV1.4mA (x2 Channels)10 mA10 V30 V0°C ~ 70°C--Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC
LF353MX/NOPB
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
4 651
In Stock
1 : 0,93000 €
Cut Tape (CT)
2 500 : 0,39418 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-13V/µs4 MHz-50 pA5 mV3.6mA (x2 Channels)-10 V36 V0°C ~ 70°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
TL074BCDR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
18 263
In Stock
1 : 0,99000 €
Cut Tape (CT)
2 500 : 0,41874 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET4-13V/µs5.25 MHz-65 pA2 mV1.4mA (x4 Channels)-10 V30 V0°C ~ 70°C (TA)--Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-DIP
LF356N/NOPB
IC OPAMP JFET 1 CIRCUIT 8DIP
Texas Instruments
14 674
In Stock
1 : 1,00000 €
Tube
Tube
ActiveJ-FET1-12V/µs5 MHz-30 pA3 mV5mA-30 V30 V0°C ~ 70°C--Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
LF353N/NOPB
IC OPAMP JFET 2 CIRCUIT 8DIP
Texas Instruments
5 631
In Stock
1 : 1,07000 €
Tube
-
Tube
ActiveJ-FET2-13V/µs4 MHz-50 pA5 mV3.6mA (x2 Channels)-10 V36 V0°C ~ 70°C--Through Hole8-DIP (0.300", 7.62mm)8-PDIP
14-TSSOP
TL084IPT
IC OPAMP JFET 4 CIRCUIT 14TSSOP
STMicroelectronics
8 514
In Stock
1 : 1,10000 €
Cut Tape (CT)
2 500 : 0,46514 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET4-16V/µs4 MHz-20 pA3 mV1.4mA (x4 Channels)40 mA6 V36 V-40°C ~ 105°CAutomotiveAEC-Q100Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
8-SOIC
TL082BCDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
11 493
In Stock
1 : 1,12000 €
Cut Tape (CT)
2 500 : 0,47819 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-13V/µs3 MHz-30 pA2 mV1.4mA (x2 Channels)10 mA10 V30 V0°C ~ 70°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
TL084BCDR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
6 164
In Stock
1 : 1,12000 €
Cut Tape (CT)
2 500 : 0,47819 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET4-13V/µs3 MHz-30 pA2 mV1.4mA (x4 Channels)10 mA10 V30 V0°C ~ 70°C--Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
TL084ACDR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
4 165
In Stock
1 : 1,12000 €
Cut Tape (CT)
2 500 : 0,47819 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET4-13V/µs3 MHz-30 pA3 mV1.4mA (x4 Channels)10 mA10 V30 V0°C ~ 70°C--Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
TL084BIDT
IC OPAMP JFET 4 CIRCUIT 14SO
STMicroelectronics
43 717
In Stock
1 : 1,25000 €
Cut Tape (CT)
2 500 : 0,53040 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET4-16V/µs4 MHz-20 pA1 mV1.4mA (x4 Channels)40 mA6 V36 V-40°C ~ 105°CAutomotiveAEC-Q100Surface Mount14-SOIC (0.154", 3.90mm Width)14-SO
8-SOIC
LF412CDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
7 265
In Stock
1 : 1,29000 €
Cut Tape (CT)
2 500 : 0,54539 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-13V/µs3 MHz-50 pA500 µV4.5mA (x2 Channels)-7 V36 V0°C ~ 70°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LF353M/NOPB
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
9 450
In Stock
1 : 1,43000 €
Tube
-
Tube
ActiveJ-FET2-13V/µs4 MHz-50 pA5 mV3.6mA (x2 Channels)-10 V36 V0°C ~ 70°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 1 833

J-FET Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.