CMOS Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
560 084 In Stock | 1 : 0,47000 € Cut Tape (CT) 3 000 : 0,13531 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1.9 MHz | - | 1 pA | 500 µV | 550µA | 8 mA | 2.7 V | 16 V | 0°C ~ 70°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
3 503 In Stock | 1 : 0,60000 € Cut Tape (CT) 3 000 : 0,21365 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 1.2V/µs | 2.3 MHz | - | 1 pA | 300 µV | 75µA | 120 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | 6-SSOP | ||
95 055 In Stock | 1 : 0,70000 € Cut Tape (CT) 3 300 : 0,55125 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2.3V/µs | 2.8 MHz | - | 1 pA | 700 µV | 230µA (x2 Channels) | 22 mA | 2.7 V | 6 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
32 420 In Stock | 1 : 1,55000 € Cut Tape (CT) 2 500 : 0,77687 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | - | 0.04V/µs | 100 kHz | - | 1 pA | 1.1 mV | 10µA (x4 Channels) | 45 mA | 3 V | 16 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
45 105 In Stock | 1 : 1,64000 € Cut Tape (CT) 2 500 : 0,82188 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 1.3V/µs | 1.4 MHz | - | 1 pA | 10 mV | 400µA (x2 Channels) | 75 mA | 2.7 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
39 555 In Stock | 1 : 1,13000 € Cut Tape (CT) 3 300 : 0,89047 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.003V/µs | 9 kHz | - | 1 pA | 4.5 mV | 450nA (x2 Channels) | 22 mA | 1.4 V | 6 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | ||
6 771 In Stock | 1 : 1,13000 € Cut Tape (CT) 2 500 : 0,89047 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.003V/µs | 9 kHz | - | 1 pA | 4.5 mV | 450nA (x2 Channels) | 22 mA | 1.4 V | 6 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1 476 In Stock | 1 : 1,61000 € Cut Tape (CT) 2 500 : 0,90400 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 1.3V/µs | 1.4 MHz | - | 1 pA | 5 mV | 230µA (x2 Channels) | 75 mA | 2.7 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4 001 In Stock | 1 : 1,27000 € Cut Tape (CT) 3 300 : 0,97528 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.08V/µs | 155 kHz | - | 1 pA | 250 µV | 18.7µA (x2 Channels) | 17 mA | 2.5 V | 6 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
42 501 In Stock | 1 : 1,90000 € Cut Tape (CT) 3 000 : 1,06697 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 0.89V/µs | 1.15 MHz | - | 1 pA | 1 mV | 45µA (x4 Channels) | 55 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | |||
17 353 In Stock | 1 : 2,20000 € Cut Tape (CT) 2 500 : 1,11662 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 10V/µs | 10 MHz | - | 1 pA | 850 µV | 1.2mA (x2 Channels) | 200 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | ||
24 964 In Stock | 1 : 2,20000 € Cut Tape (CT) 2 500 : 1,22786 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 0.89V/µs | 1.15 MHz | - | 1 pA | 600 µV | 45µA (x4 Channels) | 55 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
10 825 In Stock | 1 : 1,25000 € Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 0.08V/µs | 190 kHz | - | 5 nA | 150 µV | 19µA (x2 Channels) | 17 mA | 2.3 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8 655 In Stock | 1 : 1,80000 € Cut Tape (CT) 2 600 : 1,38518 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 0.08V/µs | 155 kHz | - | 1 pA | 250 µV | 18.7µA (x4 Channels) | 17 mA | 2.5 V | 6 V | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
3 084 In Stock | 1 : 1,98000 € Cut Tape (CT) 2 600 : 1,51239 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 0.08V/µs | 190 kHz | - | 5 nA | 150 µV | 19µA (x4 Channels) | 17 mA | 2.3 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
5 561 In Stock | 1 : 1,88000 € Tube | - | Tube | Active | CMOS | 4 | Rail-to-Rail | 0.08V/µs | 155 kHz | - | 1 pA | 250 µV | 18.7µA (x4 Channels) | 17 mA | 2.5 V | 6 V | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
3 127 In Stock | 1 : 1,88000 € Tube | - | Tube | Active | CMOS | 4 | Rail-to-Rail | 0.08V/µs | 155 kHz | - | 1 pA | 250 µV | 18.7µA (x4 Channels) | 17 mA | 2.5 V | 6 V | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
975 In Stock | 1 : 3,57000 € Cut Tape (CT) 1 000 : 1,90816 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.08V/µs | 200 kHz | 305 kHz | 5 pA | 350 µV | 18µA (x2 Channels) | 12 mA | 2.7 V | 18 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1 990 In Stock | 1 : 3,60000 € Cut Tape (CT) 1 000 : 1,92229 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 6V/µs | 8.4 MHz | - | 0.2 pA | 80 µV | 750µA (x4 Channels) | 50 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
9 766 In Stock | 1 : 3,13000 € Cut Tape (CT) 2 500 : 1,95091 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 1.3V/µs | 1.4 MHz | - | 1 pA | 2 mV | 230µA (x2 Channels) | 75 mA | 2.7 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
9 689 In Stock | 1 : 3,76000 € Cut Tape (CT) 2 500 : 2,00710 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.1V/µs | 400 kHz | - | 0.2 pA | 12 µV | 40µA (x2 Channels) | 70 mA | 1.8 V | 5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
23 922 In Stock | 1 : 3,81000 € Cut Tape (CT) 1 000 : 2,03537 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 210V/µs | 105 MHz | 220 MHz | 2 pA | 2.5 mV | 4.4mA (x4 Channels) | 125 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
3 329 In Stock | 1 : 4,18000 € Cut Tape (CT) 2 500 : 2,23325 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 12V/µs | 24 MHz | - | 0.2 pA | 23 µV | 1.7mA (x2 Channels) | 150 mA | 2.7 V | 5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
27 902 In Stock | 1 : 4,42000 € Cut Tape (CT) 1 000 : 2,36046 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 11V/µs | 28 MHz | - | 1 pA | 50 µV | 3.7mA (x2 Channels) | 220 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2 917 In Stock | 1 : 4,29000 € Cut Tape (CT) 2 500 : 2,36046 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 11V/µs | 28 MHz | - | 1 pA | 50 µV | 3.7mA (x2 Channels) | 220 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |