Showing
1 - 25
of 1 407
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-UFDFN (2x2)
LM358QT
IC OPAMP GP 2 CIRCUIT 8DFN
STMicroelectronics
9 324
In Stock
1 : 0,53000 €
Cut Tape (CT)
3 000 : 0,20015 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.6V/µs1.1 MHz-20 nA2 mV700µA (x2 Channels)40 mA3 V30 V0°C ~ 70°CSurface Mount8-UFDFN Exposed Pad8-DFN (2x2)
8-SOIC
TL072CDT
IC OPAMP JFET 2 CIRCUIT 8SOIC
STMicroelectronics
8 335
In Stock
1 : 0,68000 €
Cut Tape (CT)
2 500 : 0,25643 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-16V/µs4 MHz-20 pA3 mV1.4mA40 mA6 V36 V0°C ~ 70°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
TL074CDT
IC OPAMP JFET 4 CIRCUIT 14SO
STMicroelectronics
69 865
In Stock
1 : 0,65000 €
Cut Tape (CT)
2 500 : 0,28364 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET4-13V/µs3 MHz-30 pA3 mV1.4mA (x4 Channels)40 mA6 V36 V0°C ~ 70°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SO
8-SOIC
TL082BIYDT
IC OPAMP JFET 2 CIRCUIT 8SOIC
STMicroelectronics
9 916
In Stock
1 : 0,90000 €
Cut Tape (CT)
2 500 : 0,39523 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-16V/µs4 MHz-20 pA1 mV1.4mA40 mA6 V36 V-40°C ~ 105°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TL062ACDT
IC OPAMP JFET 2 CIRCUIT 8SO
STMicroelectronics
144 050
In Stock
1 : 1,22000 €
Cut Tape (CT)
2 500 : 0,60764 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-3.5V/µs1 MHz-30 nA3 mV200µA (x2 Channels)20 mA6 V36 V0°C ~ 70°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SO
14-SOIC
TL084BIDT
IC OPAMP JFET 4 CIRCUIT 14SO
STMicroelectronics
11 186
In Stock
1 : 1,50000 €
Cut Tape (CT)
2 500 : 0,74851 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET4-16V/µs4 MHz-20 pA1 mV1.4mA (x4 Channels)40 mA6 V36 V-40°C ~ 105°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SO
SOT23-5
TS931ILT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
29 589
In Stock
1 : 1,68000 €
Cut Tape (CT)
3 000 : 0,83755 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.05V/µs100 kHz-1 pA10 mV20µA5 mA2.7 V10 V-40°C ~ 105°CSurface MountSC-74A, SOT-753SOT-23-5
14-SOIC
TS27L4IDT
IC CMOS 4 CIRCUIT 14SO
STMicroelectronics
32 476
In Stock
1 : 1,72000 €
Cut Tape (CT)
2 500 : 0,85924 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS4-0.04V/µs100 kHz-1 pA1.1 mV10µA (x4 Channels)45 mA3 V16 V-40°C ~ 125°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SO
SOT23-5
TS971ILT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
12 311
In Stock
1 : 1,73000 €
Cut Tape (CT)
3 000 : 0,96899 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail4V/µs12 MHz-200 nA1 mV2mA100 mA2.7 V10 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
TS912IDT
IC CMOS 2 CIRCUIT 8SOIC
STMicroelectronics
49 507
In Stock
1 : 1,81000 €
Cut Tape (CT)
2 500 : 1,01461 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail1.3V/µs1.4 MHz-1 pA10 mV400µA (x2 Channels)75 mA2.7 V16 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TSV992IYDT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
49 682
In Stock
1 : 1,81000 €
Cut Tape (CT)
2 500 : 1,01224 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail10V/µs20 MHz-1 pA100 µV820µA (x2 Channels)35 mA2.5 V5.5 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-MiniSO
TSV912IYST
IC OPAMP GP 2 CIRCUIT 8MINISO
STMicroelectronics
15 884
In Stock
1 : 1,81000 €
Cut Tape (CT)
4 000 : 1,01224 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail4.5V/µs8 MHz-1 pA100 µV780µA (x2 Channels)35 mA2.5 V5.5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MiniSO
14-SOIC
MC33174DT
IC OPAMP GP 4 CIRCUIT 14SO
STMicroelectronics
32 578
In Stock
1 : 1,98000 €
Cut Tape (CT)
2 500 : 1,11036 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4-2V/µs2.1 MHz-100 nA1 mV220µA27 mA4 V44 V-40°C ~ 105°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SO
8-SOIC
TS921IDT
IC OPAMP GP 1 CIRCUIT 8SOIC
STMicroelectronics
54 429
In Stock
1 : 2,00000 €
Cut Tape (CT)
2 500 : 1,11866 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail1.3V/µs4 MHz-15 nA3 mV1mA80 mA2.7 V12 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
16-VFQFN
TSV524IQ4T
IC CMOS 4 CIRCUIT 16QFN
STMicroelectronics
18 436
In Stock
1 : 2,12000 €
Cut Tape (CT)
3 000 : 1,18687 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS4Rail-to-Rail0.89V/µs1.15 MHz-1 pA1 mV45µA (x4 Channels)55 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount16-VFQFN Exposed Pad16-QFN (3x3)
14-TSSOP
TSV914IPT
IC OPAMP GP 4 CIRCUIT 14TSSOP
STMicroelectronics
52 350
In Stock
1 : 2,13000 €
Cut Tape (CT)
2 500 : 1,19098 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail4.5V/µs8 MHz-1 pA100 µV780µA (x4 Channels)35 mA2.5 V5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
SOT23-5
TSH80IYLT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
4 477
In Stock
1 : 2,19000 €
Cut Tape (CT)
3 000 : 1,22344 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail118V/µs65 MHz100 MHz6 µA800 µV9.8mA55 mA4.5 V12 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
TSH82IDT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
7 164
In Stock
1 : 2,25000 €
Cut Tape (CT)
2 500 : 1,26147 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail118V/µs65 MHz100 MHz6 µA800 µV9.8mA55 mA4.5 V12 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TSZ182IDT
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
STMicroelectronics
13 639
In Stock
1 : 2,27000 €
Cut Tape (CT)
2 500 : 1,26978 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZero-Drift2Rail-to-Rail4.7V/µs3 MHz-30 pA1 µV800µA (x2 Channels)29 mA2.2 V5.5 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-TSSOP
TSV994IPT
IC OPAMP GP 4 CIRCUIT 14TSSOP
STMicroelectronics
14 897
In Stock
1 : 2,20000 €
Cut Tape (CT)
2 500 : 1,22942 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail10V/µs20 MHz-1 pA100 µV820µA (x4 Channels)35 mA2.5 V5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
8-UFDFN (2x2)
TSZ122IQ2T
IC OPAMP ZERO-DRIFT 2 CIRC 8DFN
STMicroelectronics
8 650
In Stock
1 : 2,34000 €
Cut Tape (CT)
3 000 : 1,31104 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZero-Drift2Rail-to-Rail0.19V/µs400 kHz-70 pA1 µV31µA (x2 Channels)18 mA1.8 V5.5 V-40°C ~ 125°CSurface Mount8-UFDFN Exposed Pad8-DFN (2x2)
SOT23-5
TS507CLT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
57 975
In Stock
1 : 2,29000 €
Cut Tape (CT)
3 000 : 1,28105 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.6V/µs1.9 MHz-8 nA25 µV850µA128 mA2.7 V5.5 V0°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
16-VFQFN
TSZ124IQ4T
IC OPAMP ZERO-DRIFT 4 CIRC 16QFN
STMicroelectronics
17 340
In Stock
1 : 2,79000 €
Cut Tape (CT)
3 000 : 1,56501 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZero-Drift4Rail-to-Rail0.19V/µs400 kHz-70 pA1 µV31µA (x4 Channels)18 mA1.8 V5.5 V-40°C ~ 125°CSurface Mount16-VFQFN Exposed Pad16-QFN (3x3)
SOT23-5
TSB611IYLT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
24 777
In Stock
1 : 2,81000 €
Cut Tape (CT)
3 000 : 1,57367 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.18V/µs480 kHz-5 nA1 mV92µA28 mA2.7 V36 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
LM158DT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
171 817
In Stock
1 : 2,85000 €
Cut Tape (CT)
2 500 : 1,59167 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Differential0.6V/µs1.1 MHz-20 nA5 mV700µA (x2 Channels)40 mA3 V30 V-55°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
1 - 25
of 1 407

STMicroelectronics Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.