Industrial, DIN Rail Power Supplies

Results: 4 108
Manufacturer
Advantech CorpaimtecAK-Nord GmbHAltech CorporationAmphenol Wilcoxon Sensing TechnologiesARTESYN / Advanced EnergyAstrodyne TDIATC-Diversified ElectronicsATOP TechnologiesBel Power SolutionsBrainboxesCarlo Gavazzi Inc.
Series
-*100ACDRS_S120ACDRH_SC150ACDRS_S240ACDRH_SC30ACDRS_S480ACDRH_SC56YSD100L-xy (100W)56YSD100S (100W)56YSD150L-xy (150W)56YSD15S (15W)
Packaging
BagBoxBulkCaseRetail PackageTape & Box (TB)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Input Type
-AC or DCACDC
Number of Outputs
123468
AC Voltage - Input
10 ~ 29 VAC10 ~ 42 VAC16 ~ 21 VAC17 ~ 29 VAC19.5 ~ 29 VAC24 ~ 29 VAC24 ~ 32 VAC28 VAC43 ~ 52 VAC85 ~ 132 VAC85 ~ 132 VAC, 170 ~ 264 VAC85 ~ 132 VAC, 170 ~ 265 VAC
DC Voltage - Input (Min)
8V9V9.5V10V10.2V10.8V11V12V14V14.4V15V16V
DC Voltage - Input (Max)
15V16V16.2V16.8V18V24V27.6V28V28.5V28.8V29V30V
Voltage - Output 1
3V3.3V4V5 ~ 15V5 ~ 55V5V5.1V9V10V12V12.35V13.6V
Voltage - Output 2
-24V-15V-12V-9V-5V3V3.3V5V9V10V12V13.8V
Voltage - Output 3
-15V-12V3V5.1V12V15V24V-
Voltage - Output 4
3V12V24V-
Voltage - Output 5
3V24V-
Voltage - Output 6
3V, 3V, 3V24V-
Current - Output (Max)
25mA, 25mA27mA30mA100mA125mA125mA, 125mA130mA200mA200mA, 200mA200mA, 300mA208mA208mA, 208mA
Power (Watts)
300mW1W1.44W2W2.3W2.5W3W3.3W3.8W4.1W4.8W5W
Voltage - Isolation
1.5 V500 V900 V1.2 kV1.5 kV1.6 kV2 kV2.2 kV2.25 kV2.47 kV2.5 kV2.6 kV
Applications
-Hazardous Locations, ITE (Commercial)Hazardous Locations, ITE (Commercial), LaboratoryHazardous Locations, ITE (Commerical), LaboratoryHazardous Locations, IndustrialHazardous Locations, Industrial, ITE (Commercial)Hazardous Locations, Industrial, ITE (Commercial), LaboratoryHazardous Locations, LaboratoryHousehold Appliances, ITE (Commercial)Household Appliances, ITE (Commercial), LaboratoryHousehold Appliances, ITE (Commercial), MedicalHousehold Appliances, Industrial, ITE (Commercial)
Efficiency
60%62%64%65%66%67%68%69%70%71%71.5%72%
Operating Temperature
-40°C ~ 100°C (With Derating)-40°C ~ 100°C-40°C ~ 105°C (With Derating)-40°C ~ 51°C-40°C ~ 55°C (With Derating)-40°C ~ 60°C-40°C ~ 70°C (With Derating)-40°C ~ 70°C-40°C ~ 71°C (With Derating)-40°C ~ 71°C-40°C ~ 75°C (With Derating)-40°C ~ 75°C
Features
-Adjustable OutputAdjustable Output, Baseplate, Heat Sink, Remote On/OffAdjustable Output, Conformal CoatingAdjustable Output, Conformal Coating, Load SharingAdjustable Output, Conformal Coating, Load Sharing, PFCAdjustable Output, Conformal Coating, Load Sharing, PFC, Universal InputAdjustable Output, Conformal Coating, Load Sharing, Universal InputAdjustable Output, DC Input Capable, IP20, Universal InputAdjustable Output, DC Input Capable, Remote On/Off, Universal InputAdjustable Output, DC Input Capable, Universal InputAdjustable Output, Heat Sink, Remote On/Off
Size / Dimension
0.91" L x 3.94" W x 3.62" H (23.0mm x 100.0mm x 92.0mm)0.98" L x 1.97" W x 3.35" H (25.0mm x 50.0mm x 85.0mm)1.18" L x 0.94" W x 2.48" H (30.0mm x 24.0mm x 63.0mm)1.24" L x 1.00" W x 3.00" H (31.4mm x 25.4mm x 76.2mm)1.24" L x 1.02" W x 2.99" H (31.5mm x 25.9mm x 75.9mm)1.24" L x 2.99" W x 1.01" H (31.5mm x 76.0mm x 25.7mm)1.28" L x 1.24" W x 2.99" H (32.4mm x 31.5mm x 76.0mm)1.45" L x 1.24" W x 2.99" H (36.9mm x 31.5mm x 76.0mm)1.46" L x 2.83" W x 3.54" H (37.0mm x 72.0mm x 90.0mm)1.50" L x 3.82" W x 5.04" H (38.0mm x 97.0mm x 128.0mm)1.57" L x 4.92" W x 4.45" H (40.0mm x 125.0mm x 113.0mm)1.61" L x 3.94" W x 3.62" H (41.0mm x 100.0mm x 92.0mm)
Approval Agency
-ABS, ATEX, CSA, DNV GL, EAC, EN, IEC, IECEx, ULABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, NEC, ULABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, SEMI, ULABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, ULABS, ATEX, DNV GL, EAC, IEC, IECEx, ULABS, CSA, DNV GL, EAC, EN, IEC, SEMI, ULABS, CSA, DNV GL, EAC, IEC, NEC, SEMI, ULABS, CSA, DNV GL, EAC, IEC, NEC, ULABS, CSA, DNV GL, EAC, IEC, SEMI, ULABS, CSA, DNV GL, EAC, IEC, ULABS, DNV GL, EAC, IEC, NEC, UL
Standard Number
107.1-01; 213, 12.12.09; 508; 1310; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61204-3107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61204-3; 62368-1107.1-01; 508; 1310; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3
Stocking Options
Environmental Options
Media
Marketplace Product
4 108Results
Search Entry

Showing
of 4 108
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
HDR-15
HDR-15-5
AC/DC DIN RAIL SUPPLY 5V 12W
MEAN WELL USA Inc.
5 390
In Stock
1 : 15,82000 €
Box
Box
ActiveAC or DC185 ~ 264 VAC120V370V5V-----2.4A12W4 kVIndustrial, ITE (Commercial)80%-30°C ~ 70°C (With Derating)Adjustable Output, Universal Input2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)CB, CE, cULus, cURus, TUV-
HDR-15
HDR-15-12
AC/DC DIN RAIL SUPPLY 12V 15W
MEAN WELL USA Inc.
5 193
In Stock
1 : 16,04000 €
Box
Box
ActiveAC or DC185 ~ 264 VAC120V370V12V-----1.25A15W4 kVIndustrial, ITE (Commercial)85%-30°C ~ 70°C (With Derating)Adjustable Output, Universal Input2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)CB, CE, cULus, cURus, TUV-
HDR-15
HDR-15-24
AC/DC DIN RAIL SUPPLY 24V 15W
MEAN WELL USA Inc.
1 132
In Stock
1 : 16,04000 €
Box
Box
ActiveAC or DC185 ~ 264 VAC120V370V24V-----630mA15W4 kVIndustrial, ITE (Commercial)86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal Input2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)CB, CE, cULus, cURus, TUV-
DRC30_Series
DRC30US24
AC/DC DIN RAIL SUPPLY 24V 36W
XP Power
357
In Stock
1 : 18,46000 €
Box
Box
ActiveAC185 ~ 264 VAC--24V-----1.5A36W4 kVITE (Commercial)89%-30°C ~ 70°C (With Derating)Adjustable Output, Universal Input2.28" L x 2.05" W x 3.65" H (58.0mm x 52.0mm x 92.7mm)TUV, UL62368-1
MDR-20
MDR-20-24
AC/DC DIN RAIL SUPPLY 24V 24W
MEAN WELL USA Inc.
379
In Stock
1 : 16,60000 €
Box
Box
ActiveAC or DC185 ~ 264 VAC120V370V24V-----1A24W3 kVIndustrial, ITE (Commercial)84%-20°C ~ 70°C (With Derating)Adjustable Output, Universal Input3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)CB, CE, cULus, TUV-
MDR-20
MDR-20-5
AC/DC DIN RAIL SUPPLY 5V 15W
MEAN WELL USA Inc.
235
In Stock
1 : 16,60000 €
Box
Box
ActiveAC or DC185 ~ 264 VAC120V370V5V-----3A15W3 kVIndustrial, ITE (Commercial)76%-20°C ~ 70°C (With Derating)Adjustable Output, Universal Input3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)CB, CE, cULus, TUV-
HDR-30
HDR-30-12
AC/DC DIN RAIL SUPPLY 12V 24W
MEAN WELL USA Inc.
1 564
In Stock
1 : 17,54000 €
Box
Box
ActiveAC or DC185 ~ 264 VAC120V370V12V-----2A24W4 kVIndustrial, ITE (Commercial)88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal Input2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm)CB, CE, cULus, cURus, TUV-
HDR-30
HDR-30-24
AC/DC DIN RAIL SUPPLY 24V 36W
MEAN WELL USA Inc.
643
In Stock
1 : 18,22000 €
Box
Box
ActiveAC or DC185 ~ 264 VAC120V370V24V-----1.5A36W4 kVIndustrial, ITE (Commercial)89%-30°C ~ 70°C (With Derating)Adjustable Output, Universal Input2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm)CB, CE, cULus, cURus, TUV-
MDR-20
MDR-20-12
AC/DC DIN RAIL SUPPLY 12V 20W
MEAN WELL USA Inc.
229
In Stock
1 : 18,53000 €
Box
Box
ActiveAC or DC185 ~ 264 VAC120V370V12V-----1.67A20W3 kVIndustrial, ITE (Commercial)80%-20°C ~ 70°C (With Derating)Adjustable Output, Universal Input3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)CB, CE, cULus, TUV-
DRC-24V10W1AZ
DRC-24V10W1AZ
AC/DC DIN RAIL SUPPLY 24V 10W
Delta Electronics
5 981
In Stock
1 : 19,14000 €
Bulk
Bulk
ActiveAC190 ~ 264 VAC--24V-----420mA10W3 kVITE (Commercial)80%-25°C ~ 71°C (With Derating)Adjustable Output, IP20, Universal Input3.58" L x 0.71" W x 2.19" H (91.0mm x 18.0mm x 55.6mm)CB, CE, cULus, cURus, TUV-
PQDE6W-DIN Series
PQDE6W-Q24-S5-DIN
DC/DC DIN RAIL SUPPLY 5V 6W
CUI Inc.
233
In Stock
1 : 21,51000 €
Tray
Tray
ActiveDC1-10V36V5V-----1.2A6W1.5 kVITE (Commercial)83%-40°C ~ 85°C (With Derating)-2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)EN55024; 55032 Class A
DDR-15
DDR-15G-12
DC/DC DIN RAIL SUPPLY 12V 15W
MEAN WELL USA Inc.
3 594
In Stock
1 : 22,50000 €
Box
Box
ActiveDC1-9V36V12V-----1.25A15W4 kVITE (Commercial)85%-40°C ~ 85°C (With Derating)Adjustable Output2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)CE, EAC-
DDR-15
DDR-15L-12
DC/DC DIN RAIL SUPPLY 12V 15W
MEAN WELL USA Inc.
2 564
In Stock
1 : 22,50000 €
Box
Box
ActiveDC1-18V75V12V-----1.25A15W4 kVITE (Commercial)86%-40°C ~ 85°C (With Derating)Adjustable Output2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)CE, EAC-
DDR-15
DDR-15G-5
DC/DC DIN RAIL SUPPLY 5V 15W
MEAN WELL USA Inc.
828
In Stock
1 : 22,50000 €
Box
Box
ActiveDC1-9V36V5V-----3A15W4 kVITE (Commercial)84%-40°C ~ 85°C (With Derating)Adjustable Output2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)CE, EAC-
DDR-15
DDR-15G-24
DC/DC DIN RAIL SUPPLY 24V 15W
MEAN WELL USA Inc.
418
In Stock
1 : 22,50000 €
Box
Box
ActiveDC1-9V36V24V-----630mA15W4 kVITE (Commercial)86%-40°C ~ 85°C (With Derating)Adjustable Output2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)CE, EAC-
DDR-15
DDR-15L-24
DC/DC DIN RAIL SUPPLY 24V 15W
MEAN WELL USA Inc.
311
In Stock
1 : 22,50000 €
Box
Box
ActiveDC1-18V75V24V-----630mA15W4 kVITE (Commercial)87%-40°C ~ 85°C (With Derating)Adjustable Output2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)CE, EAC-
DDR-15
DDR-15L-5
DC/DC DIN RAIL SUPPLY 5V 15W
MEAN WELL USA Inc.
288
In Stock
1 : 22,50000 €
Box
Box
ActiveDC1-18V75V5V-----3A15W4 kVITE (Commercial)85%-40°C ~ 85°C (With Derating)Adjustable Output2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)CE, EAC-
HDR-60
HDR-60-15
AC/DC DIN RAIL SUPPLY 15V 60W
MEAN WELL USA Inc.
289
In Stock
1 : 22,88000 €
Box
Box
ActiveAC or DC185 ~ 264 VAC120V370V15V-----4A60W4 kVIndustrial, ITE (Commercial)89%-30°C ~ 70°C (With Derating)Adjustable Output, Universal Input2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm)CB, CE, cULus, cURus, TUV-
MDR-40
MDR-40-12
AC/DC DIN RAIL SUPPLY 12V 40W
MEAN WELL USA Inc.
2 197
In Stock
1 : 23,19000 €
Box
Box
ActiveAC or DC185 ~ 264 VAC120V370V12V-----3.33A40W3 kVHazardous Locations, Industrial, ITE (Commercial)86%-20°C ~ 70°C (With Derating)Adjustable Output, Universal Input3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)CB, CE, cULus, cURus, TUV-
MDR-40
MDR-40-5
AC/DC DIN RAIL SUPPLY 5V 30W
MEAN WELL USA Inc.
339
In Stock
1 : 23,28000 €
Box
Box
ActiveAC or DC185 ~ 264 VAC120V370V5V-----6A30W3 kVHazardous Locations, Industrial, ITE (Commercial)78%-20°C ~ 70°C (With Derating)Adjustable Output, Universal Input3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)CB, CE, cULus, cURus, TUV-
MDR-40
MDR-40-24
AC/DC DIN RAIL SUPPLY 24V 41W
MEAN WELL USA Inc.
704
In Stock
1 : 23,33000 €
Box
Box
ActiveAC or DC185 ~ 264 VAC120V370V24V-----1.7A41W3 kVHazardous Locations, Industrial, ITE (Commercial)88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal Input3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)CB, CE, cULus, cURus, TUV-
MDR-60
MDR-60-24
AC/DC DIN RAIL SUPPLY 24V 60W
MEAN WELL USA Inc.
2 750
In Stock
1 : 23,73000 €
Box
Box
ActiveAC or DC185 ~ 264 VAC120V370V24V-----2.5A60W3 kVHazardous Locations, Industrial, ITE (Commercial)88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal Input3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)CB, CE, cULus, cURus, TUV-
HDR-60
HDR-60-12
AC/DC DIN RAIL SUPPLY 12V 54W
MEAN WELL USA Inc.
906
In Stock
1 : 25,14000 €
Box
Box
ActiveAC or DC185 ~ 264 VAC120V370V12V-----4.5A54W4 kVIndustrial, ITE (Commercial)88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal Input2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm)CB, CE, cULus, cURus, TUV-
DRC-24V30W1AZ
DRC-24V30W1AZ
AC/DC DIN RAIL SUPPLY 24V 30W
Delta Electronics
633
In Stock
1 : 25,16000 €
Bulk
Bulk
ActiveAC190 ~ 264 VAC--24V-----1.25A30W3 kVITE (Commercial)87%-25°C ~ 71°C (With Derating)Adjustable Output, IP20, Universal Input3.58" L x 2.09" W x 2.19" H (91.0mm x 53.0mm x 55.6mm)CB, CE, cULus, cURus, TUV-
HDR-60
HDR-60-24
AC/DC DIN RAIL SUPPLY 24V 60W
MEAN WELL USA Inc.
1 171
In Stock
1 : 29,21000 €
Box
Box
ActiveAC or DC185 ~ 264 VAC120V370V24V-----2.5A60W4 kVIndustrial, ITE (Commercial)90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal Input2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm)CB, CE, cULus, cURus, TUV-
Showing
of 4 108

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.