Showing
of 28 341
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
103 999
In Stock
1 : 0,51000 €
Cut Tape (CT)
3 000 : 0,22884 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal1 µH±20%6.5 A8AShielded27mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.173" L x 0.165" W (4.40mm x 4.20mm)0.079" (2.00mm)
ASPI-0630LR Series
ASPI-0630LR-100M-T15
FIXED IND 10UH 4A 68 MOHM SMD
Abracon LLC
74 517
In Stock
1 : 0,66000 €
Cut Tape (CT)
1 500 : 0,30177 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedCarbonyl Powder10 µH±20%4 A5.5AShielded68mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.283" L x 0.262" W (7.20mm x 6.65mm)0.118" (3.00mm)
ASPI-0630LR Series
ASPI-0630LR-150M-T15
FIXED IND 15UH 3A 120 MOHM SMD
Abracon LLC
72 989
In Stock
1 : 0,66000 €
Cut Tape (CT)
1 500 : 0,30177 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedCarbonyl Powder15 µH±20%3 A5AShielded120mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.283" L x 0.262" W (7.20mm x 6.65mm)0.118" (3.00mm)
104CDMCCDS-XXXMC
104CDMCCDS-470MC
FIXED IND 47UH 3.2A 145MOHM SMD
Sumida America Components Inc.
90 529
In Stock
1 : 0,69000 €
Cut Tape (CT)
500 : 0,35638 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal47 µH±20%3.2 A4.3AShielded145mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.453" L x 0.394" W (11.50mm x 10.00mm)0.157" (4.00mm)
113 611
In Stock
1 : 0,72000 €
Cut Tape (CT)
500 : 0,37184 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal22 µH±20%5 A6.5AShielded66mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.453" L x 0.394" W (11.50mm x 10.00mm)0.157" (4.00mm)
104CDMCCDS-XXXMC
104CDMCCDS-1R5MC
FIXED IND 1.5UH 19A 4.2MOHM SMD
Sumida America Components Inc.
78 670
In Stock
1 : 0,72000 €
Cut Tape (CT)
500 : 0,37298 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal1.5 µH±20%19 A29AShielded4.2mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.453" L x 0.394" W (11.50mm x 10.00mm)0.157" (4.00mm)
XXXXCDMCCDS-XXXMC
0830CDMCCDS-4R7MC
FIXED IND 4.7UH 6.5A 31 MOHM SMD
Sumida America Components Inc.
16 957
In Stock
1 : 0,91000 €
Cut Tape (CT)
1 000 : 0,43223 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal4.7 µH±20%6.5 A8.6AShielded31mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.319" L x 0.307" W (8.10mm x 7.80mm)0.118" (3.00mm)
IHLP 0.175"L x 0.160"w
IHLP1616ABER1R0M11
FIXED IND 1UH 4.2A 47 MOHM SMD
Vishay Dale
7 040
In Stock
1 : 0,95000 €
Cut Tape (CT)
4 000 : 0,43862 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%4.2 A4.5AShielded47mOhm Max-71MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.047" (1.20mm)
IHLP-2525CZ-01 Series
IHLP2525CZER1R0M01
FIXED IND 1UH 11A 10 MOHM SMD
Vishay Dale
36 055
In Stock
1 : 0,98000 €
Cut Tape (CT)
2 000 : 0,46478 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%11 A22AShielded10mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
IHLP-2525CZ-01 Series
IHLP2525CZER3R3M01
FIXED IND 3.3UH 6A 30 MOHM SMD
Vishay Dale
23 716
In Stock
1 : 0,98000 €
Cut Tape (CT)
2 000 : 0,46478 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-3.3 µH±20%6 A13.5AShielded30mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
IHLP 0.270"L x 0.255" W
IHLP2525CZER220M11
FIXED IND 22UH 2.9A 135 MOHM SMD
Vishay Dale
90 440
In Stock
1 : 0,98000 €
Cut Tape (CT)
2 000 : 0,46486 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Powder22 µH±20%2.9 A2.5AShielded135mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
IHLP-2525CZ-01 Series
IHLP2525CZER8R2M01
FIXED IND 8.2UH 4A 68 MOHM SMD
Vishay Dale
34 010
In Stock
1 : 0,98000 €
Cut Tape (CT)
2 000 : 0,46496 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-8.2 µH±20%4 A7.5AShielded68mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
IHLP 0.216"L x 0.204"W
IHLP2020BZER4R7M01
FIXED IND 4.7UH 2.8A 116.6 MOHM
Vishay Dale
4 739
In Stock
1 : 0,98000 €
Cut Tape (CT)
2 000 : 0,46533 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-4.7 µH±20%2.8 A5AShielded116.6mOhm Max-28MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.079" (2.00mm)
IHLP-2525CZ-01 Series
IHLP2525CZERR47M01
FIXED IND 470NH 17.5A 4.2MOHM SM
Vishay Dale
17 839
In Stock
1 : 0,98000 €
Cut Tape (CT)
2 000 : 0,46658 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-470 nH±20%17.5 A26AShielded4.2mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
IHLP 0.216"L x 0.204"W
IHLP2020BZER6R8M01
FIXED IND 6.8UH 2.4A 150MOHM SMD
Vishay Dale
15 639
In Stock
1 : 0,99000 €
Cut Tape (CT)
2 000 : 0,46930 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-6.8 µH±20%2.4 A4.3AShielded150mOhm Max-21MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.079" (2.00mm)
IHLP-Series
IHLP1212BZER1R0M11
FIXED IND 1UH 5A 24 MOHM SMD
Vishay Dale
133 540
In Stock
1 : 1,03000 €
Cut Tape (CT)
3 000 : 0,47710 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%5 A4.5AShielded24mOhm Max-75MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.144" L x 0.118" W (3.65mm x 3.00mm)0.079" (2.00mm)
IHLP-2525CZ-01 Series
IHLP2525CZER1R5M01
FIXED IND 1.5UH 9A 15 MOHM SMD
Vishay Dale
26 577
In Stock
1 : 1,01000 €
Cut Tape (CT)
2 000 : 0,47999 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1.5 µH±20%9 A18AShielded15mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
IHLP 0.216"L x 0.204"W
IHLP2020CZER4R7M11
FIXED IND 4.7UH 4.5A 60 MOHM SMD
Vishay Dale
29 131
In Stock
1 : 1,01000 €
Cut Tape (CT)
2 000 : 0,48012 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-4.7 µH±20%4.5 A5.2AShielded60mOhm Max-27MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
IHLP 0.216"L x 0.204"W
IHLP2020CZER1R5M11
FIXED IND 1.5UH 7.5A 18.5MOHM SM
Vishay Dale
7 794
In Stock
1 : 1,01000 €
Cut Tape (CT)
2 000 : 0,48220 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1.5 µH±20%7.5 A7AShielded18.5mOhm Max-39MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
IHLP-Series
IHLP1212BZER3R3M11
FIXED IND 3.3UH 2.7A 61 MOHM SMD
Vishay Dale
27 062
In Stock
1 : 1,04000 €
Cut Tape (CT)
3 000 : 0,48229 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-3.3 µH±20%2.7 A3.3AShielded61mOhm Max-45MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.144" L x 0.118" W (3.65mm x 3.00mm)0.079" (2.00mm)
IHLP 0.216"L x 0.204"W
IHLP2020CZER1R0M01
FIXED IND 1UH 9.2A 13.7 MOHM SMD
Vishay Dale
18 776
In Stock
1 : 1,02000 €
Cut Tape (CT)
2 000 : 0,48900 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%9.2 A12AShielded13.7mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
IHLP-Series
IHLP1212BZER2R2M11
FIXED IND 2.2UH 3A 46 MOHM SMD
Vishay Dale
70 381
In Stock
1 : 1,07000 €
Cut Tape (CT)
3 000 : 0,49277 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%3 A3.3AShielded46mOhm Max-55MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.144" L x 0.118" W (3.65mm x 3.00mm)0.079" (2.00mm)
Inductor
74479276222C
FIXED IND 2.2UH 1.6A 135MOHM SMD
Würth Elektronik
49 163
In Stock
1 : 1,05000 €
Cut Tape (CT)
3 000 : 0,49986 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%1.6 A2.5AShielded135mOhm Max-40MHz--40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)-0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
IHLP-Series
IHLP1212BZER1R2M11
FIXED IND 1.2UH 5A 27 MOHM SMD
Vishay Dale
11 999
In Stock
1 : 1,15000 €
Cut Tape (CT)
3 000 : 0,53112 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1.2 µH±20%5 A4AShielded27mOhm Max-65MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.144" L x 0.118" W (3.65mm x 3.00mm)0.079" (2.00mm)
IHLP 0.216"L x 0.204"W
IHLP2020BZER4R7M11
FIXED IND 4.7UH 3.2A 81.3MOHM SM
Vishay Dale
5 367
In Stock
1 : 1,07000 €
Cut Tape (CT)
2 000 : 0,51275 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-4.7 µH±20%3.2 A3AShielded81.3mOhm Max-27MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.079" (2.00mm)
Showing
of 28 341

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.