Showing
of 940
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-MAPI-1212(3030)1.2mm
744383340047
FIXED IND 470NH 4A 26.4 MOHM SMD
Würth Elektronik
14 642
In Stock
1 : 1,11000 €
Cut Tape (CT)
1 000 : 0,79759 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite470 nH±30%4 A9.4AShielded26.4mOhm Max-110MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30120.118" L x 0.118" W (3.00mm x 3.00mm)0.047" (1.20mm)
WE-MAPI-2-SMD
74438336010
FIXED IND 1UH 4A 32 MOHM SMD
Würth Elektronik
17 593
In Stock
1 : 1,43000 €
Cut Tape (CT)
1 000 : 0,91364 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%4 A5AShielded32mOhm Max-67MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
NR Series, SMD
NRS8030T4R7MJGJ
FIXED IND 4.7UH 4A 28.6 MOHM SMD
Taiyo Yuden
33 051
In Stock
1 : 0,37000 €
Cut Tape (CT)
1 000 : 0,16669 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite4.7 µH±20%4 A3.6AShielded28.6mOhm Max-40MHz--25°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.118" (3.00mm)
ASPI-0630LR Series
ASPI-0630LR-100M-T15
FIXED IND 10UH 4A 68 MOHM SMD
Abracon LLC
74 524
In Stock
1 : 0,64000 €
Cut Tape (CT)
1 500 : 0,29303 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedCarbonyl Powder10 µH±20%4 A5.5AShielded68mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.283" L x 0.262" W (7.20mm x 6.65mm)0.118" (3.00mm)
FIXED IND 8.2UH 4A 68 MOHM SMD
IHLP2525CZER8R2M01
FIXED IND 8.2UH 4A 68 MOHM SMD
Vishay Dale
34 076
In Stock
1 : 0,95000 €
Cut Tape (CT)
2 000 : 0,45148 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-8.2 µH±20%4 A7.5AShielded68mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
30 606
In Stock
1 : 0,99000 €
Cut Tape (CT)
500 : 0,51466 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--10 µH±20%4 A-Shielded25mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
VCH Series
VCHA042A-4R7MS6
FIXED IND 4.7UH 4A 53.8MOHM SMD
Delta Electronics/Cyntec
5 198
In Stock
1 : 1,10000 €
Cut Tape (CT)
2 000 : 0,52267 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal4.7 µH±20%4 A3.2AUnshielded53.8mOhm Max--AEC-Q200-55°C ~ 165°C100 kHz-Surface MountNonstandard-0.165" L x 0.157" W (4.20mm x 4.00mm)0.083" (2.10mm)
SRP4020TA Series
SRP4020TA-2R2M
FIXED IND 2.2UH 4A 61 MOHM SMD
Bourns Inc.
26 926
In Stock
1 : 1,16000 €
Cut Tape (CT)
3 000 : 0,53441 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder2.2 µH±20%4 A6AShielded61mOhm Max10 @ 100kHz45MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
IHLP1212
IHLP1212ABER1R0M11
FIXED IND 1UH 4A 37.5 MOHM SMD
Vishay Dale
9 719
In Stock
1 : 1,22000 €
Cut Tape (CT)
3 000 : 0,56581 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%4 A5AShielded37.5mOhm Max-90MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.144" L x 0.118" W (3.65mm x 3.00mm)0.047" (1.20mm)
744913118
744913118
FIXED IND 18.5NH 4A 3.9 MOHM SMD
Würth Elektronik
9 771
In Stock
1 : 0,85000 €
Cut Tape (CT)
500 : 0,58300 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundAir18.5 nH±5%4 A-Unshielded3.9mOhm Max132 @ 150MHz2.5GHzAEC-Q200-40°C ~ 125°C150 MHz-Surface MountNonstandard-0.145" L x 0.120" W (3.68mm x 3.05mm)0.125" (3.18mm)
SRP7050TA
SRP7050TA-100M
FIXED IND 10UH 4A 69 MOHM SMD
Bourns Inc.
4 700
In Stock
1 : 1,22000 €
Cut Tape (CT)
800 : 0,59845 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder10 µH±20%4 A7.5AShielded69mOhm Max15 @ 100kHz15MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.197" (5.00mm)
SRP6540 SERIES
SRP6540-100M
FIXED IND 10UH 4A 78.5 MOHM SMD
Bourns Inc.
33 415
In Stock
1 : 1,28000 €
Cut Tape (CT)
1 200 : 0,60873 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder10 µH±20%4 A4AShielded78.5mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.283" L x 0.256" W (7.20mm x 6.50mm)0.157" (4.00mm)
DR127-220-R
DR127-220-R
FIXED IND 22UH 4A 39.1 MOHM SMD
Eaton - Electronics Division
22 913
In Stock
71 400
Factory
1 : 1,18000 €
Cut Tape (CT)
350 : 0,65306 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%4 A7.57AShielded39.1mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.315" (8.00mm)
7447730
7447730
FIXED IND 1UH 4A 49 MOHM SMD
Würth Elektronik
12 866
In Stock
1 : 1,66000 €
Cut Tape (CT)
1 500 : 1,05547 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±20%4 A5.72AUnshielded49mOhm Max-110MHz--40°C ~ 125°C1 kHz-Surface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
744774033
744774033
FIXED IND 3.3UH 4A 60 MOHM SMD
Würth Elektronik
8 151
In Stock
1 : 1,73000 €
Cut Tape (CT)
1 500 : 1,09967 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±20%4 A7.5AUnshielded60mOhm Max-43MHz--40°C ~ 125°C10 kHz-Surface MountNonstandard-0.228" L x 0.205" W (5.80mm x 5.20mm)0.191" (4.85mm)
WE-LHMI
74437321010
FIXED IND 1UH 4A 47 MOHM SMD
Würth Elektronik
6 660
In Stock
1 : 2,35000 €
Cut Tape (CT)
4 000 : 1,48466 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Powder1 µH±20%4 A7.5AShielded47mOhm Max-90MHz--40°C ~ 125°C100 kHz-Surface Mount2-SMD40120.160" L x 0.160" W (4.06mm x 4.06mm)0.047" (1.20mm)
1008 (2520 Metric) Height-1.00mm
DFE201610P-R47M=P2
FIXED IND 470NH 4A 40 MOHM SMD
Murata Electronics
10 069
In Stock
1 : 0,25000 €
Cut Tape (CT)
3 000 : 0,10121 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder470 nH±20%4 A-Shielded40mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
HMLx2520xx
HMLQ25201B-1R0MSR
FIXED IND 1UH 4A 41 MOHM SMD
Delta Electronics/Cyntec
3 095
In Stock
1 : 0,29000 €
Cut Tape (CT)
2 000 : 0,12612 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal1 µH±20%4 A4AShielded41mOhm Max----55°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
NRS_Series_2008(5020)
NRS5030T1R0NMGJ
FIXED IND 1UH 4A 19.5 MOHM SMD
Taiyo Yuden
11 588
In Stock
1 : 0,28000 €
Cut Tape (CT)
500 : 0,14456 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite1 µH±30%4 A6.6AShielded19.5mOhm Max-110MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.193" L x 0.193" W (4.90mm x 4.90mm)0.122" (3.10mm)
22 520
In Stock
1 : 0,36000 €
Cut Tape (CT)
3 000 : 0,15860 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal0.47 µH±20%4 A4.8AUnshielded25mOhm Max----55°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)-0.079" L x 0.047" W (2.00mm x 1.20mm)0.031" (0.80mm)
LQM2MPZR10MJHL
LQM2MPZR10MJHL
FIXED IND 100NH 4A 19 MOHM SMD
Murata Electronics
17 370
In Stock
1 : 0,36000 €
Cut Tape (CT)
3 000 : 0,15860 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite100 nH±20%4 A4AShielded19mOhm Max-200MHzAEC-Q200-55°C ~ 150°C1 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
LMLP - 06C6
LMLP07A7M100DTAS
FIXED IND 10UH 4A 68 MOHM SMD
KYOCERA AVX
3 223
In Stock
1 : 0,35000 €
Cut Tape (CT)
1 000 : 0,15910 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder10 µH±20%4 A5.5AShielded68mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.118" (3.00mm)
TYA3012R68M-10
TYA40202R2M-10
FIXED IND 2.2UH 4A 56 MOHM SMD
Laird-Signal Integrity Products
7 854
In Stock
1 : 0,37000 €
Cut Tape (CT)
3 000 : 0,16393 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal2.2 µH±20%4 A6AShielded56mOhm Max--AEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
1264EY Type
1255AY-4R7M=P3
FIXED IND 4.7UH 4A 23 MOHM SMD
Murata Electronics
197 410
In Stock
1 : 0,41000 €
Cut Tape (CT)
1 500 : 0,18753 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%4 A4.5AShielded23mOhm----100 kHz-Surface MountNonstandard-0.248" L x 0.248" W (6.30mm x 6.30mm)0.177" (4.50mm)
1008 (2520 Metric) Height-1.20mm
DFE252012PD-R47M=P2
FIXED IND 470NH 4A 0.027OHM SMD
Murata Electronics
129 733
In Stock
1 : 0,43000 €
Cut Tape (CT)
3 000 : 0,19364 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder470 nH±20%4 A5.2AShielded27mOhm Max--AEC-Q200-40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
Showing
of 940

4 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.