2.4 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 618 In Stock | 1 : 0,21000 € Cut Tape (CT) 3 000 : 0,08454 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 2.4 A | 3A | Shielded | 78mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
111 944 In Stock | 1 : 0,23000 € Cut Tape (CT) 3 000 : 0,09168 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal Composite | 2.2 µH | ±20% | 2.4 A | 2.7A | Unshielded | 80mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
30 023 In Stock | 1 : 0,45000 € Cut Tape (CT) 2 000 : 0,20837 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±20% | 2.4 A | 2.5A | Shielded | 43mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
45 239 In Stock | 1 : 0,47000 € Cut Tape (CT) 1 500 : 0,21663 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 5 µH | ±30% | 2.4 A | - | Shielded | 31mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
15 639 In Stock | 1 : 0,96000 € Cut Tape (CT) 2 000 : 0,45569 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | ±20% | 2.4 A | 4.3A | Shielded | 150mOhm Max | - | 21MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.079" (2.00mm) | |||
15 659 In Stock | 1 : 1,21000 € Cut Tape (CT) 500 : 0,63096 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 68 µH | ±20% | 2.4 A | 3A | Shielded | 210mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
5 981 In Stock | 1 : 1,11000 € Cut Tape (CT) 2 000 : 0,68154 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 2.4 A | 2.8A | Semi-Shielded | 47mOhm | - | 40MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 6028 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
13 813 In Stock | 1 : 1,43000 € Cut Tape (CT) 1 000 : 0,91364 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 2.2 µH | ±20% | 2.4 A | 4.3A | Shielded | 80mOhm Max | - | 42MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3020 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) | |||
5 922 In Stock | 1 : 1,41000 € Cut Tape (CT) 400 : 1,05638 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 2.4 A | 1.95A | Shielded | 38mOhm Max | - | 40MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2323 (5858 Metric) | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
10 530 In Stock | 1 : 2,51000 € Cut Tape (CT) 2 000 : 1,58321 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 10 µH | ±20% | 2.4 A | 4.2A | Shielded | 128mOhm Max | - | 16MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 5030 | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
1 707 In Stock | 1 : 1,88000 € Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 2.4 A | 2.5A | Unshielded | 125mOhm Max | - | 4.1MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.413" Dia (10.50mm) | 0.571" (14.50mm) | |||
12 544 In Stock | 1 : 0,17000 € Cut Tape (CT) 4 000 : 0,06642 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 2.4 nH | ±0.2nH | 2.4 A | - | Unshielded | 26mOhm Max | 18 @ 250MHz | 15GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
11 144 In Stock | 1 : 0,20000 € Cut Tape (CT) 2 000 : 0,08439 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 220 nH | ±20% | 2.4 A | - | Unshielded | 32.4mOhm Max | 10 @ 25.2MHz | 400MHz | - | -40°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2 038 In Stock | 1 : 0,20000 € Cut Tape (CT) 2 000 : 0,08439 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 nH | ±20% | 2.4 A | - | Unshielded | 32.4mOhm Max | 10 @ 25.2MHz | 400MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3 331 In Stock | 1 : 0,26000 € Cut Tape (CT) 2 500 : 0,10418 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 2.4 A | 3.1A | Shielded | 43mOhm Max | - | 41MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.094" (2.40mm) | |||
61 604 In Stock | 1 : 0,25000 € Cut Tape (CT) 800 : 0,11101 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 2.4 A | 2.4A | Shielded | 57.6mOhm Max | - | 46MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.079" (2.00mm) | |||
9 598 In Stock | 1 : 0,31000 € Cut Tape (CT) 3 000 : 0,12636 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 1 µH | ±20% | 2.4 A | - | Shielded | 90mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.031" (0.80mm) | |||
128 831 In Stock | 1 : 0,30000 € Cut Tape (CT) 1 500 : 0,13109 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.4 A | 3.1A | Shielded | 59.8mOhm Max | - | 12MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
39 727 In Stock | 1 : 0,36000 € Cut Tape (CT) 3 000 : 0,14288 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 470 nH | ±20% | 2.4 A | 3.1A | Shielded | 64mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.031" (0.80mm) | |||
5 288 In Stock | 1 : 0,35000 € Cut Tape (CT) 3 000 : 0,15572 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 2.4 A | 3.1A | Shielded | 97mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
1 736 In Stock | 1 : 0,34000 € Cut Tape (CT) 2 000 : 0,15724 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 3.3 µH | ±20% | 2.4 A | 3.3A | Shielded | 40mOhm | - | 38MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
20 775 In Stock | 1 : 0,37000 € Cut Tape (CT) 3 000 : 0,16393 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 6.8 µH | ±20% | 2.4 A | 3A | Shielded | 160mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
11 382 In Stock | 1 : 0,36000 € Cut Tape (CT) 1 000 : 0,16416 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.4 A | 2.9A | Shielded | 65mOhm Max | - | 16MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
2 979 In Stock | 1 : 0,40000 € Cut Tape (CT) 2 000 : 0,17994 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 11 nH | ±2% | 2.4 A | - | Unshielded | 40mOhm Max | 80 @ 500MHz | 4.7GHz | - | -55°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
82 278 In Stock | 1 : 0,41000 € Cut Tape (CT) 1 500 : 0,18753 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.4 A | 2.5A | Shielded | 63mOhm | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) |