Showing
of 140 493
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0805(2012)
74479875222C
FIXED IND 2.2UH 1.4A 140MOHM SMD
Würth Elektronik
1 950
In Stock
1 : 0,58000 €
Cut Tape (CT)
3 000 : 0,27549 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyMultilayer-2.2 µH±20%1.4 A600mAShielded140mOhm25 @ 1MHz45MHz--40°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)-0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
744040z2zzz
74404043220A
FIXED IND 22UH 1.11A 200MOHM SMD
Würth Elektronik
17 088
In Stock
1 : 0,62000 €
Cut Tape (CT)
3 000 : 0,33138 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%1.11 A700mASemi-Shielded200mOhm-26MHz--40°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.157" L x 0.157" W (4.00mm x 4.00mm)0.098" (2.50mm)
74404042zzz
74404042680
FIXED IND 68UH 540MA 840MOHM SMD
Würth Elektronik
22 995
In Stock
1 : 1,18000 €
Cut Tape (CT)
3 000 : 0,62060 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-68 µH±20%540 mA630mASemi-Shielded840mOhm-9MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
74404042zzz
74404042101
FIXED IND 100UH 420MA 1.43OHM SM
Würth Elektronik
11 999
In Stock
1 : 1,18000 €
Cut Tape (CT)
3 000 : 0,62060 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-100 µH±20%420 mA560mASemi-Shielded1.43Ohm-8MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
1008 (2520 Metric)
74404024022
FIXED IND 2.2UH 1.8A 80 MOHM SMD
Würth Elektronik
14 503
In Stock
1 : 1,14000 €
Cut Tape (CT)
2 000 : 0,64413 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±20%1.8 A1.95ASemi-Shielded80mOhm-83MHz--40°C ~ 125°C1 MHz-Surface MountNonstandard25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520 Metric)
74404024330
FIXED IND 33UH 440MA 1.53OHM SMD
Würth Elektronik
13 765
In Stock
1 : 1,14000 €
Cut Tape (CT)
2 000 : 0,64413 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±20%440 mA400mASemi-Shielded1.53Ohm-17MHz--40°C ~ 125°C1 MHz-Surface MountNonstandard25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
744040z2zzz
74404032033
FIXED IND 3.3UH 1.5A 70 MOHM SMD
Würth Elektronik
10 337
In Stock
1 : 1,14000 €
Cut Tape (CT)
2 000 : 0,64413 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±20%1.5 A1.5ASemi-Shielded70mOhm-72MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
74404064zzz
74404064152
FIXED IND 1.5MH 210MA 6.989 OHM
Würth Elektronik
332
In Stock
1 : 1,28000 €
Cut Tape (CT)
1 500 : 0,72549 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1.5 mH±20%210 mA280mASemi-Shielded6.989Ohm-1.32MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard60450.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
74404064zzz
74404064102
FIXED IND 1MH 250MA 4.783OHM SMD
Würth Elektronik
22 978
In Stock
1 : 1,28000 €
Cut Tape (CT)
1 500 : 0,72549 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1 mH±20%250 mA365mASemi-Shielded4.783Ohm-1.86MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard60450.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
74404064zzz
74404064221
FIXED IND 220UH 660MA 850MOHM SM
Würth Elektronik
16 294
In Stock
1 : 1,28000 €
Cut Tape (CT)
1 500 : 0,72549 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-220 µH±20%660 mA750mASemi-Shielded850mOhm-3.97MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard60450.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
WE-MAPI-1008(2520)1mm
74438323010
FIXED IND 1UH 2.5A 75 MOHM SMD
Würth Elektronik
0
In Stock
1 : 1,18000 €
Cut Tape (CT)
3 000 : 0,77256 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%2.5 A4AShielded75mOhm Max-80MHz--40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)25100.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
WE-MAPI-1008(2520)1mm
74438323033
FIXED IND 3.3UH 1.25A 264MOHM SM
Würth Elektronik
9 057
In Stock
1 : 1,18000 €
Cut Tape (CT)
3 000 : 0,77256 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite3.3 µH±20%1.25 A2.1AShielded264mOhm Max-50MHz--40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)25100.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
744042470
744042100
FIXED IND 10UH 1.3A 150 MOHM SMD
Würth Elektronik
35 827
In Stock
1 : 1,50000 €
Cut Tape (CT)
800 : 0,80491 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±30%1.3 A1AShielded150mOhm Max-45MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
744042470
744042003
FIXED IND 3.3UH 1.95A 65MOHM SMD
Würth Elektronik
27 263
In Stock
1 : 1,50000 €
Cut Tape (CT)
800 : 0,80491 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±30%1.95 A1.8AShielded65mOhm Max-80MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
744031004
744031004
FIXED IND 4.7UH 1.2A 105MOHM SMD
Würth Elektronik
37 933
In Stock
1 : 1,50000 €
Cut Tape (CT)
1 000 : 0,80491 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%1.2 A900mAShielded105mOhm Max-75MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard38160.150" L x 0.150" W (3.80mm x 3.80mm)0.071" (1.80mm)
7440310047
744031220
FIXED IND 22UH 510MA 450MOHM SMD
Würth Elektronik
20 549
In Stock
1 : 1,50000 €
Cut Tape (CT)
1 000 : 0,80491 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±30%510 mA360mAShielded450mOhm Max-26MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard38160.150" L x 0.150" W (3.80mm x 3.80mm)0.071" (1.80mm)
744042470
744042004
FIXED IND 4.7UH 1.72A 82MOHM SMD
Würth Elektronik
15 270
In Stock
1 : 1,50000 €
Cut Tape (CT)
800 : 0,80491 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%1.72 A1.65AShielded82mOhm Max-70MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
WE-MAPI-1212(3030)1.2mm
744383340047
FIXED IND 470NH 4A 26.4 MOHM SMD
Würth Elektronik
6 933
In Stock
1 : 1,18000 €
Cut Tape (CT)
1 000 : 0,84903 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite470 nH±30%4 A9.4AShielded26.4mOhm Max-110MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30120.118" L x 0.118" W (3.00mm x 3.00mm)0.047" (1.20mm)
WE-TPC-4828
744043003
FIXED IND 3.3UH 2.15A 35MOHM SMD
Würth Elektronik
20 864
In Stock
1 : 1,50000 €
Cut Tape (CT)
500 : 0,85686 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±30%2.15 A1.8AShielded35mOhm Max-80MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
WE-TPC 2813 Series
744029002
FIXED IND 2.2UH 1.5A 105MOHM SMD
Würth Elektronik
20 890
In Stock
1 : 1,50000 €
Cut Tape (CT)
1 200 : 0,82648 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±30%1.5 A1.15AShielded105mOhm Max-90MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.059" (1.50mm)
1008 (2520 Metric)
74479887310A
FIXED IND 10UH 850MA 300MOHM SMD
Würth Elektronik
36 085
In Stock
1 : 1,25000 €
Cut Tape (CT)
3 000 : 0,83628 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-10 µH±20%850 mA125mAShielded300mOhm27 @ 1MHz20MHz--40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
WE-TPC 2813 Series
744029001
FIXED IND 1UH 2.2A 55 MOHM SMD
Würth Elektronik
26 121
In Stock
1 : 1,50000 €
Cut Tape (CT)
1 200 : 0,82648 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±30%2.2 A1.6AShielded55mOhm Max-150MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.059" (1.50mm)
WE-MAPI-1212(3030)1.5mm
74438335047
FIXED IND 4.7UH 1.5A 162MOHM SMD
Würth Elektronik
12 941
In Stock
1 : 1,18000 €
Cut Tape (CT)
1 000 : 0,84903 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite4.7 µH±20%1.5 A2.8AShielded162mOhm Max-30MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
WE-TPC 2828 Series
744025100
FIXED IND 10UH 1A 190 MOHM SMD
Würth Elektronik
35 731
In Stock
1 : 1,61000 €
Cut Tape (CT)
550 : 0,86765 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%1 A1.1AShielded190mOhm Max-41MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.118" (3.00mm)
WE-TPC 2828 Series
744025220
FIXED IND 22UH 500MA 575MOHM SMD
Würth Elektronik
24 358
In Stock
1 : 1,61000 €
Cut Tape (CT)
550 : 0,86765 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%500 mA750mAShielded575mOhm Max-23MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.118" (3.00mm)
Showing
of 140 493

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.