IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : 15,01000 € Tube | Tube | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 48 (2 x 24) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | - | - | Copper Alloy | Polyester | -55°C ~ 105°C | |||
0 In Stock | 1 : 3,03000 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Copper | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 105°C | |||
4 In Stock | 1 : 5,01000 € Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Copper | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 105°C | |||
0 In Stock | 1 500 : 1,78279 € Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 32 (2 x 16) | 0.100" (2.54mm) | Gold | 5.00µin (0.127µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | - | Copper Alloy | Polyester | -55°C ~ 105°C | |||
0 In Stock | 500 : 5,74394 € Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | - | Copper Alloy | Polyester | -55°C ~ 105°C | |||
0 In Stock | 800 : 6,48674 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | - | - | - | Polyester | -55°C ~ 105°C | |||
23 In Stock | 1 : 14,42000 € Tube | Tube | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 36 (2 x 18) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | - | - | - | Polyester | -55°C ~ 105°C | |||
1 Marketplace | 1 : 0,88000 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Copper | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 105°C | |||
433 Marketplace | 14 : 2,66929 € Box | Box | Active | DIP, 0.1" (2.54mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper Alloy | Through Hole | - | Solder | 0.100" (2.54mm) | - | - | - | Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | - | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | - | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.4" (10.16mm) Row Spacing | 22 (2 x 11) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | - | - | - | Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Tin | - | Copper Alloy | Surface Mount | Open Frame | Solder | 0.100" (2.54mm) | - | - | - | Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | - | - | Copper Alloy | Polyester | -55°C ~ 105°C | |||
0 In Stock | Active | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin-Lead | - | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | - | - | - | Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole, Right Angle, Vertical | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Copper | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Tin-Lead | - | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | - | - | - | Polyester | -55°C ~ 105°C | |||
0 In Stock | Active | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Tin | - | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | - | - | - | Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper Alloy | Surface Mount | Open Frame | Solder | 0.100" (2.54mm) | - | - | Brass | Thermoplastic | -55°C ~ 125°C | |||
0 In Stock | Obsolete | - | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | - | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 36 (2 x 18) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | - | - | - | Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 36 (2 x 18) | 0.100" (2.54mm) | Tin | - | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | - | - | - | Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | - | - | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | - | - | - | Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | - | - | - | Polyester | -55°C ~ 105°C | |||
0 In Stock | Active | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Tin | - | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | - | - | - | Polyester | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Tube | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 25.0µin (0.63µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | - | - | Copper Alloy | Polyester | -55°C ~ 105°C |