Machine Interface

Results: 2
Type
Operator PanelTouchscreen
Case Color
GrayWhite
Operating Temperature
0°C ~ 70°C-
Features
Expansion InterfaceExpansion Interface, Memory Card Interface
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size - Display
Display Type
Case Color
Operating Temperature
Ingress Protection
Voltage - Supply
Features
For Use With/Related Products
110070048
110070048
HMI TOUCHSCREEN 5" COLOR RASP PI
Seeed Technology Co., Ltd
493
In Stock
1 : 186,32000 €
Bulk
Bulk
Active
Touchscreen
5.0"
Color
White
-
-
5VDC
Expansion Interface
Multiple Manufacturer, Multiple Product
110070108
110070108
RETERMINAL CM4108032 AI/IOT/HMI
Seeed Technology Co., Ltd
11
In Stock
1 : 210,67000 €
Bulk
Bulk
Active
Operator Panel
5.0"
Color
Gray
0°C ~ 70°C
-
5VDC
Expansion Interface, Memory Card Interface
Multiple Manufacturer, Multiple Product
Showing
of 2

Machine Interface


Human Machine Interfaces such as operator panels, touchscreens, keyboards, mice, and gamepads allow direct, physical input of data from the operator. Other terms for human-machine interfaces are man-machine interface (MMI) and, when the machine in question is a computer, human–computer interface. Additional UI layers may interact with one or more human senses including: tactile UI (touch), visual UI (sight), auditory UI (sound), olfactory UI (smell), equilibrial UI (balance), and gustatory UI (taste).