Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
Material
Hole Diameter
Flange Diameter
Panel Thickness
20155
BP-16230
HOLE PLUG 0.394" THRMPLTC BLACK
Essentra Components
4 604
In Stock
1 : 0,36000 €
Bulk
Bulk
ActiveBody PlugBlackThermoplastic Elastomer0.394" (10.00mm)0.760" (19.30mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
20155
BP-16231
HOLE PLUG 0.472" THRMPLTC BLACK
Essentra Components
1 902
In Stock
1 : 0,38000 €
Bulk
Bulk
ActiveBody PlugBlackThermoplastic Elastomer0.472" (12.00mm)0.827" (21.00mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
20155
BP-16233
HOLE PLUG 0.630" THRMPLTC BLACK
Essentra Components
6 202
In Stock
1 : 0,55000 €
Bulk
Bulk
ActiveBody PlugBlackThermoplastic Elastomer0.630" (16.00mm)0.984" (25.00mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
20155
BP-16236
HOLE PLUG 0.866" THRMPLTC BLACK
Essentra Components
1 367
In Stock
1 : 0,78000 €
Bulk
Bulk
ActiveBody PlugBlackThermoplastic Elastomer0.866" (22.00mm)1.228" (31.20mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
20155
BP-4
HOLE PLUG 1.043" THRMPLTC BLACK
Essentra Components
1 023
In Stock
1 : 0,97000 €
Bulk
Bulk
ActiveBody PlugBlackThermoplastic Elastomer1.043" (26.49mm)1.280" (32.51mm)0.063" ~ 0.118" (1.60mm ~ 3.00mm)
BP-16238
BP-16238
HOLE PLUG 1.181" THRMPLTC BLACK
Essentra Components
1 263
In Stock
1 : 1,43000 €
Bulk
Bulk
ActiveBody PlugBlackThermoplastic Elastomer1.181" (30.00mm)1.551" (39.40mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
20155
BP-16232
HOLE PLUG 0.551" THRMPLTC BLACK
Essentra Components
950
In Stock
1 : 0,44000 €
Bulk
Bulk
ActiveBody PlugBlackThermoplastic Elastomer0.551" (14.00mm)0.906" (23.00mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
20155
BP-16234
HOLE PLUG 0.709" THRMPLTC BLACK
Essentra Components
759
In Stock
1 : 0,58000 €
Bulk
Bulk
ActiveBody PlugBlackThermoplastic Elastomer0.709" (18.00mm)1.063" (27.00mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
20155
BP-3
HOLE PLUG 0.866" THRMPLTC BLACK
Essentra Components
0
In Stock
Check Lead Time
1 000 : 0,46035 €
Bulk
Bulk
ActiveBody PlugBlackThermoplastic Elastomer0.866" (22.00mm)1.100" (27.94mm)0.063" ~ 0.118" (1.60mm ~ 3.00mm)
HOLE PLUG 1.772" THRMPLTC BLACK
BP-10517
HOLE PLUG 1.772" THRMPLTC BLACK
Essentra Components
0
In Stock
Obsolete
-
ObsoleteBody PlugBlackThermoplastic Elastomer1.772" (45.00mm)2.138" (54.30mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
HOLE PLUG 0.787" THRMPLTC BLACK
BP-16235
HOLE PLUG 0.787" THRMPLTC BLACK
Essentra Components
0
In Stock
Obsolete
-
ObsoleteBody PlugBlackThermoplastic Elastomer0.787" (20.00mm)1.142" (29.00mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
HOLE PLUG 0.984" THRMPLTC BLACK
BP-16237
HOLE PLUG 0.984" THRMPLTC BLACK
Essentra Components
0
In Stock
Obsolete
-
ObsoleteBody PlugBlackThermoplastic Elastomer0.984" (25.00mm)1.339" (34.00mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
Showing
1 - 12
of 12

Hole Plugs - Tapered Caps


Hole plugs are devices made to insert into holes in a panel or board opening. They are available in brass, nylon, polyamide, PVC, silicon, steel, and thermoplastic, and are available solid or vented. They are specified by the diameter of the hole that needs to be plugged and the thickness of the panel or wall it will be inserted into. Multiple color options are available.