Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
438
In Stock
1 : 19,82000 €
Cut Tape (CT)
400 : 14,86790 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching11.7 mA12VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max9 VDC1.2 VDC5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
245
In Stock
1 : 27,22000 €
Cut Tape (CT)
400 : 20,18625 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLatching, Dual Coil28.1 mA5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.75 VDC-5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
217
In Stock
1 : 29,60000 €
Cut Tape (CT)
400 : 21,35333 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLatching, Dual Coil11.7 mA12VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max9 VDC-5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
201
In Stock
1 : 36,35000 €
Cut Tape (CT)
400 : 16,52805 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching28.1 mA5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.75 VDC0.5 VDC5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
0
In Stock
400 : 14,30150 €
Bulk
Bulk
ActiveNon Latching46.9 mA3VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max2.25 VDC0.3 VDC5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
0
In Stock
400 : 17,65078 €
Bulk
Bulk
ActiveLatching, Single Coil14 mA5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.75 VDC-5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
Showing
1 - 6
of 6

High Frequency (RF) Relays


High frequency and RF (radio frequency) relays are high switch speed, high reliability and RF insulated relays designed for use in computers, testing equipment and radio broadcast systems. Additional features may include an internal diode, magnetic shielding and hermetic seals. These surface mount and through-hole relays are differentiated by operate and release time, coil current and contact rating. Contact forms include DPDT, SPDT and SPST configurations.