Showing
of 81
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
H2P0.31CL
H2P0.31CL25
HEATSHRINK 0.315" X 25' CLEAR
Techflex
63
In Stock
1 : 11,44000 €
Spool
Spool
ActiveTubing, Flexible2 to 125.0' (7.6m)0.315" (8.00mm)0.157" (3.99mm)-Poly-Vinyl Chloride (PVC)Fluid Resistant, Fungus Resistant, Self ExtinguishingClear-35°C ~ 105°C135°C--
H2P0.50CL
H2P0.50CL25
HEATSHRINK 1/2" X 25' CLEAR
Techflex
0
In Stock
1 : 15,79000 €
Spool
Spool
ActiveTubing, Flexible2 to 125.0' (7.6m)0.500" (12.70mm)0.250" (6.35mm)-Poly-Vinyl Chloride (PVC)Fluid Resistant, Fungus Resistant, Self ExtinguishingClear-35°C ~ 105°C135°C--
H2P1.00CL
H2P1.00CL25
HEATSHRINK 1" X 25' CLEAR
Techflex
24
In Stock
1 : 28,69000 €
Spool
Spool
ActiveTubing, Flexible2 to 125.0' (7.6m)1.000" (25.40mm)0.500" (12.70mm)-Poly-Vinyl Chloride (PVC)Fluid Resistant, Fungus Resistant, Self ExtinguishingClear-35°C ~ 105°C135°C--
H2P0.75CL
H2P0.75CL25
HEATSHRINK 3/4" X 25' CLEAR
Techflex
0
In Stock
1 : 19,76000 €
Spool
Spool
ActiveTubing, Flexible2 to 125.0' (7.6m)0.750" (19.05mm)0.375" (9.53mm)-Poly-Vinyl Chloride (PVC)Fluid Resistant, Fungus Resistant, Self ExtinguishingClear-35°C ~ 105°C135°C--
H2P0.63CL
H2P0.63CL25
HEATSHRINK 0.625" X 25' CLEAR
Techflex
0
In Stock
1 : 20,27000 €
Spool
Spool
ActiveTubing, Flexible2 to 125.0' (7.6m)0.625" (15.88mm)0.313" (7.95mm)-Poly-Vinyl Chloride (PVC)Fluid Resistant, Fungus Resistant, Self ExtinguishingClear-35°C ~ 105°C135°C--
M23053-12-230-C
M23053-12-230-C
HEATSHRINK 3/4" X 4' CLEAR
Techflex
23
In Stock
1 : 53,16000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.750" (19.05mm)0.524" (13.31mm)0.025" (0.64mm)Polytetrafluoroethylene (PTFE)Flame Retardant, Solvent ResistantClear-75°C ~ 260°C343°--
H2P2.00CL
H2P2.00CL25
HEATSHRINK 2" X 25' CLEAR
Techflex
5
In Stock
1 : 69,31000 €
Spool
Spool
ActiveTubing, Flexible2 to 125.0' (7.6m)2.000" (50.80mm)1.000" (25.40mm)-Poly-Vinyl Chloride (PVC)Fluid Resistant, Fungus Resistant, Self ExtinguishingClear-35°C ~ 105°C135°C--
HEATSHRINK 0.05" X 4' CLEAR
M23053-12-201-C
HEATSHRINK 0.05" X 4' CLEAR
Techflex
0
In Stock
21 : 4,83190 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.050" (1.27mm)0.027" (0.68mm)0.012" (0.30mm)Polytetrafluoroethylene (PTFE)Flame Retardant, Solvent ResistantClear-75°C ~ 260°C343°--
HEATSHRINK 0.055" X 4' CLEAR
M23053-12-202-C
HEATSHRINK 0.055" X 4' CLEAR
Techflex
0
In Stock
20 : 4,99050 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.055" (1.40mm)0.032" (0.82mm)0.012" (0.30mm)Polytetrafluoroethylene (PTFE)Flame Retardant, Solvent ResistantClear-75°C ~ 260°C343°--
HEATSHRINK 0.06" X 4' CLEAR
M23053-12-203-C
HEATSHRINK 0.06" X 4' CLEAR
Techflex
0
In Stock
20 : 5,05400 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.060" (1.52mm)0.039" (0.99mm)0.016" (0.41mm)Polytetrafluoroethylene (PTFE)Flame Retardant, Solvent ResistantClear-75°C ~ 260°C343°--
HEATSHRINK 0.065" X 4' CLEAR
M23053-12-204-C
HEATSHRINK 0.065" X 4' CLEAR
Techflex
0
In Stock
20 : 5,14900 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.065" (1.65mm)0.043" (1.09mm)0.016" (0.41mm)Polytetrafluoroethylene (PTFE)Flame Retardant, Solvent ResistantClear-75°C ~ 260°C343°--
HEATSHRINK 0.076" X 4' CLEAR
M23053-12-205-C
HEATSHRINK 0.076" X 4' CLEAR
Techflex
0
In Stock
19 : 6,03053 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.076" (1.93mm)0.049" (1.24mm)0.016" (0.41mm)Polytetrafluoroethylene (PTFE)Flame Retardant, Solvent ResistantClear-75°C ~ 260°C343°--
HEATSHRINK 0.085" X 4' CLEAR
M23053-12-206-C
HEATSHRINK 0.085" X 4' CLEAR
Techflex
0
In Stock
19 : 6,06000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.085" (2.16mm)0.054" (1.37mm)0.016" (0.41mm)Polytetrafluoroethylene (PTFE)Flame Retardant, Solvent ResistantClear-75°C ~ 260°C343°--
HEATSHRINK 0.11" X 4' CLEAR
M23053-12-207-C
HEATSHRINK 0.11" X 4' CLEAR
Techflex
0
In Stock
17 : 6,48118 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.110" (2.79mm)0.066" (1.68mm)0.016" (0.41mm)Polytetrafluoroethylene (PTFE)Flame Retardant, Solvent ResistantClear-75°C ~ 260°C343°--
HEATSHRINK 0.12" X 4' CLEAR
M23053-12-208-C
HEATSHRINK 0.12" X 4' CLEAR
Techflex
0
In Stock
16 : 6,64875 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.120" (3.05mm)0.072" (1.83mm)0.016" (0.41mm)Polytetrafluoroethylene (PTFE)Flame Retardant, Solvent ResistantClear-75°C ~ 260°C343°--
HEATSHRINK 0.14" X 4' CLEAR
M23053-12-210-C
HEATSHRINK 0.14" X 4' CLEAR
Techflex
0
In Stock
15 : 7,32200 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.140" (3.56mm)0.080" (2.03mm)0.016" (0.41mm)Polytetrafluoroethylene (PTFE)Flame Retardant, Solvent ResistantClear-75°C ~ 260°C343°--
HEATSHRINK 0.15" X 4' CLEAR
M23053-12-211-C
HEATSHRINK 0.15" X 4' CLEAR
Techflex
0
In Stock
14 : 7,65929 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.150" (3.81mm)0.089" (2.26mm)0.016" (0.41mm)Polytetrafluoroethylene (PTFE)Flame Retardant, Solvent ResistantClear-75°C ~ 260°C343°--
HEATSHRINK 0.17" X 4' CLEAR
M23053-12-212-C
HEATSHRINK 0.17" X 4' CLEAR
Techflex
0
In Stock
13 : 8,08000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.170" (4.32mm)0.101" (2.57mm)0.016" (0.41mm)Polytetrafluoroethylene (PTFE)Flame Retardant, Solvent ResistantClear-75°C ~ 260°C343°--
HEATSHRINK 0.191" X 4' CLEAR
M23053-12-213-C
HEATSHRINK 0.191" X 4' CLEAR
Techflex
0
In Stock
12 : 8,47667 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.191" (4.85mm)0.112" (2.84mm)0.016" (0.41mm)Polytetrafluoroethylene (PTFE)Flame Retardant, Solvent ResistantClear-75°C ~ 260°C343°--
H2P0.25CL
H2P0.25CL25
HEATSHRINK 1/4" X 25' CLEAR
Techflex
0
In Stock
1 : 9,68000 €
Spool
Spool
ActiveTubing, Flexible2 to 125.0' (7.6m)0.250" (6.35mm)0.125" (3.18mm)-Poly-Vinyl Chloride (PVC)Fluid Resistant, Fungus Resistant, Self ExtinguishingClear-35°C ~ 105°C135°C--
H2P0.38CL
H2P0.38CL25
HEATSHRINK 3/8" X 25' CLEAR
Techflex
0
In Stock
1 : 13,62000 €
Spool
Spool
ActiveTubing, Flexible2 to 125.0' (7.6m)0.375" (9.53mm)0.187" (4.75mm)-Poly-Vinyl Chloride (PVC)Fluid Resistant, Fungus Resistant, Self ExtinguishingClear-35°C ~ 105°C135°C--
HEATSHRINK 0.205" X 4' CLEAR
M23053-12-214-C
HEATSHRINK 0.205" X 4' CLEAR
Techflex
0
In Stock
9 : 14,29889 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.205" (5.21mm)0.124" (3.15mm)0.020" (0.51mm)Polytetrafluoroethylene (PTFE)Flame Retardant, Solvent ResistantClear-75°C ~ 260°C343°--
HEATSHRINK 0.215" X 4' CLEAR
M23053-12-215-C
HEATSHRINK 0.215" X 4' CLEAR
Techflex
0
In Stock
8 : 16,46250 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.215" (5.46mm)0.130" (3.30mm)0.020" (0.51mm)Polytetrafluoroethylene (PTFE)Flame Retardant, Solvent ResistantClear-75°C ~ 260°C343°--
HEATSHRINK 0.302" X 4' CLEAR
M23053-12-218-C
HEATSHRINK 0.302" X 4' CLEAR
Techflex
0
In Stock
7 : 16,47571 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.302" (7.67mm)0.178" (4.52mm)0.020" (0.51mm)Polytetrafluoroethylene (PTFE)Flame Retardant, Solvent ResistantClear-75°C ~ 260°C343°--
HEATSHRINK 0.24" X 4' CLEAR
M23053-12-216-C
HEATSHRINK 0.24" X 4' CLEAR
Techflex
0
In Stock
7 : 17,21429 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.240" (6.10mm)0.141" (3.58mm)0.020" (0.51mm)Polytetrafluoroethylene (PTFE)Flame Retardant, Solvent ResistantClear-75°C ~ 260°C343°--
Showing
of 81

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).