Heat Shrink Tubing

Results: 5
Inner Diameter - Supplied
0.046" (1.17mm)0.093" (2.36mm)0.187" (4.75mm)0.375" (9.53mm)0.750" (19.05mm)
Inner Diameter - Recovered
0.023" (0.58mm)0.046" (1.17mm)0.093" (2.36mm)0.187" (4.75mm)0.375" (9.53mm)
Recovered Wall Thickness
0.010" (0.25mm)0.012" (0.30mm)0.017" (0.43mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
1 570
In Stock
1 : 2,95000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.046" (1.17mm)0.023" (0.58mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF)Abrasion and Cut Resistant, Flame Retardant, Solvent ResistantClear-55°C ~ 175°C170°C--
788
In Stock
1 : 3,19000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.093" (2.36mm)0.046" (1.17mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF)Abrasion and Cut Resistant, Flame Retardant, Solvent ResistantClear-55°C ~ 175°C170°C--
1 039
In Stock
1 : 5,59000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF)Abrasion and Cut Resistant, Flame Retardant, Solvent ResistantClear-55°C ~ 175°C170°C--
160
In Stock
1 : 7,44000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375" (9.53mm)0.187" (4.75mm)0.012" (0.30mm)Polyvinylidene Fluoride (PVDF)Abrasion and Cut Resistant, Flame Retardant, Solvent ResistantClear-55°C ~ 175°C170°C--
387
In Stock
1 : 16,93000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.750" (19.05mm)0.375" (9.53mm)0.017" (0.43mm)Polyvinylidene Fluoride (PVDF)Abrasion and Cut Resistant, Flame Retardant, Solvent ResistantClear-55°C ~ 175°C170°C--
Showing
of 5

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).