Heat Shrink Tubing

Results: 8
Packaging
BulkDigi-Spool®, Continuous Spool
Length
4.00' (1.22m)Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.063" (1.60mm)0.079" (2.01mm)0.138" (3.50mm)0.187" (4.75mm)0.205" (5.21mm)0.394" (10.01mm)0.520" (13.20mm)1.047" (26.60mm)
Inner Diameter - Recovered
0.024" (0.61mm)0.031" (0.79mm)0.063" (1.60mm)0.093" (2.36mm)0.094" (2.40mm)0.187" (4.75mm)0.252" (6.40mm)0.500" (12.70mm)
Recovered Wall Thickness
0.016" (0.41mm)0.017" (0.43mm)0.020" (0.51mm)0.025" (0.64mm)0.035" (0.89mm)
Material
Polyolefin (PO), Halogen FreePolyolefin (PO), Irradiated, Halogen Free
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
1 540
In Stock
1 : 0,82000 €
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.138" (3.50mm)
0.063" (1.60mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
2 900
In Stock
1 : 0,97000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.205" (5.21mm)
0.094" (2.40mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
2 156
In Stock
1 : 1,06000 €
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.079" (2.01mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
619
In Stock
1 : 1,22000 €
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.063" (1.60mm)
0.024" (0.61mm)
0.016" (0.41mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
260
In Stock
1 : 1,46000 €
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.394" (10.01mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
398
In Stock
1 : 1,70000 €
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO), Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
204
In Stock
1 : 2,48000 €
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.520" (13.20mm)
0.252" (6.40mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
156
In Stock
1 : 3,33000 €
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
1.047" (26.60mm)
0.500" (12.70mm)
0.035" (0.89mm)
Polyolefin (PO), Irradiated, Halogen Free
-
Clear
-55°C ~ 135°C
110°C
-
-
Showing
of 8

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).