Heat Shrink Tubing

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
Q2-F-1/8-01-MS100FT
Q2-F-1/8-01-QB48IN-25
HEATSHRINK POL 1/8" BLK 4' 1=1PC
Qualtek
1 309
In Stock
1 : 0,56000 €
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.125" (3.18mm)
0.062" (1.57mm)
0.019" (0.48mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
-50°F ~ 104°F (-10°C ~ 40°C)
144 Months
57
In Stock
1 : 31,83000 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
75.0' (22.9m)
0.073" (1.85mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
Showing
of 2

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).