Heat Shrink Tubing
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 600 In Stock | 200 : 0,38090 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 656.2' (200.0m) | 0.110" (2.79mm) | 0.049" (1.24mm) | 0.011" (0.28mm) | Polyolefin (PO), Irradiated, Halogen Free | Flame Retardant | Black | -30°C ~ 125°C | - | - | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
10 890 In Stock | 1 : 1,13000 € Digi-Spool®, Continuous Spool 1 000 : 0,29326 € Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
39 853 In Stock | 1 : 1,32000 € Digi-Spool®, Continuous Spool 500 : 0,35850 € Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
12 232 In Stock | 1 : 1,42000 € Digi-Spool®, Continuous Spool 250 : 0,42836 € Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | White | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
12 823 In Stock | 1 : 1,58000 € Digi-Spool®, Continuous Spool 100 : 0,54710 € Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
13 451 In Stock 32 Factory | 1 : 2,93000 € Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
4 538 In Stock | 1 : 4,07000 € Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
9 835 In Stock | 1 : 0,19000 € Bulk | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 0.164' (50.00mm, 1.97") | 0.226" (5.75mm) | 0.049" (1.24mm) | 0.045" (1.14mm) | Polyolefin (PO), Irradiated, Halogen Free | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | Black | -40°C ~ 125°C | - | - | 110°C | - | 36 Months | |||
11 In Stock 63 Factory Value Added Item | 1 : 23,18000 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 50.0' (15.2m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
0 In Stock 63 Factory Value Added Item | 1 : 0,27000 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 0.500' (152.40mm, 6.00") | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | 144 Months |