Heat Shrink Tubing
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 730 In Stock 995 Factory | 1 : 1,86000 € Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.236" (5.99mm) | 0.080" (2.03mm) | 0.039" (0.99mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | - | - | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
7 115 In Stock 269 Factory | 1 : 2,22000 € Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.062" (1.57mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
3 292 In Stock | 1 : 2,47000 € Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.354" (8.99mm) | 0.118" (2.99mm) | 0.055" (1.40mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | - | - | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
8 223 In Stock 19 Factory | Active | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
4 713 In Stock 6 Factory | 1 : 2,51000 € Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Fluid Resistant | Clear | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
4 913 In Stock 2 Factory | 1 : 3,67000 € Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
90 In Stock | 1 : 4,98000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.500" (12.70mm) | 0.286" (7.26mm) | 0.048" (1.22mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
3 553 In Stock | 1 : 5,99000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.375" (9.53mm) | 0.214" (5.44mm) | 0.040" (1.02mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
1 457 In Stock | 1 : 6,72000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.035" (0.89mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | AMS-DTL-23053/16 | 150°C | - | - | |||
775 In Stock | 1 : 6,95000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.625" (15.88mm) | 0.357" (9.07mm) | 0.052" (1.32mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
537 In Stock | 1 : 6,98000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.187" (4.75mm) | 0.100" (2.54mm) | 0.033" (0.84mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
1 077 In Stock | 1 : 7,26000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.750" (19.05mm) | 0.428" (10.87mm) | 0.057" (1.45mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
5 032 In Stock 220 Factory | 1 : 1,56000 € Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.060" (1.52mm) | 0.039" (0.99mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | - | - | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
1 275 In Stock | 1 : 6,22000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.125" (3.18mm) | 0.061" (1.55mm) | 0.027" (0.69mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
229 In Stock | 1 : 8,28000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.875" (22.23mm) | 0.500" (12.70mm) | 0.065" (1.65mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | - | - | 135°C | - | - | |||
17 637 In Stock | 1 : 1,49000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.110" (2.79mm) | 0.046" (1.17mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
23 357 In Stock | 1 : 2,16000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.280" (7.11mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
0 In Stock Check Lead Time | 1 : 1,70000 € Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | Black | -55°C ~ 135°C | - | - | 95°C | - | 144 Months |