Heat Shrink Tubing

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
13 400
In Stock
200 : 0,38090 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
656.2' (200.0m)
0.110" (2.79mm)
0.049" (1.24mm)
0.011" (0.28mm)
Polyolefin (PO), Irradiated, Halogen Free
Flame Retardant
Black
-30°C ~ 125°C
-
-
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
FP116C Series
FP-301 1/16" CR 1000'
HEATSHRINK FP301 1/16" CLEAR
3M
9 878
In Stock
1 : 1,13000 €
Digi-Spool®, Continuous Spool
1 000 : 0,29326 €
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
1000.0' (304.8m)
0.063" (1.60mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301 3/64" BL 1000'
FP-301 3/64" BL 1000'
HEATSHRINK FP301 3/64" BLACK
3M
10 953
In Stock
1 : 1,28000 €
Digi-Spool®, Continuous Spool
1 000 : 0,32327 €
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
1000.0' (304.8m)
0.046" (1.17mm)
0.023" (0.58mm)
0.016" (0.41mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP018C Series
FP-301 1/8" CR 500'
HEATSHRINK FP301 1/8" CLEAR
3M
14 803
In Stock
1 : 1,32000 €
Digi-Spool®, Continuous Spool
500 : 0,35850 €
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP316C Series
FP-301 3/16" CR 250'
HEATSHRINK FP301 3/16" CLEAR
3M
10 441
In Stock
1 : 1,34000 €
Digi-Spool®, Continuous Spool
250 : 0,42836 €
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
250.0' (76.2m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP014C Series
FP-301 1/4" CR 200'
HEATSHRINK FP301 1/4" CLEAR
3M
7 315
In Stock
1 : 1,39000 €
Digi-Spool®, Continuous Spool
200 : 0,46545 €
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP012C Series
FP-301 1/2" CR 200'
HEATSHRINK FP301 1/2" CLEAR
3M
12 360
In Stock
1 : 1,67000 €
Digi-Spool®, Continuous Spool
200 : 0,53780 €
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.500" (12.70mm)
0.250" (6.35mm)
0.025" (0.64mm)
Polyolefin (PO)
Solvent Resistant
Clear
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
HEATSHRINK 0.05" X 4' CLEAR
H2PTFESG.24NT
HEATSHRINK 0.05" X 4' CLEAR
Techflex
213
In Stock
1 : 14,32000 €
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.050" (1.27mm)
0.027" (0.68mm)
0.012" (0.30mm)
Polytetrafluoroethylene (PTFE)
Flame Retardant, Solvent Resistant
Clear
-75°C ~ 260°C
-
-
343°
-
48 Months
2 061
In Stock
1 : 15,60000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2.5 to 1
Enter Number of Feet in Order Quantity
0.014" (0.36mm)
0.008" (0.20mm)
0.006" (0.15mm)
Polyolefin (PO)
Strain Resistant
Black
-40°C ~ 105°C
-
-
110°C
-
-
FCLR1/16 CL005
FCLR3/64 CL005
HEATSHRINK 0.046" CLEAR
Alpha Wire
0
In Stock
2
Factory
Check Lead Time
100 : 1,55640 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
100.0' (30.5m)
0.046" (1.17mm)
0.023" (0.58mm)
0.010" (0.25mm)
Polyvinylidene Fluoride (PVDF), Irradiated
Chemical Resistant, Flame Retardant, Fluid Resistant
Clear
-55°C ~ 175°C
-
-
150°C
-
144 Months
Showing
of 10

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).