Heat Shrink Tubing

Results: 13 365
Manufacturer
3MAdafruit Industries LLCAdam TechAlpha WireBrady CorporationDaburn ElectronicsDunbarEssentra ComponentsHellermannTytonMolexPanduit CorpParker Chomerics
Series
-*106920Altera™ MT-FEPAltera™ MT-LWAAltera™ MT1000Altera™ MT2000Altera™ MT3000Altera™ MT5000Altera™ MT5500Altera™ MT6000AP-2000
Packaging
75 per PkgBagBoxBulkCut Tape (CT)Digi-Spool®, Continuous SpoolSpoolTape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
-Tubing, Bus BarTubing, FlexibleTubing, InsulationTubing, Semi RigidTubing, Semi-Flexible
Shrinkage Ratio
1.2 to 11.3 to 11.38 to 11.45 to 11.5 to 11.6 to 11.7 to 11.75 to 11.8 to 12 to 12.5 to 13 to 1
Length
0.031' (9.52mm, 0.38")0.039' (12.00mm, 0.47")0.042' (12.70mm, 0.50")0.043' (13.00mm, 0.51")0.049' (15.00mm, 0.59")0.052' (15.88mm, 0.63")0.056' (17.00mm, 0.67")0.058' (17.78mm, 0.70")0.059' (18.00mm, 0.71")0.062' (19.05mm, 0.75")0.066' (20.00mm, 0.79")0.069' (21.00mm, 0.83")
Inner Diameter - Supplied
0.014" (0.36mm)0.016" (0.41mm)0.022" (0.56mm)0.024" (0.61mm)0.025" (0.64mm)0.028" (0.71mm)0.031" (0.79mm)0.032" (0.82mm)0.034" (0.86mm)0.035" (0.89mm)0.036" (0.91mm)0.037" (0.94mm)
Inner Diameter - Recovered
0.007" (0.18mm)0.008" (0.20mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)0.013" (0.33mm)0.014" (0.36mm)0.015" (0.38mm)0.016" (0.41mm)0.017" (0.43mm)0.018" (0.45mm)0.020" (0.51mm)
Recovered Wall Thickness
0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)0.013" (0.33mm)0.014" (0.36mm)0.015" (0.38mm)0.016" (0.41mm)
Material
-Acrylated OlefinElastomer Neoprene, IrradiatedElastomerElastomer, IrradiatedFluorinated Ethylene Propylene (FEP)Fluoroelastomer (FKM)Fluoroelastomer (FKM), IrradiatedFluoropolymerFluoropolymer, IrradiatedNeopreneNeoprene, Irradiated
Features
-Abrasion ResistantAbrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent ResistantAbrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV ResistantAbrasion Resistant, Adhesive Lined, Chemical Resistant, Cut-Through Resistant, Solvent ResistantAbrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Heat Resistant, Oil ResistantAbrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Oil ResistantAbrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, Self Extinguishing, UV ResistantAbrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water ResistantAbrasion Resistant, Adhesive Lined, Chemical Resistant, Heat ResistantAbrasion Resistant, Adhesive Lined, Chemical Resistant, Impact Resistant, Moisture Resistant, Strain Resistant, UV ResistantAbrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant
Color
-AmberBlackBlack, GreenBlack, OrangeBlack, RedBlack, WhiteBlack, YellowBlueBrownClearGray
Operating Temperature
-75°C ~ 120°C-75°C ~ 121°C-75°C ~ 135°C-75°C ~ 150°C-75°C ~ 180°C-75°C ~ 200°C-75°C ~ 260°C-70°C ~ 105°C-70°C ~ 121°C-70°C ~ 190°C-70°C ~ 200°C-70°C ~ 90°C
Qualification
-AMS-DTL-23053/1AMS-DTL-23053/16
Shrink Temperature
60°C65°C70°C80°C85°C90°C95°C100°C110°C120°C121°C125°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)32°F ~ 95°F (0°C ~ 35°C)50°F ~ 80°F (10°C ~ 27°C)64°F ~ 95°F (18°C ~ 35°C)65°F ~ 95°F (18°C ~ 35°C)104°F (40°C)-
Shelf Life
12 Months24 Months36 Months48 Months60 Months120 Months144 Months300 Months-
Stocking Options
Environmental Options
Media
Marketplace Product
13 365Results

Showing
of 13 365
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
FP-301 3/64" CR 1000'
FP-301 3/64" CR 1000'
HEATSHRINK FP301 3/64" CLEAR
3M
4 000
In Stock
1 000 : 0,31094 €
Spool
Spool
ActiveTubing, Flexible2 to 11000.0' (304.8m)0.046" (1.17mm)0.023" (0.58mm)0.016" (0.41mm)Polyolefin (PO)Solvent ResistantClear-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP116C Series
FP-301 1/16" CR 1000'
HEATSHRINK FP301 1/16" CLEAR
3M
17 000
In Stock
1 000 : 0,31992 €
Spool
Spool
ActiveTubing, Flexible2 to 11000.0' (304.8m)0.063" (1.60mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO)Solvent ResistantClear-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP116K Series
FP-301 1/16" BL 1000'
HEATSHRINK FP301 1/16" BLACK
3M
7 000
In Stock
1 000 : 0,31992 €
Spool
Spool
ActiveTubing, Flexible2 to 11000.0' (304.8m)0.063" (1.60mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO)Flame Retardant, Solvent ResistantBlack-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP116W Series
FP-301 1/16" WT 1000'
HEATSHRINK FP301 1/16" WHT
3M
3 000
In Stock
1 000 : 0,33555 €
Spool
Spool
ActiveTubing, Flexible2 to 11000.0' (304.8m)0.063" (1.60mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO)Flame Retardant, Solvent ResistantWhite-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP018 Series
FP-301 1/8" BL 500'
HEATSHRINK FP301 1/8" BLACK
3M
6 500
In Stock
500 : 0,37816 €
Spool
Spool
ActiveTubing, Flexible2 to 1500.0' (152.4m)0.125" (3.18mm)0.062" (1.57mm)0.020" (0.51mm)Polyolefin (PO)Flame Retardant, Solvent ResistantBlack-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
30x-BLACK
FP-301VW-1/16-BLACK-1000'
HEATSHRINK 1/16" BLACK
3M
8 000
In Stock
1 000 : 0,39188 €
Spool
Spool
ActiveTubing, Flexible2 to 11000.0' (304.8m)0.063" (1.60mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP316B Series
FP-301 3/16" BU 250'
HEATSHRINK FP301 3/16" 250' BLU
3M
9 500
In Stock
250 : 0,43372 €
Spool
Spool
ActiveTubing, Flexible2 to 1250.0' (76.2m)0.187" (4.75mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO)Flame Retardant, Solvent ResistantBlue-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP316C Series
FP-301 3/16" CR 250'
HEATSHRINK FP301 3/16" CLEAR
3M
9 500
In Stock
250 : 0,43372 €
Spool
Spool
ActiveTubing, Flexible2 to 1250.0' (76.2m)0.187" (4.75mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO)Solvent ResistantClear-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP316W Series
FP-301 3/16" WT 250'
HEATSHRINK FP301 3/16" WHITE
3M
3 750
In Stock
250 : 0,43372 €
Spool
Spool
ActiveTubing, Flexible2 to 1250.0' (76.2m)0.187" (4.75mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO)Flame Retardant, Solvent ResistantWhite-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
SFTW203-1/16-BL-SPL
SFTW203 1/16" BL SPL
HEATSHRINK SFTW203 1/16" BLK
3M
7 000
In Stock
1 000 : 0,45412 €
Spool
Spool
ActiveTubing, Flexible3 to 11000.0' (304.8m)0.059" (1.50mm)0.020" (0.51mm)0.018" (0.46mm)Polyolefin (PO)Chemical Resistant, Corrosive Resistant, Flame Retardant, Self ExtinguishingBlack-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
Q2-F3X-3/4-01-QB48IN-5
Q2-F3X-3/4-01-SS150FT
HEATSHRINK POLY 3/4" BLACK
Qualtek
23 400
In Stock
150 : 0,48913 €
Spool
Spool
ActiveTubing, Flexible3 to 1150.0' (45.7m)0.750" (19.05mm)0.236" (5.99mm)0.035" (0.89mm)Polyolefin (PO)Corrosion Resistant, Flame RetardantBlack-55°C ~ 135°C--70°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
FP014C Series
FP-301 1/4" CR 200'
HEATSHRINK FP301 1/4" CLEAR
3M
3 600
In Stock
200 : 0,54915 €
Spool
Spool
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.250" (6.35mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO)Solvent ResistantClear-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP038C Series
FP-301 3/8" CR 200'
HEATSHRINK FP301 3/8" CLEAR
3M
4 200
In Stock
200 : 0,55810 €
Spool
Spool
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.375" (9.53mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO)Solvent ResistantClear-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP012C Series
FP-301 1/2" CR 200'
HEATSHRINK FP301 1/2" CLEAR
3M
1 600
In Stock
200 : 0,60735 €
Spool
Spool
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.500" (12.70mm)0.250" (6.35mm)0.025" (0.64mm)Polyolefin (PO)Solvent ResistantClear-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
SFTW203 1/4" BL SPL
SFTW203 1/4" BL SPL
HEATSHRINK SFTW203 1/4" BLK
3M
2 201
In Stock
200 : 0,65745 €
Spool
Spool
ActiveTubing, Flexible3 to 1200.0' (61.0m)0.236" (5.99mm)0.079" (2.01mm)0.026" (0.66mm)Polyolefin (PO)Chemical Resistant, Corrosive Resistant, Flame Retardant, Self ExtinguishingBlack-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
5 800
In Stock
200 : 0,68220 €
Spool
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.150" (3.81mm)0.069" (1.75mm)0.011" (0.28mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C--70°C-144 Months
SFTW203-1/2-BL-SPL
SFTW203 1/2" BL SPL
HEATSHRINK SFTW203 1/2" BLK
3M
3 200
In Stock
200 : 0,85355 €
Bulk
Bulk
ActiveTubing, Flexible3 to 1200.0' (61.0m)0.472" (11.99mm)0.157" (3.99mm)0.030" (0.76mm)Polyolefin (PO)Chemical Resistant, Corrosive Resistant, Flame Retardant, Self ExtinguishingBlack-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
A116C Series
F221B1/16 CL205
HEATSHRINK 1/16 IN CLEAR
Alpha Wire
25 000
In Stock
1 000 : 0,91520 €
Spool
Spool
ActiveTubing, Flexible2 to 11000.0' (304.8m)0.062" (1.57mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO), IrradiatedFluid ResistantClear-55°C ~ 135°C--90°C-144 Months
36 300
In Stock
1 : 0,94000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible3 to 1Enter Number of Feet in Order Quantity0.118" (3.00mm)0.039" (0.99mm)0.024" (0.61mm)Polyolefin (PO), IrradiatedFlame RetardantBlack-55°C ~ 135°C--90°C--
FP-301 3/4IN BL200FT
FP-301 3/4" BL 200'
HEATSHRINK FP301 3/4" BLACK
3M
25 000
In Stock
200 : 0,99305 €
Spool
Spool
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.750" (19.05mm)0.375" (9.53mm)0.030" (0.76mm)Polyolefin (PO)Flame Retardant, Solvent ResistantBlack-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP034C Series
FP-301 3/4" CR 200'
HEATSHRINK FP301 3/4" CLEAR
3M
6 400
In Stock
200 : 0,99305 €
Spool
Spool
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.750" (19.05mm)0.375" (9.53mm)0.030" (0.76mm)Polyolefin (PO)Solvent ResistantClear-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP-301 VW 19mm
FP-301VW-3/4-BLACK-200'
HEATSHRINK 3/4" BLACK
3M
400
In Stock
200 : 0,99305 €
Spool
Spool
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.750" (19.05mm)0.375" (9.53mm)0.030" (0.76mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP034R Series
FP-301 3/4" RD 200'
HEATSHRINK FP301 3/4" RED
3M
200
In Stock
200 : 0,99305 €
Spool
Spool
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.750" (19.05mm)0.375" (9.53mm)0.030" (0.76mm)Polyolefin (PO)Flame Retardant, Solvent ResistantRed-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FIT®-221V Series
F221B3/8 BK202
HEATSHRINK 3/8 IN BLACK
Alpha Wire
45 000
In Stock
102
Factory
200 : 1,11600 €
Bulk
Bulk
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.375" (9.53mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C--90°C-144 Months
35 501
In Stock
1 : 1,73000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.130" (3.30mm)0.060" (1.52mm)0.011" (0.28mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C--70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
Showing
of 13 365

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).