Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 000 In Stock | 1 000 : 0,31094 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.046" (1.17mm) | 0.023" (0.58mm) | 0.016" (0.41mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
17 000 In Stock | 1 000 : 0,31992 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
7 000 In Stock | 1 000 : 0,31992 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
3 000 In Stock | 1 000 : 0,33555 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | White | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
6 500 In Stock | 500 : 0,37816 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
8 000 In Stock | 1 000 : 0,39188 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
9 500 In Stock | 250 : 0,43372 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Blue | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
9 500 In Stock | 250 : 0,43372 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
3 750 In Stock | 250 : 0,43372 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | White | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
7 000 In Stock | 1 000 : 0,45412 € Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 1000.0' (304.8m) | 0.059" (1.50mm) | 0.020" (0.51mm) | 0.018" (0.46mm) | Polyolefin (PO) | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
23 400 In Stock | 150 : 0,48913 € Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 150.0' (45.7m) | 0.750" (19.05mm) | 0.236" (5.99mm) | 0.035" (0.89mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | - | - | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
3 600 In Stock | 200 : 0,54915 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
4 200 In Stock | 200 : 0,55810 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
1 600 In Stock | 200 : 0,60735 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.025" (0.64mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
2 201 In Stock | 200 : 0,65745 € Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 200.0' (61.0m) | 0.236" (5.99mm) | 0.079" (2.01mm) | 0.026" (0.66mm) | Polyolefin (PO) | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
5 800 In Stock | 200 : 0,68220 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 656.2' (200.0m) | 0.150" (3.81mm) | 0.069" (1.75mm) | 0.011" (0.28mm) | Polyolefin (PO), Irradiated, Halogen Free | Flame Retardant | Black | -30°C ~ 125°C | - | - | 70°C | - | 144 Months | |||
3 200 In Stock | 200 : 0,85355 € Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 200.0' (61.0m) | 0.472" (11.99mm) | 0.157" (3.99mm) | 0.030" (0.76mm) | Polyolefin (PO) | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
25 000 In Stock | 1 000 : 0,91520 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.062" (1.57mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated | Fluid Resistant | Clear | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
36 300 In Stock | 1 : 0,94000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 3 to 1 | Enter Number of Feet in Order Quantity | 0.118" (3.00mm) | 0.039" (0.99mm) | 0.024" (0.61mm) | Polyolefin (PO), Irradiated | Flame Retardant | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
25 000 In Stock | 200 : 0,99305 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
6 400 In Stock | 200 : 0,99305 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
400 In Stock | 200 : 0,99305 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
200 In Stock | 200 : 0,99305 € Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Red | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
45 000 In Stock 102 Factory | 200 : 1,11600 € Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
35 501 In Stock | 1 : 1,73000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.130" (3.30mm) | 0.060" (1.52mm) | 0.011" (0.28mm) | Polyolefin (PO), Irradiated, Halogen Free | Flame Retardant | Black | -30°C ~ 125°C | - | - | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months |