Headers, Receptacles, Female Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
104550-9, 5-104550-9
5-104550-9
CONN RCPT 100POS 0.05 GOLD SMD
TE Connectivity AMP Connectors
6 473
In Stock
1 : 22,97000 €
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
100
All
0.050" (1.27mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.370" (9.40mm)
-
-65°C ~ 105°C
UL94 V-0
Tin
11.94mm, 13.08mm
-
Board Lock
-
30VAC
104550-7
5-104550-7
CONN RCPT 60POS 0.05 GOLD SMD
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : 14,45000 €
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
60
All
0.050" (1.27mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.370" (9.40mm)
-
-65°C ~ 105°C
UL94 V-0
Tin
11.94mm, 13.08mm
-
Board Lock
-
30VAC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.