Showing
of 2 814
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
219
In Stock
1 : 8,92000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.118" (3.00mm)0.385" (9.77mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
2 212
In Stock
1 : 9,29000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.195" (4.95mm)0.118" (3.00mm)0.438" (11.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
800-10-050-10-001101
800-10-050-10-001101
CONN HEADER VERT 50POS 2.54MM
Preci-Dip
113
In Stock
1 : 8,84000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.191" (4.85mm)0.121" (3.08mm)0.438" (11.12mm)0.116" (2.95mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
800-10-004-10-002101
800-10-004-10-001101
CONN HEADER VERT 4POS 2.54MM
Preci-Dip
7 080
In Stock
1 : 0,90000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.191" (4.85mm)0.121" (3.08mm)0.438" (11.12mm)0.116" (2.95mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
800-80-xxx-10-002101
800-80-064-10-001101
CONN HEADER VERT 64POS 2.54MM
Preci-Dip
693
In Stock
1 : 7,09000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.191" (4.85mm)0.121" (3.08mm)0.438" (11.12mm)0.116" (2.95mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
800-10-xxx-10-002101
800-10-064-10-002101
CONN HEADER VERT 64POS 2.54MM
Preci-Dip
102
In Stock
1 : 8,92000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.141" (3.60mm)0.118" (3.00mm)0.385" (9.77mm)0.116" (2.95mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
800-10-xxx-10-002101
800-10-064-10-001101
CONN HEADER VERT 64POS 2.54MM
Preci-Dip
201
In Stock
1 : 9,24000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.191" (4.85mm)0.121" (3.08mm)0.438" (11.12mm)0.116" (2.95mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
800 Series
800-80-064-65-001101
CONN HEADER VERT 64POS 2.54MM
Preci-Dip
196
In Stock
1 : 9,71000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough HolePress-Fit, SolderPush-Pull0.191" (4.85mm)0.110" (2.79mm)0.427" (10.85mm)0.116" (2.95mm)CircularTin-TinBronzePolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
0
In Stock
Check Lead Time
1 : 12,95000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough HolePress-Fit, SolderPush-Pull0.191" (4.85mm)0.104" (2.64mm)0.405" (10.29mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
256
In Stock
1 : 6,32000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.147" (3.73mm)--0.110" (2.79mm)CircularGold10.0µin (0.25µm)-BrassPolyamide (PA46), Nylon 4/6--55°C ~ 125°C-UL94 V-0Black--
197
In Stock
1 : 9,05000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.147" (3.73mm)--0.110" (2.79mm)CircularGold10.0µin (0.25µm)-BrassPolyamide (PA46), Nylon 4/6--55°C ~ 125°C-UL94 V-0Black--
115
In Stock
1 : 9,50000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.147" (3.73mm)--0.110" (2.79mm)CircularGold10.0µin (0.25µm)-BrassPolyamide (PA46), Nylon 4/6--55°C ~ 125°C-UL94 V-0Black--
800-10-003-30-480101
800-10-003-30-480101
CONN HEADER SMD 3POS 2.54MM
Preci-Dip
1 600
In Stock
1 : 0,68000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.141" (3.60mm)--0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
800-10-003-10-002101
800-10-003-10-002101
CONN HEADER VERT 3POS 2.54MM
Preci-Dip
1 095
In Stock
1 : 0,71000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.141" (3.60mm)0.118" (3.00mm)0.385" (9.77mm)0.116" (2.95mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
8x0-10-004-30-0011x1
800-10-004-30-001101
CONN HEADER SMD 4POS 2.54MM
Preci-Dip
1 800
In Stock
1 : 1,00000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.191" (4.85mm)--0.116" (2.95mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
800-10-xxx-10-002101
800-10-014-10-001101
CONN HEADER VERT 14POS 2.54MM
Preci-Dip
572
In Stock
1 : 2,62000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.191" (4.85mm)0.121" (3.08mm)0.438" (11.12mm)0.116" (2.95mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
246
In Stock
1 : 14,85000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.195" (4.95mm)0.126" (3.20mm)-0.100" (2.54mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
10 551
In Stock
Value Added Item
1 : 0,72000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.118" (3.00mm)0.385" (9.77mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
10 718
In Stock
Value Added Item
1 : 0,77000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.195" (4.95mm)0.118" (3.00mm)0.438" (11.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
10 289
In Stock
Value Added Item
1 : 2,65000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)161-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.195" (4.95mm)0.118" (3.00mm)0.438" (11.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
87
In Stock
1 : 12,50000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.195" (4.95mm)0.126" (3.20mm)-0.100" (2.54mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
800-80-xxx-20-00x101
800-80-064-20-001101
CONN HEADER R/A 64POS 2.54MM
Preci-Dip
67
In Stock
1 : 7,45000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.195" (4.95mm)0.126" (3.20mm)-0.100" (2.54mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
43
In Stock
1 : 8,89000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.147" (3.73mm)--0.110" (2.79mm)CircularGold10.0µin (0.25µm)-BrassPolyamide (PA46), Nylon 4/6--55°C ~ 125°C-UL94 V-0Black--
800-10-002-x0-00x101
800-10-002-20-001101
CONN HEADER R/A 2POS 2.54MM
Preci-Dip
300
In Stock
1 : 0,54000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.195" (4.95mm)0.126" (3.20mm)-0.100" (2.54mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
800-10-004-10-002101
800-10-004-10-002101
CONN HEADER VERT 4POS 2.54MM
Preci-Dip
260
In Stock
1 : 0,82000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.141" (3.60mm)0.118" (3.00mm)0.385" (9.77mm)0.116" (2.95mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
Showing
of 2 814

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.