Grabbers, Hooks

Results: 2
Color
BlackRed
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Hook Type
Hook, Pincer Opening
Features
Length
Length - Barrel
Temperature Range
Termination
Color
Quantity
For Use With/Related Products
XKM BLK
XKMBLK
MICRO-HOOK BLACK 0.025" SQ PINS
E-Z-Hook
357
In Stock
1 : 3,20000 €
Bulk
Bulk
Active
Micro
Grabber, Pincer
0.050" (1.27mm)
Plunger Style
2.250" (57.15mm) 2 1/4"
1.250" (31.75mm)
-
0.025" (0.64mm) Square Pins (2)
Black
1 Piece
-
XKM RED
XKMRED
MICRO-HOOK RED 0.025" SQ PINS
E-Z-Hook
124
In Stock
1 : 3,20000 €
Bulk
Bulk
Active
Micro
Grabber, Pincer
0.050" (1.27mm)
Plunger Style
2.250" (57.15mm) 2 1/4"
1.250" (31.75mm)
-
0.025" (0.64mm) Square Pins (2)
Red
1 Piece
-
Showing
of 2

Grabbers, Hooks


Grabber and hook style test clip products are used to make temporary electrical connections, commonly using a J or hook-shaped contact that makes electrical contact with a conductor while also providing mechanical attachment under spring tension. They are generally better adapted to gripping small conductors than alligator test clips, though they also tend to be more fragile and susceptible to damage. Products designed to be directly attached to a test lead as well as those which terminate in a connector of some style are included.