Gateways, Routers

Results: 5
Manufacturer
DigiLantronix, Inc.
Series
Digi XBee® GatewayMatchPort™ ARxDirect®xPico®
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Function
GatewayRouterTransceiver, Gateway
Modulation or Protocol
802.11 a/b/g/n802.11b/g-ZigBee™
Frequency
2.4GHz2.4GHz, 5GHz-
Applications
AMR, Consumer/PC, ISMGeneral Purpose
Interface
EthernetRJ-45 Ethernet
Sensitivity
-102dBm-92.6dBm-
Power - Output
12dBm ~ 17dBm18dBm-
Data Rate (Max)
54Mbps-
Features
-IoT Gateway
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Modulation or Protocol
Frequency
Applications
Interface
Sensitivity
Power - Output
Data Rate (Max)
Features
XPC240100B-02
XPC240100B-02
XPICO 240 802.11 LGA
Lantronix, Inc.
2 830
In Stock
1 : 45,35000 €
Cut Tape (CT)
250 : 30,33544 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGateway802.11 a/b/g/n2.4GHz, 5GHzGeneral PurposeEthernet-92.6dBm12dBm ~ 17dBm54Mbps-
MPR3002000-01
MPR3002000-01
MATCHPORT AR DEVICE SERVER, AES
Lantronix, Inc.
2 006
In Stock
1 : 70,36000 €
Tray
Tray
ActiveGateway802.11b/g2.4GHzGeneral Purpose-----
XDT10P0-01-S
XDT10P0-01-S
XDIRECT POE SINGLE PORT RS232/42
Lantronix, Inc.
33
In Stock
1 : 134,39000 €
Box
Box
ActiveRouter--General Purpose-----
X2E-Z3C-E1-A
X2E-Z3C-E1-A
GATEWAY ZIGBEE RJ-45 ETHERNET
Digi
644
In Stock
1 : 139,06000 €
Bulk
Bulk
ActiveTransceiver, GatewayZigBee™2.4GHzAMR, Consumer/PC, ISMRJ-45 Ethernet-102dBm18dBm-IoT Gateway
XDT4851002IA-01-S
XDT4851002IA-01-S
XDIRECT-IAP DEVICE SERVER, MODBU
Lantronix, Inc.
11
In Stock
1 : 113,71000 €
Box
Box
ActiveRouter--General Purpose-----
Showing
of 5

Gateways, Routers


A gateway is a node (router) in a computer network, a key stopping point for data on its way to and from other networks and often acts as a proxy server and a firewall. Gateways regulate traffic between two dissimilar networks, while routers regulate traffic between similar networks. These devices are selected by specific function, modulation or protocol, operational frequency, data rate, power output and interface.