Showing
of 30
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
A12FA Series
7022.0560
FUSE CERM 400MA 500VAC 3AB 3AG
SCHURTER Inc.
1 001
In Stock
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic400 mA500 VFast Blow3AB, 3AG, 1/4" x 1-1/4"150kA0.025UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0750
FUSE CERM 100MA 660VAC 3AB 3AG
SCHURTER Inc.
6 133
In Stock
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic100 mA660 VFast Blow3AB, 3AG, 1/4" x 1-1/4"30kA0.0017UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0700
FUSE CERAMIC 10A 500VAC 3AB 3AG
SCHURTER Inc.
263
In Stock
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic10 A500 VFast Blow3AB, 3AG, 1/4" x 1-1/4"10kA30UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
7022.0470
FUSE CERAMIC 16A 250VAC 3AB 3AG
SCHURTER Inc.
97
In Stock
1 : 4,88000 €
Strip
Strip
ActiveRequires HolderCartridge, Ceramic16 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"200kA39UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0580
FUSE CERM 630MA 500VAC 3AB 3AG
SCHURTER Inc.
80
In Stock
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic630 mA500 VFast Blow3AB, 3AG, 1/4" x 1-1/4"150kA0.11UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0820
FUSE CERM 500MA 660VAC 3AB 3AG
SCHURTER Inc.
76
In Stock
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic500 mA660 VFast Blow3AB, 3AG, 1/4" x 1-1/4"30kA0.045UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0510
FUSE CERM 125MA 500VAC 3AB 3AG
SCHURTER Inc.
96
In Stock
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic125 mA500 VFast Blow3AB, 3AG, 1/4" x 1-1/4"150kA0.0033UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0880
FUSE CERAMIC 2A 660VAC 3AB 3AG
SCHURTER Inc.
91
In Stock
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic2 A660 VFast Blow3AB, 3AG, 1/4" x 1-1/4"30kA0.89UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0800
FUSE CERM 315MA 660VAC 3AB 3AG
SCHURTER Inc.
86
In Stock
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic315 mA660 VFast Blow3AB, 3AG, 1/4" x 1-1/4"30kA0.027UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0460
FUSE CERM 12.5A 250VAC 3AB 3AG
SCHURTER Inc.
85
In Stock
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic12.5 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"200kA26UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0640
FUSE CERAMIC 2.5A 500VAC 3AB 3AG
SCHURTER Inc.
75
In Stock
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic2.5 A500 VFast Blow3AB, 3AG, 1/4" x 1-1/4"150kA1.8UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0590
FUSE CERM 800MA 500VAC 3AB 3AG
SCHURTER Inc.
27
In Stock
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic800 mA500 VFast Blow3AB, 3AG, 1/4" x 1-1/4"150kA0.18UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0620
FUSE CERAMIC 1.6A 500VAC 3AB 3AG
SCHURTER Inc.
100
In Stock
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic1.6 A500 VFast Blow3AB, 3AG, 1/4" x 1-1/4"150kA0.5UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0670
FUSE CERAMIC 5A 500VAC 3AB 3AG
SCHURTER Inc.
100
In Stock
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic5 A500 VFast Blow3AB, 3AG, 1/4" x 1-1/4"10kA12UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0630
FUSE CERAMIC 2A 500VAC 3AB 3AG
SCHURTER Inc.
85
In Stock
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic2 A500 VFast Blow3AB, 3AG, 1/4" x 1-1/4"150kA0.89UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0600
FUSE CERAMIC 1A 500VAC 3AB 3AG
SCHURTER Inc.
37
In Stock
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic1 A500 VFast Blow3AB, 3AG, 1/4" x 1-1/4"150kA0.41UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0660
FUSE CERAMIC 4A 500VAC 3AB 3AG
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic4 A500 VFast Blow3AB, 3AG, 1/4" x 1-1/4"150kA8.4UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0570
FUSE CERM 500MA 500VAC 3AB 3AG
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic500 mA500 VFast Blow3AB, 3AG, 1/4" x 1-1/4"150kA0.045UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0500
FUSE CERM 100MA 500VAC 3AB 3AG
SCHURTER Inc.
90
In Stock
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic100 mA500 VFast Blow3AB, 3AG, 1/4" x 1-1/4"150kA0.0017UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0680
FUSE CERAMIC 6.3A 500VAC 3AB 3AG
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic6.3 A500 VFast Blow3AB, 3AG, 1/4" x 1-1/4"10kA34UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0550
FUSE CERM 315MA 500VAC 3AB 3AG
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic315 mA500 VFast Blow3AB, 3AG, 1/4" x 1-1/4"150kA0.027UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0420
FUSE CERAMIC 5A 250VAC 3AB 3AG
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : 4,88000 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic5 A250 VFast Blow3AB, 3AG, 1/4" x 1-1/4"200kA12UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0650
FUSE CERM 3.15A 500VAC 3AB 3AG
SCHURTER Inc.
0
In Stock
Check Lead Time
200 : 4,12010 €
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic3.15 A500 VFast Blow3AB, 3AG, 1/4" x 1-1/4"150kA3.4UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0010
FUSE CERM 125MA 380VAC 3AB 3AG
SCHURTER Inc.
0
In Stock
Obsolete
Bulk
ObsoleteRequires HolderCartridge, Ceramic125 mA380 VFast Blow3AB, 3AG, 1/4" x 1-1/4"150kA0.0033UL-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
A12FA Series
7022.0690
FUSE CERAMIC 8A 500VAC 3AB 3AG
SCHURTER Inc.
0
In Stock
Obsolete
Bulk
ObsoleteRequires HolderCartridge, Ceramic8 A500 VFast Blow3AB, 3AG, 1/4" x 1-1/4"10kA12UR-40°C ~ 85°C-0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Showing
of 30

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.