Fuseholders

Results: 6
Packaging
BoxBulk
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)0.25" Dia x 1.26" L (6.35mm x 32mm)0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
For Use With/Related Products
5mm x 20mm3AG, 1/4" x 1-1/4" (SFE-20)3AG, 1/4" x 1-1/4", 5mm x 20mm
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
0031.3577
0031.3577
FUSE HLDR CARTRIDGE 250V 16A PCB
SCHURTER Inc.
87 328
In Stock
1 : 2,45000 €
Bulk
Bulk
Active
Through Hole
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
16 A
3AG, 1/4" x 1-1/4", 5mm x 20mm
Cartridge
Holder
1
250V
Horizontal
PC Pin
Copper Alloy
Tin
0031.3573
0031.3573
FUSE HLDR CARTRIDGE 250V 16A PCB
SCHURTER Inc.
1 105
In Stock
1 : 2,45000 €
Box
Box
Active
Through Hole
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
16 A
3AG, 1/4" x 1-1/4", 5mm x 20mm
Cartridge
Holder
1
250V
Horizontal
PC Pin
Copper Alloy
Tin
0031.3571
0031.3571
FUSE HLDR CARTRIDGE 250V 16A PCB
SCHURTER Inc.
11 132
In Stock
1 : 3,79000 €
Bulk
Bulk
Active
Through Hole
0.197" Dia x 0.787" L (5mm x 20mm)
16 A
5mm x 20mm
Cartridge
Holder
1
250V
Horizontal
PC Pin
Copper Alloy
Tin
0031.3583
0031.3583
FUSE HLDR CARTRIDGE 250V 16A PCB
SCHURTER Inc.
198
In Stock
1 : 4,87000 €
Bulk
Bulk
Active
Through Hole
0.25" Dia x 1.26" L (6.35mm x 32mm)
16 A
3AG, 1/4" x 1-1/4" (SFE-20)
Cartridge
Holder
1
250V
Horizontal
PC Pin
Copper Alloy
Tin
0031.3581
0031.3581
FUSE HLDR CARTRIDGE 250V 16A PCB
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : 3,74000 €
Bulk
Bulk
Active
Through Hole
0.25" Dia x 1.26" L (6.35mm x 32mm)
16 A
3AG, 1/4" x 1-1/4" (SFE-20)
Cartridge
Holder
1
250V
Horizontal
PC Pin
Copper Alloy
Tin
0031.3584
0031.3584
FUSE HLDR CARTRIDGE 250V 16A PCB
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : 4,92000 €
Bulk
Bulk
Active
Through Hole
0.197" Dia x 0.787" L (5mm x 20mm)
16 A
5mm x 20mm
Cartridge
Holder
1
250V
Horizontal
PC Pin
Copper Alloy
Tin
Showing
of 6

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.