Fixed Inductors

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Inductance
120 nH150 nH240 nH260 nH360 nH450 nH680 nH1 µH1.3 µH1.5 µH
Current Rating (Amps)
17 A18.5 A21 A22 A23 A27 A28 A29 A31 A32 A
Current - Saturation (Isat)
17A19A20A21A22A24A31A32A-
Shielding
ShieldedUnshielded
DC Resistance (DCR)
0.65mOhm0.76mOhm0.88mOhm0.93mOhm1mOhm1.2mOhm1.35mOhm1.42mOhm2.2mOhm Max2.3mOhm-
Size / Dimension
0.315" L x 0.264" W (8.00mm x 6.70mm)0.394" L x 0.394" W (10.00mm x 10.00mm)0.453" L x 0.394" W (11.50mm x 10.00mm)0.461" L x 0.394" W (11.70mm x 10.00mm)0.472" L x 0.394" W (12.00mm x 10.00mm)0.563" L x 0.492" W (14.30mm x 12.50mm)
Height - Seated (Max)
0.118" (3.00mm)0.157" (4.00mm)0.197" (5.00mm)0.217" (5.50mm)0.236" (6.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPCH0730LRxx
MPCH0740LR26
FIXED IND 260NH SMD
KEMET
3 000
In Stock
1 : 0,67000 €
Cut Tape (CT)
1 000 : 0,31162 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
260 nH
±20%
-
-
Shielded
-
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.264" W (8.00mm x 6.70mm)
0.157" (4.00mm)
MPCH0730LRxx
MPCH0730LR12
FIXED IND 120NH 31A 0.65MOHM SMD
KEMET
2 456
In Stock
1 : 1,56000 €
Cut Tape (CT)
1 000 : 0,72720 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
120 nH
±20%
31 A
32A
Shielded
0.65mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.264" W (8.00mm x 6.70mm)
0.118" (3.00mm)
MPCH0740LR15
MPCH0740LR15
FIXED IND 150NH 29A 0.93MOHM SMD
KEMET
2 641
In Stock
1 : 1,58000 €
Cut Tape (CT)
2 000 : 0,68258 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
150 nH
±20%
29 A
31A
Shielded
0.93mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.264" W (8.00mm x 6.70mm)
0.157" (4.00mm)
MPCH0740LR24
MPCH0740LR24
FIXED IND 240NH 27A 1 MOHM SMD
KEMET
3 178
In Stock
1 : 1,60000 €
Cut Tape (CT)
2 000 : 0,79718 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
240 nH
±20%
27 A
20A
Shielded
1mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.264" W (8.00mm x 6.70mm)
0.157" (4.00mm)
MPCH0730LRxx
MPCH0730LR24
FIXED IND 240NH 23A 1.2 MOHM SMD
KEMET
190
In Stock
1 : 1,57000 €
Cut Tape (CT)
1 000 : 0,73448 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
240 nH
±20%
23 A
19A
Shielded
1.2mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.264" W (8.00mm x 6.70mm)
0.118" (3.00mm)
MPCH1060LR45
MPCH1060LR45
FIXED IND 450NH 32A 0.76MOHM SMD
KEMET
3 324
In Stock
1 : 1,83000 €
Cut Tape (CT)
500 : 0,92454 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
450 nH
±20%
32 A
32A
Shielded
0.76mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.394" W (12.00mm x 10.00mm)
0.236" (6.00mm)
MPCH1040Lxxx
MPCH1040L1R0
FIXED IND 1UH 17A 2.3 MOHM SMD
KEMET
204
In Stock
1 : 1,78000 €
Cut Tape (CT)
2 000 : 0,90406 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
1 µH
±20%
17 A
17A
Shielded
2.3mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.157" (4.00mm)
MPCH1055L1R3
MPCH1055L1R3
FIXED IND 1.3UH 18.5A 2.3MOHM SM
KEMET
0
In Stock
Check Lead Time
1 : 1,86000 €
Cut Tape (CT)
500 : 0,99362 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
1.3 µH
±20%
18.5 A
17A
Shielded
2.3mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.461" L x 0.394" W (11.70mm x 10.00mm)
0.217" (5.50mm)
MPCH0740LR36E
MPCH0740LR36E
FIXED IND 360NH 23A 1.42MOHM SMD
KEMET
0
In Stock
Check Lead Time
1 : 1,76000 €
Cut Tape (CT)
1 000 : 0,72350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
360 nH
±20%
23 A
22A
Shielded
1.42mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.264" W (8.00mm x 6.70mm)
0.157" (4.00mm)
MPCH1040Lxxx
MPCH1040LR36
FIXED IND 360NH 28A 0.88MOHM SMD
KEMET
0
In Stock
Check Lead Time
1 : 1,77000 €
Cut Tape (CT)
1 000 : 0,83131 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
360 nH
±20%
28 A
24A
Shielded
0.88mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.157" (4.00mm)
MPCH1040LR68
MPCH1040LR68
IND SMD METAL COMPOSITE
KEMET
0
In Stock
Check Lead Time
2 000 : 0,92941 €
Tape & Box (TB)
Tape & Box (TB)
Active
-
Metal Composite
680 nH
±20%
22 A
-
Unshielded
1.35mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.157" (4.00mm)
MPCH1250L1R5
MPCH1250L1R5
FIXED IND 1.5UH 21A 2.2 MOHM SMD
KEMET
0
In Stock
Check Lead Time
1 : 2,33000 €
Cut Tape (CT)
1 000 : 1,16429 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
1.5 µH
±20%
21 A
21A
Shielded
2.2mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.563" L x 0.492" W (14.30mm x 12.50mm)
0.197" (5.00mm)
Showing
of 12

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.