Fixed Inductors

Results: 132
Stocking Options
Environmental Options
Media
Marketplace Product
132Results
Applied FiltersRemove All

Showing
of 132
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-PD2 Series
7447732110
FIXED IND 10UH 800MA 300MOHM SMD
Würth Elektronik
8 469
In Stock
1 : 0,90000 €
Cut Tape (CT)
3 000 : 0,63928 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
10 µH
±20%
800 mA
1.23A
Unshielded
300mOhm Max
-
45MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
3521
0.138" L x 0.118" W (3.50mm x 3.00mm)
0.094" (2.40mm)
74477310
74477310
FIXED IND 10UH 1.45A 182MOHM SMD
Würth Elektronik
16 932
In Stock
1 : 1,55000 €
Cut Tape (CT)
1 500 : 0,98736 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.45 A
1.74A
Unshielded
182mOhm Max
-
37MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
744773122
744773122
FIXED IND 22UH 1A 370 MOHM SMD
Würth Elektronik
12 193
In Stock
1 : 1,55000 €
Cut Tape (CT)
1 500 : 1,09707 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1 A
1.22A
Unshielded
370mOhm Max
-
20MHz
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
744773033
744773033
FIXED IND 3.3UH 2A 86 MOHM SMD
Würth Elektronik
7 374
In Stock
1 : 1,55000 €
Cut Tape (CT)
1 500 : 1,09707 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
2 A
2.88A
Unshielded
86mOhm Max
-
65MHz
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
7447730
7447730
FIXED IND 1UH 4A 49 MOHM SMD
Würth Elektronik
7 166
In Stock
1 : 1,55000 €
Cut Tape (CT)
1 500 : 0,98736 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
4 A
5.72A
Unshielded
49mOhm Max
-
110MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
744773147
744773147
FIXED IND 47UH 680MA 844MOHM SMD
Würth Elektronik
5 810
In Stock
1 : 1,55000 €
Cut Tape (CT)
1 500 : 0,98736 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±10%
680 mA
770mA
Unshielded
844mOhm Max
-
17MHz
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
7447730
744773022
FIXED IND 2.2UH 2.5A 71 MOHM SMD
Würth Elektronik
4 811
In Stock
1 : 1,55000 €
Cut Tape (CT)
1 500 : 1,09707 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
2.5 A
3.38A
Unshielded
71mOhm Max
-
85MHz
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
744773112
744773112
FIXED IND 12UH 1.28A 210MOHM SMD
Würth Elektronik
3 334
In Stock
1 : 1,55000 €
Cut Tape (CT)
1 500 : 0,98736 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
12 µH
±20%
1.28 A
1.62A
Unshielded
210mOhm Max
-
32MHz
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
744773168
744773168
FIXED IND 68UH 560MA 1.117OHM SM
Würth Elektronik
2 885
In Stock
1 : 1,55000 €
Cut Tape (CT)
1 500 : 0,98736 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±10%
560 mA
680mA
Unshielded
1.117Ohm Max
-
13MHz
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
744773047
744773047
FIXED IND 4.7UH 1.82A 110MOHM SM
Würth Elektronik
1 946
In Stock
1 : 1,55000 €
Cut Tape (CT)
1 500 : 0,98736 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.82 A
2.46A
Unshielded
110mOhm Max
-
50MHz
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
744773133
744773133
FIXED IND 33UH 860MA 540MOHM SMD
Würth Elektronik
1 022
In Stock
1 : 1,55000 €
Cut Tape (CT)
1 500 : 0,98736 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±10%
860 mA
900mA
Unshielded
540mOhm Max
-
20MHz
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
744773118
744773118
FIXED IND 18UH 1.1A 338 MOHM SMD
Würth Elektronik
804
In Stock
1 : 1,55000 €
Cut Tape (CT)
1 500 : 0,98736 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
18 µH
±10%
1.1 A
1.29A
Unshielded
338mOhm Max
-
23MHz
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
7447730
744773068
FIXED IND 6.8UH 1.54A 131MOHM SM
Würth Elektronik
524
In Stock
1 : 1,55000 €
Cut Tape (CT)
1 500 : 0,98736 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
1.54 A
2.1A
Unshielded
131mOhm Max
-
41MHz
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
744774033
744774033
FIXED IND 3.3UH 4A 60 MOHM SMD
Würth Elektronik
7 543
In Stock
1 : 1,62000 €
Cut Tape (CT)
1 500 : 1,02871 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
4 A
7.5A
Unshielded
60mOhm Max
-
43MHz
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.191" (4.85mm)
74477420
74477420
FIXED IND 100UH 570MA 650MOHM SM
Würth Elektronik
6 640
In Stock
1 : 1,62000 €
Cut Tape (CT)
1 500 : 1,02871 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±10%
570 mA
680mA
Unshielded
650mOhm Max
-
7.5MHz
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.191" (4.85mm)
7447745100
7447745100
FIXED IND 10UH 1.7A 130 MOHM SMD
Würth Elektronik
6 463
In Stock
1 : 1,62000 €
Cut Tape (CT)
2 000 : 1,14302 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.7 A
1.6A
Unshielded
130mOhm Max
-
28MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.091" (2.30mm)
7447745047
7447745047
FIXED IND 4.7UH 2.5A 65 MOHM SMD
Würth Elektronik
5 460
In Stock
1 : 1,62000 €
Cut Tape (CT)
2 000 : 1,02872 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
2.5 A
2.4A
Unshielded
65mOhm Max
-
42MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.091" (2.30mm)
744774122
744774122
FIXED IND 22UH 1.28A 180MOHM SMD
Würth Elektronik
5 384
In Stock
1 : 1,62000 €
Cut Tape (CT)
1 500 : 1,02871 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.28 A
1.53A
Unshielded
180mOhm Max
-
16MHz
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.191" (4.85mm)
744774112
744774112
FIXED IND 12UH 2A 110 MOHM SMD
Würth Elektronik
3 376
In Stock
1 : 1,62000 €
Cut Tape (CT)
1 500 : 1,02871 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
12 µH
±20%
2 A
1.94A
Unshielded
110mOhm Max
-
24MHz
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.191" (4.85mm)
744774047
744774047
FIXED IND 4.7UH 3A 71 MOHM SMD
Würth Elektronik
3 229
In Stock
1 : 1,62000 €
Cut Tape (CT)
1 500 : 1,02871 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
3 A
5.5A
Unshielded
71mOhm Max
-
33MHz
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.191" (4.85mm)
74477410
74477410
FIXED IND 10UH 2.2A 100 MOHM SMD
Würth Elektronik
3 067
In Stock
1 : 1,62000 €
Cut Tape (CT)
1 500 : 1,02871 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.2 A
2.5A
Unshielded
100mOhm Max
-
26MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.191" (4.85mm)
744774168
744774168
FIXED IND 68UH 640MA 460MOHM SMD
Würth Elektronik
2 064
In Stock
1 : 1,62000 €
Cut Tape (CT)
1 500 : 1,02871 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±10%
640 mA
860mA
Unshielded
460mOhm Max
-
10MHz
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.191" (4.85mm)
744774222
744774222
FIXED IND 220UH 420MA 1.57OHM SM
Würth Elektronik
1 785
In Stock
1 : 1,62000 €
Cut Tape (CT)
1 500 : 1,02871 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±10%
420 mA
470mA
Unshielded
1.57Ohm Max
-
5MHz
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.191" (4.85mm)
744774022
744774022
FIXED IND 2.2UH 4.6A 41 MOHM SMD
Würth Elektronik
1 694
In Stock
1 : 1,62000 €
Cut Tape (CT)
1 500 : 1,02871 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
4.6 A
8.2A
Unshielded
41mOhm Max
-
54MHz
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.191" (4.85mm)
7447745033
7447745033
FIXED IND 3.3UH 3A 49 MOHM SMD
Würth Elektronik
1 603
In Stock
1 : 1,62000 €
Cut Tape (CT)
2 000 : 1,02872 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
3 A
3A
Unshielded
49mOhm Max
-
57MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.091" (2.30mm)
Showing
of 132

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.