Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
954 In Stock | 1 : 2,04000 € Cut Tape (CT) 500 : 0,81374 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 680 µH | - | 280 mA | - | Unshielded | 2.25Ohm Max | - | 1.97MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
500 In Stock | 1 : 2,04000 € Cut Tape (CT) 500 : 0,81374 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | - | 1.11 A | - | Unshielded | 220mOhm Max | - | 8.37MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
452 In Stock | 1 : 2,04000 € Cut Tape (CT) 500 : 0,81374 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | - | 3.6 A | - | Unshielded | 45mOhm Max | - | 37MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
389 In Stock | 1 : 2,04000 € Cut Tape (CT) 500 : 0,81374 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 150 µH | - | 780 mA | - | Unshielded | 470mOhm Max | - | 5.2MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
419 In Stock | 1 : 2,17000 € Cut Tape (CT) 500 : 0,89216 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 330 µH | - | 570 mA | - | Shielded | 800mOhm Max | - | 2.87MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.496" L x 0.181" W (12.60mm x 4.60mm) | 0.232" (5.90mm) | |||
495 In Stock | 1 : 2,27000 € Cut Tape (CT) 500 : 0,89216 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | - | 1.05 A | - | Shielded | 250mOhm Max | - | 6.04MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.496" L x 0.181" W (12.60mm x 4.60mm) | 0.232" (5.90mm) | |||
466 In Stock | 1 : 2,27000 € Cut Tape (CT) 500 : 0,89216 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 µH | - | 700 mA | - | Shielded | 520mOhm Max | - | 3.75MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.496" L x 0.181" W (12.60mm x 4.60mm) | 0.232" (5.90mm) | |||
445 In Stock | 1 : 2,27000 € Cut Tape (CT) 500 : 0,89216 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | - | 1.5 A | - | Shielded | 120mOhm Max | - | 9.44MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.496" L x 0.181" W (12.60mm x 4.60mm) | 0.232" (5.90mm) | |||
181 In Stock | 1 : 2,27000 € Cut Tape (CT) 500 : 0,89216 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | - | 2.2 A | - | Shielded | 70mOhm Max | - | 15.5MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.496" L x 0.181" W (12.60mm x 4.60mm) | 0.232" (5.90mm) | |||
0 In Stock | 1 : 2,04000 € Cut Tape (CT) 500 : 0,81374 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | - | 970 mA | - | Unshielded | 350mOhm Max | - | 6.56MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock | 500 : 0,81374 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 10 µH | - | 2.6 A | - | Unshielded | 60mOhm Max | - | 24.8MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock | 500 : 0,81374 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 12 µH | - | 2.42 A | - | Unshielded | 68mOhm Max | - | 24MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock | 500 : 0,81374 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 15 µH | - | 2.27 A | - | Unshielded | 90mOhm Max | - | 20.2MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock | 500 : 0,81374 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 22 µH | - | 1.95 A | - | Unshielded | 100mOhm Max | - | 16.9MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock | 500 : 0,81374 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 33 µH | - | 1.5 A | - | Unshielded | 120mOhm Max | - | 12.8MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock | 500 : 0,81374 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 330 µH | - | 520 mA | - | Unshielded | 1.15Ohm Max | - | 3.14MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock | 500 : 0,81374 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 3.3 µH | - | 4.4 A | - | Unshielded | 35mOhm Max | - | 53MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock | 500 : 0,81374 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 47 µH | - | 1.28 A | - | Unshielded | 170mOhm Max | - | 10.2MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock | 500 : 0,81374 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 6.8 µH | - | 3.1 A | - | Unshielded | 54mOhm Max | - | 31MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock | 500 : 0,81374 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 18 µH | - | 2.1 A | - | Unshielded | 87mOhm Max | - | 19MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock | 500 : 0,81374 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 µH | - | 660 mA | - | Unshielded | 730mOhm Max | - | 4MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock | 500 : 0,81374 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 µH | - | 420 mA | - | Unshielded | 1.48Ohm Max | - | 2.54MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.228" (5.80mm) | |||
0 In Stock | 500 : 0,89216 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 10 µH | - | 2.65 A | - | Shielded | 50mOhm Max | - | 22.9MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.496" L x 0.181" W (12.60mm x 4.60mm) | 0.232" (5.90mm) | |||
0 In Stock | 500 : 0,89216 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 12 µH | - | 2.55 A | - | Shielded | 58mOhm Max | - | 21MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.496" L x 0.181" W (12.60mm x 4.60mm) | 0.232" (5.90mm) | |||
0 In Stock | 500 : 0,89216 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 15 µH | - | 2.45 A | - | Shielded | 60mOhm Max | - | 19.7MHz | - | -40°C ~ 85°C | 1 kHz | Surface Mount | Nonstandard | - | 0.496" L x 0.181" W (12.60mm x 4.60mm) | 0.232" (5.90mm) |