Fixed Inductors

Results: 82
Stocking Options
Environmental Options
Media
Marketplace Product
82Results
Applied FiltersRemove All

Showing
of 82
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
7447779147
7447779147
FIXED IND 47UH 1.03A 260MOHM SMD
Würth Elektronik
7 033
In Stock
1 : 2,04000 €
Cut Tape (CT)
1 000 : 1,42504 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
1.03 A
1.1A
Shielded
260mOhm Max
-
10.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
7345
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
WE-PD-Series-0.287-x-0.287-x-0.177
7447779006
FIXED IND 6.8UH 2.91A 35MOHM SMD
Würth Elektronik
2 163
In Stock
1 : 2,04000 €
Cut Tape (CT)
1 000 : 1,42504 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
2.91 A
3.3A
Shielded
35mOhm Max
-
32MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
7345
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
WE-PD-Series-0.287-x-0.287-x-0.177
744777920
FIXED IND 100UH 790MA 380MOHM SM
Würth Elektronik
10 417
In Stock
1 : 2,16000 €
Cut Tape (CT)
1 000 : 1,42504 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
790 mA
750mA
Shielded
380mOhm Max
-
7MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
7345
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
WE-PD-Series-0.287-x-0.287-x-0.177
7447779003
FIXED IND 3.3UH 3.3A 30 MOHM SMD
Würth Elektronik
12 916
In Stock
1 : 2,04000 €
Cut Tape (CT)
1 000 : 1,58338 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
3.3 A
4.5A
Shielded
30mOhm Max
-
38MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
7345
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
WE-PD-Series-0.287-x-0.287-x-0.177
7447779115
FIXED IND 15UH 1.6A 81 MOHM SMD
Würth Elektronik
2 440
In Stock
1 : 2,04000 €
Cut Tape (CT)
1 000 : 1,42504 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
1.6 A
2.2A
Shielded
81mOhm Max
-
19.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
7345
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
WE-PD-Series-0.287-x-0.287-x-0.177
7447779002
FIXED IND 2.2UH 4.2A 20 MOHM SMD
Würth Elektronik
1 677
In Stock
1 : 2,04000 €
Cut Tape (CT)
1 000 : 1,42504 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
4.2 A
6A
Shielded
20mOhm Max
-
43MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
7345
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
WE-PD-Series-0.287-x-0.287-x-0.177
7447779122
FIXED IND 22UH 1.41A 110MOHM SMD
Würth Elektronik
1 175
In Stock
1 : 2,04000 €
Cut Tape (CT)
1 000 : 1,42504 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.41 A
1.7A
Shielded
110mOhm Max
-
17MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
7345
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
WE-PD-Series-0.287-x-0.287-x-0.177
7447779112
FIXED IND 12UH 1.82A 58 MOHM SMD
Würth Elektronik
216
In Stock
1 : 2,04000 €
Cut Tape (CT)
1 000 : 1,42504 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
12 µH
±20%
1.82 A
2.4A
Shielded
58mOhm Max
-
23MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
7345
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
WE-PD-Series-0.244-x-0.232-x-0.130
744778510
FIXED IND 10UH 1.9A 125 MOHM SMD
Würth Elektronik
11 130
In Stock
1 : 2,16000 €
Cut Tape (CT)
1 000 : 1,51636 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±25%
1.9 A
1.6A
Shielded
125mOhm Max
-
37MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.130" (3.30mm)
WE-PD SERIES
7447789004
FIXED IND 4.7UH 2.9A 35 MOHM SMD
Würth Elektronik
6 982
In Stock
1 : 2,16000 €
Cut Tape (CT)
1 000 : 1,42505 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
2.9 A
3.9A
Shielded
35mOhm Max
-
61MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.138" (3.50mm)
WE-PD-Series-0.287-x-0.287-x-0.177
744777910
FIXED IND 10UH 2A 49 MOHM SMD
Würth Elektronik
6 512
In Stock
1 : 2,16000 €
Cut Tape (CT)
1 000 : 1,42504 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2 A
2.6A
Shielded
49mOhm Max
-
23MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
7345
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
WE-PD SERIES
7447789006
FIXED IND 6.8UH 2.5A 44 MOHM SMD
Würth Elektronik
5 777
In Stock
1 : 2,16000 €
Cut Tape (CT)
1 000 : 1,42505 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
2.5 A
2.75A
Shielded
44mOhm Max
-
38MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.138" (3.50mm)
WE-PD-Series-0.244-x-0.232-x-0.130
7447785003
FIXED IND 3.3UH 2.8A 67 MOHM SMD
Würth Elektronik
5 449
In Stock
1 : 2,16000 €
Cut Tape (CT)
1 000 : 1,51636 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±25%
2.8 A
3A
Shielded
67mOhm Max
-
60MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.130" (3.30mm)
WE-PD SERIES
744778910
FIXED IND 10UH 1.83A 72 MOHM SMD
Würth Elektronik
5 189
In Stock
1 : 2,16000 €
Cut Tape (CT)
1 000 : 1,42505 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.83 A
2.2A
Shielded
72mOhm Max
-
32MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.138" (3.50mm)
WE-PD-Series-0.244-x-0.232-x-0.130
7447785122
FIXED IND 22UH 1.35A 250MOHM SMD
Würth Elektronik
4 573
In Stock
1 : 2,16000 €
Cut Tape (CT)
1 000 : 1,51636 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±25%
1.35 A
1.1A
Shielded
250mOhm Max
-
23MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.130" (3.30mm)
WE-PD-Series-0.244-x-0.232-x-0.130
7447785002
FIXED IND 2.2UH 2.9A 54 MOHM SMD
Würth Elektronik
4 249
In Stock
1 : 2,16000 €
Cut Tape (CT)
1 000 : 1,51636 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±25%
2.9 A
3.3A
Shielded
54mOhm Max
-
88MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.130" (3.30mm)
WE-PD-Series-0.244-x-0.232-x-0.130
7447785004
FIXED IND 4.7UH 2.65A 78MOHM SMD
Würth Elektronik
2 956
In Stock
1 : 2,16000 €
Cut Tape (CT)
1 000 : 1,51636 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±25%
2.65 A
2.5A
Shielded
78mOhm Max
-
53MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.130" (3.30mm)
WE-PD SERIES
7447789001
FIXED IND 1UH 5.37A 12 MOHM SMD
Würth Elektronik
1 807
In Stock
1 : 2,16000 €
Cut Tape (CT)
1 000 : 1,42505 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
5.37 A
6.4A
Shielded
12mOhm Max
-
115MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.138" (3.50mm)
WE-PD-Series-0.244-x-0.232-x-0.130
744778520
FIXED IND 100UH 650MA 1.06OHM SM
Würth Elektronik
1 558
In Stock
1 : 2,16000 €
Cut Tape (CT)
1 000 : 1,51636 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±25%
650 mA
500mA
Shielded
1.06Ohm Max
-
11MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.130" (3.30mm)
WE-PD SERIES
744778920
FIXED IND 100UH 620MA 790MOHM SM
Würth Elektronik
1 254
In Stock
1 : 2,16000 €
Cut Tape (CT)
1 000 : 1,42505 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
620 mA
760mA
Shielded
790mOhm Max
-
9MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.138" (3.50mm)
WE-PD SERIES
7447789002
FIXED IND 2.2UH 4.02A 23MOHM SMD
Würth Elektronik
1 040
In Stock
1 : 2,16000 €
Cut Tape (CT)
1 000 : 1,42505 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
4.02 A
4.8A
Shielded
23mOhm Max
-
115MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.138" (3.50mm)
WE-PD SERIES
7447789003
FIXED IND 3.3UH 3.42A 30MOHM SMD
Würth Elektronik
946
In Stock
1 : 2,16000 €
Cut Tape (CT)
1 000 : 1,42505 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
3.42 A
4.2A
Shielded
30mOhm Max
-
67MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.138" (3.50mm)
WE-PD SERIES
7447786122
FIXED IND 22UH 2A 115 MOHM SMD
Würth Elektronik
3 776
In Stock
1 : 2,26000 €
Cut Tape (CT)
1 000 : 1,58443 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±25%
2 A
1.3A
Shielded
115mOhm Max
-
15MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.201" (5.10mm)
WE-PD SERIES
7447786147
FIXED IND 47UH 1.4A 298 MOHM SMD
Würth Elektronik
747
In Stock
1 : 2,26000 €
Cut Tape (CT)
1 000 : 1,58443 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±25%
1.4 A
800mA
Shielded
298mOhm Max
-
10MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm)
0.201" (5.10mm)
WE-PD-Series-0.287-x-0.287-x-0.177
7447779133
FIXED IND 33UH 1.13A 170MOHM SMD
Würth Elektronik
5 875
In Stock
1 : 2,04000 €
Cut Tape (CT)
1 000 : 1,42504 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
1.13 A
1.4A
Shielded
170mOhm Max
-
13MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
7345
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
Showing
of 82

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.