Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 10 µH | -15%, +25% | 1.65 A | - | Shielded | 70mOhm Max | - | 26MHz | - | -30°C ~ 100°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.193" (4.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 100 µH | -15%, +20% | 550 mA | - | Shielded | 490mOhm Max | - | 8MHz | - | -30°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.193" (4.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 12 µH | -15%, +25% | 1.57 A | - | Shielded | 70mOhm Max | - | 25MHz | - | -30°C ~ 100°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.193" (4.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 120 µH | -15%, +20% | 490 mA | - | Shielded | 680mOhm Max | - | 7MHz | - | -30°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.193" (4.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 15 µH | -15%, +25% | 1.39 A | - | Shielded | 80mOhm Max | - | 20MHz | - | -30°C ~ 100°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.193" (4.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 150 µH | -15%, +20% | 440 mA | - | Shielded | 940mOhm Max | - | 6MHz | - | -30°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.193" (4.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 18 µH | -15%, +25% | 1.29 A | - | Shielded | 100mOhm Max | - | 19MHz | - | -30°C ~ 100°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.193" (4.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 180 µH | -15%, +20% | 400 mA | - | Shielded | 1Ohm Max | - | 6MHz | - | -30°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.193" (4.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 22 µH | -15%, +25% | 1.12 A | - | Shielded | 130mOhm Max | - | 18MHz | - | -30°C ~ 100°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.193" (4.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 220 µH | -15%, +20% | 360 mA | - | Shielded | 1.18Ohm Max | - | 5MHz | - | -30°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.193" (4.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 27 µH | -15%, +25% | 1.06 A | - | Shielded | 160mOhm Max | - | 16MHz | - | -30°C ~ 100°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.193" (4.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 270 µH | -15%, +20% | 330 mA | - | Shielded | 1.3Ohm Max | - | 5MHz | - | -30°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.193" (4.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 33 µH | -15%, +25% | 970 mA | - | Shielded | 180mOhm Max | - | 15MHz | - | -30°C ~ 100°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.193" (4.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 39 µH | -15%, +25% | 910 mA | - | Shielded | 180mOhm Max | - | 14MHz | - | -30°C ~ 100°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.193" (4.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 47 µH | -15%, +25% | 800 mA | - | Shielded | 270mOhm Max | - | 12MHz | - | -30°C ~ 100°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.193" (4.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 56 µH | -15%, +25% | 760 mA | - | Shielded | 290mOhm Max | - | 12MHz | - | -30°C ~ 100°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.193" (4.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 68 µH | -15%, +25% | 680 mA | - | Shielded | 330mOhm Max | - | 10MHz | - | -30°C ~ 100°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.193" (4.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 82 µH | -15%, +25% | 620 mA | - | Shielded | 430mOhm Max | - | 9MHz | - | -30°C ~ 100°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.193" (4.90mm) |